1044 Power Transformers - Board Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER DPC-6 7In Stock
17,66 €
16,62 €
16,44 €
12,44 €
Min.: 1
Mult.: 1
115 VAC, 230 VAC 10 V CT/5 V 4.4 VA 440 mA/880 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-6 Non-Stocked Lead-Time 16 Weeks
12,42 €
12,26 €
12,13 €
Min.: 100
Mult.: 50
115 VAC 10 V CT/5 V 4.4 VA 440 mA/880 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC