5304 Power Transformers - Board Mount

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
Bel Signal Transformer Power Transformers - Board Mount 3PH XFMR ENCLOSED 75KVA CU WDGS 600V 60Hz Delta 480/277V WYE with GND Class R 220 C 47In Stock
25,64 €
23,07 €
21,78 €
19,75 €
Min.: 1
Mult.: 1
115 VAC, 230 VAC 40 V CT/20 V 6 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers - Board Mount LOW PROF INTL TRANS 6-LPI 20In Stock
34,04 €
30,62 €
29,35 €
28,41 €
Min.: 1
Mult.: 1
115 VAC, 230 VAC 40 V CT/20 V 9 VA 225 mA/450 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers - Board Mount LOW PROF INTL TRANS 18-LPI Non-Stocked Lead-Time 16 Weeks
19,02 €
Min.: 48
Mult.: 48
115 VAC, 230 VAC 40 V CT/20 V 2.5 VA 60 mA/120 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 18.3 mm
Bel Signal Transformer Power Transformers - Board Mount LOW PROF INTL TRANS 9-LPI Non-Stocked Lead-Time 16 Weeks
23,66 €
22,75 €
22,15 €
22,10 €
Min.: 50
Mult.: 50
115 VAC, 230 VAC 40 V CT/20 V 12 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 60.4 mm 49.2 mm 26.6 mm
Bel Signal Transformer Power Transformers - Board Mount LOW PROF INTL TRANS 12-LPI Non-Stocked Lead-Time 16 Weeks
29,81 €
28,58 €
27,88 €
Min.: 50
Mult.: 50
115 VAC, 230 VAC 40 V CT/20 V 18 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 60.4 mm 49.2 mm 30 mm