VST10/9EE-205S1C2

TDK
810-VST10/9EE205S1C2
VST10/9EE-205S1C2

Mfr.:

Description:
Power Transformers - Board Mount 12400uH 1mOhm 20A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Transformers - Board Mount
RoHS:  
Current Sense Transformers
PCB Mount
Single Primary Winding
Single Secondary Winding
10.4 mm
9.6 mm
10 mm
VST
Brand: TDK
Inductance: 12.4 mH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Transformers
Qualification: AEC-Q200
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:200
Part # Aliases: VST10/9EE-205S1C2 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VST Automotive Grade SMD Transformers

TDK VST Automotive Grade SMD Transformers offer stable performance and feature an operating temperature range of -40°C to +130°C. These transformers are AEC-Q200 qualified, making them ideal for Battery Management Systems (BMS). The VST transformers offer a high withstand voltage. Its unique structure provides an improvement in anti-vibration performance and high-level coplanarity. Typical applications include lithium-ion battery voltage monitoring systems for xEVs and switching current detection in onboard DC/DC converters and chargers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,51 € 7,51 €
6,50 € 65,00 €
6,14 € 307,00 €
5,63 € 563,00 €
Full Reel (Order in multiples of 500)
5,34 € 2 670,00 €
5,22 € 5 220,00 €
5,03 € 10 060,00 €