Bel Signal Transformer Power Transformers - Industrial

Results: 610
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer
4In Stock
Min.: 1
Mult.: 1

2.4 kVA 115 VAC, 230 VAC 24 V CT/12 V CT Chassis 100 A/200 A Dual Primary Winding Dual Secondary Winding 190.5 mm 177.8 mm 162 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer
4In Stock
Min.: 1
Mult.: 1

1.4 kVA 115 VAC 56 V CT/28 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 162 mm 181 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer
7In Stock
1Expected 26/08/2026
Min.: 1
Mult.: 1

10 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 41 A/82 A Dual Primary Winding Dual Secondary Winding 228.6 mm 330.2 mm 203.2 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer w/ lead wires 8In Stock
60Expected 06/11/2026
Min.: 1
Mult.: 1

25 VA 115 VAC, 230 VAC 230 V CT/115 V Chassis 110 mA/220 mA Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm Screw International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 11In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 36 V CT Chassis 350 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 14In Stock
Min.: 1
Mult.: 1

16 VA 115 VAC 16 V CT/8 V CT Chassis 1 A/2 A Single Primary Winding Dual Secondary Winding 73 mm 50.8 mm 58.7 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

96 VA 115 VAC 16 V CT/8 V CT Chassis 6 A/12 A Single Primary Winding Dual Secondary Winding 95.3 mm 79.4 mm 79.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 8In Stock
Min.: 1
Mult.: 1

200 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 10 V CT/5 V Chassis 20 A/40 A Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 35In Stock
Min.: 1
Mult.: 1

2.4 VA 115 VAC 16 V CT Chassis 150 mA Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC 20 V CT Chassis 600 mA Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 39In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC 36 V CT Chassis 1.5 A Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 47In Stock
50Expected 02/10/2026
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 5 V/12 V Chassis 210 mA/1.75 A Dual Primary Winding Dual Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Triple Output Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 9In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 16 V CT Chassis 400 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 1In Stock
10Expected 23/10/2026
Min.: 1
Mult.: 1

250 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V Chassis 1.1 A/2.2 A Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer
1In Stock
Min.: 1
Mult.: 1

1.2 kVA 115 VAC 24 V CT/12 V CT Chassis 50 A/100 A Single Primary Winding Dual Secondary Winding 162 mm 158.8 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 10 V CT Chassis 1.2 A Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 43In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 120 V CT Chassis 50 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 27In Stock
Min.: 1
Mult.: 1

130 VA 115 VAC, 230 VAC 16 V CT/8 V Chassis 8.1 A/16.2 A Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 69In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 120 V CT Chassis 50 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

192 VA 115 VAC 16 V CT/8 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 104.8 mm 98.4 mm 87.3 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 10In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 36 V CT Chassis 170 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 2In Stock
Min.: 1
Mult.: 1

272 VA 115 VAC 68 V CT/34 V CT Chassis 4 A/8 A Single Primary Winding Dual Secondary Winding 114.3 mm 114.3 mm 95.3 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 28In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 24 V CT Chassis 250 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 48 V CT Chassis 125 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 13In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 48 V CT Chassis 630 mA Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241