178CT

Hammond Manufacturing
546-178CT
178CT

Mfr.:

Description:
Power Transformers - Industrial Isolation transformer, toroidal, plug-in 120VAC to 120VAC, 250VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
250 VA
115 VAC
120 VAC
8.25 in
6 in
4 in
Plug In
Isolation, Toroidal
178
Brand: Hammond Manufacturing
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Grade Plug-In Line Isolation Transformers

Hammond Manufacturing Medical Grade (MG) Plug-In Line Isolation Transformers provide complete line isolation, noise filtering, and utilization of a Faraday shield to reduce leakage currents below UL 60601-1 requirements. Reduced noise coupling is due to the floating AC output. Four electrical configurations are available with three VA capacities of 500VA, 1000VA, or 1800VA. The MG transformers are intended for non-patient-connected indoor applications, protecting sensitive electronic equipment, and are not intended to be used to supply power to life-support appliances.

Availability

Stock:
4 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
281,24 € 281,24 €
264,73 € 2 647,30 €
263,98 € 6 599,50 €