Triad Magnetics Power Transformers - Industrial

Results: 510
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Triad Magnetics Power Transformers - Industrial POWER XFMR 24.0Vct at 1.25A UL/cUL 115V/230 QUICK PACK w/LUGS/FD6-24 121In Stock
180Expected 24/08/2026
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 24 V Chassis 3.25 in 1.69 in 1.94 in Quick Connects FD
Triad Magnetics Power Transformers - Industrial POWER XFMR 24.0Vct at 2.4A UL/cUL 115V/230 QUICK PACK w/LUGS/FD7-24 108In Stock
Min.: 1
Mult.: 1

56 VA Chassis 3.69 in 1.81 in 2.25 in Quick Connects FD
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 24.0VCT at 2.08A UL/CE TOROIDAL MOUNT 39In Stock
Min.: 1
Mult.: 1

Toroid Transformers 50 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 12 V/24 V Chassis 2.08 A/4.16 A Dual Primary Winding Dual Secondary Winding 38 mm Wire Leads VPM
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 24.0VCT at 4.17A UL/CE TOROIDAL MOUNT 54In Stock
Min.: 1
Mult.: 1

Toroid Transformers 100 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 12 V/24 V Chassis 4.17 A/8.34 A Dual Primary Winding Dual Secondary Winding 52 mm Wire Leads VPM
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 30.0VCT at 1.67A UL/CE TOROIDAL MOUNT 31In Stock
Min.: 1
Mult.: 1

Toroid Transformers 50 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V Chassis 1.67 A/3.34 A Dual Primary Winding Dual Secondary Winding 38 mm Wire Leads VPM
Triad Magnetics Power Transformers - Industrial POWER XFMR 24.0Vct at 1.80A UL/CSA/VDE CHASSIS MOUNT/VPS24-1800
95In Stock
Min.: 1
Mult.: 1

43 VA 115 VAC, 230 VAC 12 V, 24 V Chassis 1.8 A, 3.6 A Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in Quick Connects Transformer and Autotransformer VPS
Triad Magnetics Power Transformers - Industrial POWER XFMR 230.0VCT at 0.22A UL/CE TOROIDAL MOUNT 57In Stock
Min.: 1
Mult.: 1

Toroid Transformers 50 VA 115 VAC, 230 VAC 115 V/230 V Chassis 220 mA/440 mA Dual Primary Winding Dual Secondary Winding 33 mm Wire Leads VPT
Triad Magnetics Power Transformers - Industrial POWER XFMR 24.0VCT at 10.42A UL/CE TOROIDAL MOUNT 65In Stock
Min.: 1
Mult.: 1

Toroid Transformers 250 VA 115 VAC, 230 VAC 12 V to 24 V Chassis 10.42 A/20.84 A Dual Primary Winding Dual Secondary Winding 54 mm Wire Leads VPT
Triad Magnetics Power Transformers - Industrial POWER XFMR 24.0VCT at 2.08A UL/CE TOROIDAL MOUNT 115In Stock
Min.: 1
Mult.: 1

Toroid Transformers 50 VA 115 VAC, 230 VAC 12 V to 24 V Chassis 2.08 A/4.16 A Dual Primary Winding Dual Secondary Winding 33 mm Wire Leads VPT
Triad Magnetics Power Transformers - Industrial POWER XFMR 24.0VCT at 4.17A UL/CE TOROIDAL MOUNT 38In Stock
Min.: 1
Mult.: 1

Toroid Transformers 100 VA 115 VAC, 230 VAC 12 V to 24 V Chassis 4.17 A/8.34 A Dual Primary Winding Dual Secondary Winding 47 mm Wire Leads VPT
Triad Magnetics Power Transformers - Industrial POWER XFMR 30.0VCT at 0.83A UL/CE TOROIDAL MOUNT 164In Stock
Min.: 1
Mult.: 1

Toroid Transformers 25 VA 115 VAC, 230 VAC 15 V to 30 V Chassis 830 mA/1.66 A Dual Primary Winding Dual Secondary Winding 34 mm Wire Leads VPT
Triad Magnetics Power Transformers - Industrial POWER XFMR 36.0VCT at 1.39A UL/CE TOROIDAL MOUNT 83In Stock
126Expected 01/09/2026
Min.: 1
Mult.: 1

Toroid Transformers 50 VA 115 VAC, 230 VAC 18 V to 36 V Chassis 1.39 A/2.78 A Dual Primary Winding Dual Secondary Winding 33 mm Wire Leads VPT
Triad Magnetics Power Transformers - Industrial POWER XFMR 36.0VCT at 6.94A UL/CE TOROIDAL MOUNT
56In Stock
Min.: 1
Mult.: 1

Toroid Transformers 250 VA 115 VAC, 230 VAC 18 V to 36 V Chassis 6.94 A/13.88 A Dual Primary Winding Dual Secondary Winding 54 mm Wire Leads VPT
Triad Magnetics Power Transformers - Industrial POWER XFMR 48.0VCT at 10.4A UL/CE TOROIDAL MOUNT
18In Stock
Min.: 1
Mult.: 1

Toroid Transformers 500 VA 115 VAC, 230 VAC 24 V, 48 V Chassis Dual Primary Winding Dual Secondary Winding 60 mm Wire Leads VPT
Triad Magnetics Power Transformers - Industrial POWER XFMR 48.0VCT at 2.08A UL/CE TOROIDAL MOUNT 39In Stock
Min.: 1
Mult.: 1

Toroid Transformers 100 VA 115 VAC, 230 VAC 24 V to 48 V Chassis 2.08 A/4.16 A Dual Primary Winding Dual Secondary Winding 47 mm Wire Leads VPT
Triad Magnetics Power Transformers - Industrial UL/cUL - 240V Class II Control Xfmr 24V at 1.67A w/leads
42In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm TCT

Triad Magnetics Power Transformers - Industrial UL/cUL - 120/208/240V Class II Control Xfmr 24V at 1.67A w/Leads
43In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 V, 208 V, 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm TCT
Triad Magnetics Power Transformers - Industrial POWER XFMR 24.0V at 2.0A 115V CHASSIS MOUNT w/LEADS 26In Stock
Min.: 1
Mult.: 1

48 VA 115 VAC 24 V Chassis 2 A Single Primary Winding Single Secondary Winding 2 in 4 in 2.56 in Wire Leads General Purpose Transformer F
Triad Magnetics Power Transformers - Industrial POWER XFMR 20.0Vct at 1.0A 115V CHASSIS MOUNT w/LEADS 2In Stock
Min.: 1
Mult.: 1

Control Transformers Chassis Wire Leads F
Triad Magnetics Power Transformers - Industrial POWER XFMR 20.0Vct at 10.0A 115V CHASSIS MOUNT w/LEADS
4In Stock
Min.: 1
Mult.: 1

Control Transformers Chassis Wire Leads F
Triad Magnetics Power Transformers - Industrial POWER XFMR 40.0Vct at 2.0A 115V CHASSIS MOUNT w/LEADS 8In Stock
Min.: 1
Mult.: 1

Control Transformers Chassis 2.88 in 2.81 in 3.38 in Wire Leads F
Triad Magnetics Power Transformers - Industrial POWER XFMR 2.5Vct at 3.0A 115/230V CHASSIS MOUNT w/LEADS/F-301X 16In Stock
40Expected 07/09/2026
Min.: 1
Mult.: 1

Control Transformers 7.5 VA 115 VAC, 230 VAC 2.5 V Chassis 3 A Dual Primary Winding Single Secondary Winding 1.63 in 2.81 in 1.63 in Wire Leads F
Triad Magnetics Power Transformers - Industrial POWER XFMR 6.3Vct at 0.600A 115/230V CHASSIS MOUNT w/LEADS 76In Stock
Min.: 1
Mult.: 1

Control Transformers 1 VA 115 VAC, 230 VAC 6.3 V Chassis 600 mA Dual Primary Winding Single Secondary Winding 1.38 in 2.38 in 1.38 in Wire Leads F
Triad Magnetics Power Transformers - Industrial POWER XFMR 6.3Vct at 3.0A 115/230V CHASSIS MOUNT w/LEADS 15In Stock
Min.: 1
Mult.: 1

Control Transformers Chassis 2 in 3.31 in 1.94 in Wire Leads F
Triad Magnetics Power Transformers - Industrial POWER XFMR 48.0Vct at 3.0A 115/230V CHASSIS MOUNT w/LUGS
6In Stock
Min.: 1
Mult.: 1

144 VA 115 VAC, 230 VAC 24 V/48 V Chassis 3.5 in 3.125 in 4.75 in Quick Connects F