Chassis Mount Power Transformers - Industrial

Results: 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Siemens Power Transformers - Industrial XFMR, 1-PH,63VA,PRI 400V,SEC 24V,IP00 1In Stock
Min.: 1
Mult.: 1

63 VA 380 V to 420 V 24 V Chassis Mount Single Primary Winding Single Secondary Winding 0.09 m 0.086 m 0.098 m Screw 1 Phase
Siemens Power Transformers - Industrial XFMR,1-PH,0.063KVA,PRI230V,SEC2.63,60HZ 1In Stock
Min.: 1
Mult.: 1

63 VA 230 V 24 V Chassis Mount Single Primary Winding Single Secondary Winding 0.09 m 0.086 m 0.098 m Screw 1 Phase
Triad Magnetics Power Transformers - Industrial POWER XFMR 48.0Vct at 4.0A 115/230V CHASSIS MOUNT w/LUGS:
28In Stock
Min.: 1
Mult.: 1

192 VA 115 V Parallel, 230 V Series 24 V Parallel, 48 V Series Chassis Mount Single Primary Winding Single Secondary Winding 3.88 in 3.44 in 4.19 in F
Hammond Manufacturing Power Transformers - Industrial COLLINS 51J4 POWER ALSO USED IN COLLINS R-388 (51J-3) RECEIVER 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 5 VAC, 6.3 VAC, 520 VAC Chassis Mount Dual Primary Winding Triple Secondary Winding 95.25 mm 86.11 mm 114.3 mm Wire Leads

Hammond Manufacturing Power Transformers - Industrial JOHNSON VIKING 500 MODULATION 1In Stock
Min.: 1
Mult.: 1
2.4 kV 2 kVDC Chassis Mount 250 mA Single Primary Winding Single Secondary Winding 5.313 in 5.25 in 6.375 in Transformer
Staco Power Transformers - Industrial Single, 15A, Manual 0-120Vin/140Vout

1.8 kVA, 2.1 kVA 120 V 140 V/0 V to 120 V Chassis Mount 15 A 220.7 mm 139.7 mm 142.9 mm VT-1B
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 120 primary Voltage 70In Stock
Min.: 1
Mult.: 1

Linear Transformers 40 W 120 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 240 primary Voltage 91In Stock
Min.: 1
Mult.: 1

Linear Transformers 40 W 240 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 380 primary Voltage 90In Stock
Min.: 1
Mult.: 1

Linear Transformers 40 W 380 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 415 primary Voltage 88In Stock
Min.: 1
Mult.: 1

Linear Transformers 40 W 415 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 480 primary Voltage 61In Stock
Min.: 1
Mult.: 1

Linear Transformers 40 W 480 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 575 primary Voltage 92In Stock
Min.: 1
Mult.: 1

Linear Transformers 40 W 575 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Industrial Control Transformer, 100VA Power, Chassis Mount 10In Stock
Min.: 1
Mult.: 1

Control Transformers 100 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Siemens Power Transformers - Industrial TRANSFORMER SITAS PHASES:1 3In Stock
Min.: 1
Mult.: 1

63 VA 230 V to 600 V 115 V, 230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.104 m 0.098 m 0.106 m Screw 1 Phase
Siemens Power Transformers - Industrial XFMR,1-PH,0.16KVA,PRI 575-190V,2 X 115V 1In Stock
Min.: 1
Mult.: 1

160 VA 190 V to 575 V 115 V/230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.104 m 0.098 m 0.106 m Screw 1 Phase
Siemens Power Transformers - Industrial XFMR,1PH,315 VA, PRI 600-230V,SEC 2X115V 1In Stock
Min.: 1
Mult.: 1

315 VA 230 V to 600 V 115 V/230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.12 m 0.107 m 0.111 m Screw 1 Phase
Siemens Power Transformers - Industrial TR PN/PN(S6)(KVA):0.5 /2 UPRI(V):575-550 1In Stock
Min.: 1
Mult.: 1

500 VA 190 V to 575 V 115 V/230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.134 m 0.122 m 0.121 m Screw 1 Phase
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 277 primary Voltage 37In Stock
216On Order
Min.: 1
Mult.: 1

Linear Transformers 40 W 277 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Industrial Control Transformer, 75VA Power, Chassis Mount 10In Stock
Min.: 1
Mult.: 1

Control Transformers 75 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Bel Signal Transformer Power Transformers - Industrial International All-4-One Transformer, Chassis Mount, 75VA Power, 2-Pole FSE BLK 10In Stock
Min.: 1
Mult.: 1

Control Transformers 75 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Bel Signal Transformer Power Transformers - Industrial International All-4-One Transformer, Chassis Mount, 100VA Power, 2-Pole FSE BLK 10In Stock
Min.: 1
Mult.: 1

Control Transformers 100 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Bel Signal Transformer Power Transformers - Industrial Industrial Control Transformer, 50VA Power, Chassis Mount 9In Stock
Min.: 1
Mult.: 1

Control Transformers 50 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Bel Signal Transformer Power Transformers - Industrial International All-4-One Transformer, Chassis Mount, 50VA Power, 2-Pole FSE BLK 10In Stock
Min.: 1
Mult.: 1

Control Transformers 50 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Hatch Lighting Power Transformers - Industrial 75W 230VIn 11.5VAC Out with dimming loop 77In Stock
Min.: 1
Mult.: 1

75 W 230 V Chassis Mount 52.832 mm 20.066 mm 33.02 mm Wire Leads
Tripp Lite Power Transformers - Industrial IS600HGDV
4In Stock
Min.: 1
Mult.: 1
600 W 115 V to 230 V Chassis Mount 4.33 in 7.87 in 9.84 in Isolation Transformer Medical-Grade