60 Hz Power Transformers - Industrial

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
SolaHD Power Transformers - Industrial 0.500KVA 208/240/277-120/24

500 VA 208 V, 240 V, 277 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 4.53 in 5.25 in 5.75 in Wire Leads
SolaHD Power Transformers - Industrial E500+FBPC1+FB2 FACTORY WIRED

500 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.99 in 5.25 in 5.75 in Wire Leads
SolaHD Power Transformers - Industrial E500+FBPC1+FB2X FACTORY WIRED

500 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.99 in 5.25 in 5.75 in Wire Leads
SolaHD Power Transformers - Industrial 112.5KVA 480D-480Y C1D2

Automation Transformers 112.5 kVA 480 V 277 V, 480 V Floor Mount 135.3 A Triple Primary Winding Triple Secondary Winding 800.1 mm 432.1 mm 1038.4 mm Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 2KVA 600-120/240

2 kVA 600 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Single Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 3KVA 600-120/240

3 kVA 600 V 120 V, 240 V Wall Mount 12.5 A/25 A Single Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 3KVA 120/208/240/277-120/240

3 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 12.5 A/25 A Dual Primary Winding Dual Secondary Winding 7 in 10 in 12 in
SolaHD Power Transformers - Industrial 5KVA 120/208/240/277-120/240

5 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 20.8 A/41.6 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 0.750KVA 240X480-120/240

750 VA 240 V, 480 V 120 V, 240 V Wall Mount 3.13 A/6.25 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
SolaHD Power Transformers - Industrial 2KVA 240X480-120 AL

2 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 6.25 in 6.75 in 9.13 in
SolaHD Power Transformers - Industrial 3KVA 240X480-120 AL

3 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 8 in 9 in 9.3 in
SolaHD Power Transformers - Industrial 1.5KVA 240X480-120 CU

1.5 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 6.25 in 6.75 in 8.75 in
SolaHD Power Transformers - Industrial 2KVA 240X480-120 CU

2 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 6.25 in 6.75 in 10 in
SolaHD Power Transformers - Industrial 3KVA 240X480-120 CU

3 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 8 in 9 in 9.63 in
Staco 6011-3Y
Staco Power Transformers - Industrial 0-240/0-280Vout 60A 240Vin 3 Phase Wye

24.9 kVA, 29.1 kVA 240 V 280 V/0 V to 240 V Chassis Mount 60 A 585.8 mm 352.4 mm 403.2 mm VT-4
SolaHD Power Transformers - Industrial E050E+FBP PREWIRED (NO COVERS)

50 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 3.99 in 3.01 in 4.18 in
SolaHD Power Transformers - Industrial E050E+FBPC1+FB2X FACTORY WIRED

50 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 3.99 in 3.01 in 4.18 in
SolaHD Power Transformers - Industrial 0.05KVA 208/240/277-120/24 SBE

50 VA 208 V, 240 V, 277 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 2.72 in 3.01 in 3.99 in
SolaHD Power Transformers - Industrial .050KVA 208/240/480/600-120/24

50 VA 208 V, 240 V, 480 V, 600 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 2.96 in 3.39 in 4.36 in
SolaHD Power Transformers - Industrial E050+FBP PREWIRED (NO COVERS)

50 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.18 in 3.01 in 3.99 in
SolaHD Power Transformers - Industrial E050+FBPC1+FB2 FACTORY WIRED

50 VA 220 V, 440 V 110 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.18 in 3.01 in 3.99 in Wire Leads
SolaHD Power Transformers - Industrial E050+FBPC1+FB2X FACTORY WIRED
50 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.18 in 3.01 in 3.99 in
SolaHD Power Transformers - Industrial E075E+FBP PREWIRED (NO COVERS)

75 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.41 in 3.39 in 4.36 in
SolaHD Power Transformers - Industrial E075+FBPC1+FB2 FACTORY WIRED

75 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.41 in 3.39 in 4.36 in Wire Leads
SolaHD Power Transformers - Industrial E1000+FBPC1+FB2 FACTORY WIRED

1 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 7.36 in Wire Leads