60 Hz Power Transformers - Industrial

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
SolaHD Power Transformers - Industrial 0.100KVA 240X480-24

100 VA 240 V, 480 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.96 in 3.39 in 4.61 in Screw
SolaHD Power Transformers - Industrial E100E+FBPC1+FB2 FACTORY WIRED

100 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.41 in 3.39 in 4.61 in Wire Leads
SolaHD Power Transformers - Industrial 0.100KVA 208/240/277-120/24

100 VA 208 V, 240 V, 277 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 2.96 in 3.39 in 4.61 in Wire Leads
SolaHD Power Transformers - Industrial 0.1KVA 208/240/480/600-120/24

100 VA 208 V, 240 V, 480 V, 600 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 3.89 in 4.5 in 4.48 in Wire Leads
SolaHD Power Transformers - Industrial E100+FBPC1+FB2 FACTORY WIRED

100 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 3.89 in 4.5 in 4.48 in Wire Leads
SolaHD Power Transformers - Industrial E150E+FBP PREWIRED (NO COVERS)

150 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.36 in 4.5 in 4.48 in
SolaHD Power Transformers - Industrial E150+FBPC1+FB2 FACTORY WIRED

150 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.36 in 4.5 in 4.48 in Wire Leads
SolaHD Power Transformers - Industrial E200E+FBP PREWIRED (NO COVERS)

200 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.36 in 4.5 in 4.79 in
SolaHD Power Transformers - Industrial E200+FBPC1+FB2 FACTORY WIRED

200 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.36 in 4.5 in 4.79 in Wire Leads
SolaHD Power Transformers - Industrial 0.250KVA 120X240-24

250 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 3.89 in 4.5 in 5.21 in Screw
SolaHD Power Transformers - Industrial E250E+FBP PREWIRED (NO COVERS)

250 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.36 in 4.5 in 5.21 in
SolaHD Power Transformers - Industrial 0.25KVA 208/240/480/600-120/24

250 VA 208 V, 240 V, 480 V, 600 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 4.53 in 5.25 in 5.07 in Wire Leads
SolaHD Power Transformers - Industrial E250+FBPC1+FB2 FACTORY WIRED

250 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.36 in 4.5 in 5.21 in Wire Leads
SolaHD Power Transformers - Industrial E250+FBPC1+FB2X FACTORY WIRED

250 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.36 in 4.5 in 5.21 in Wire Leads
SolaHD Power Transformers - Industrial 0.300KVA 240X480-120

300 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 4.66 in Screw
SolaHD Power Transformers - Industrial E300E+FBP PREWIRED (NO COVERS)

300 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.99 in 5.25 in 4.66 in
SolaHD Power Transformers - Industrial E500E+FBP PREWIRED (NO COVERS)

500 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.99 in 5.25 in 5.75 in
SolaHD Power Transformers - Industrial 0.750KVA 120X240-24

750 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 6.93 in
SolaHD Power Transformers - Industrial E750E+FBP PREWIRED (NO COVERS)

750 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 7.01 in 6.38 in 6.93 in
SolaHD Power Transformers - Industrial E750E+FBPC1+FB2X FACTORY WIRED

750 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 7.01 in 6.38 in 6.93 in
SolaHD Power Transformers - Industrial E750+FBP PREWIRED (NO COVERS)

750 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 7.01 in 6.38 in 6.03 in
SolaHD Power Transformers - Industrial E750+FBPC1+FB2 FACTORY WIRED

750 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 7.01 in 6.38 in 6.03 in Wire Leads
SolaHD Power Transformers - Industrial 112.5KVA 480D-208Y C1D2

Automation Transformers 112.5 kVA 480 V 120 V, 208 V Floor Mount 312.3 A Triple Primary Winding Triple Secondary Winding 800.1 mm 432.1 mm 1038.4 mm Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 150KVA 480D-208Y CU C1D2

Automation Transformers 150 kVA 480 V 120 V, 208 V Floor Mount 416.4 A Triple Primary Winding Triple Secondary Winding 800.1 mm 432.1 mm 1038.4 mm Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 75KVA 480D-208Y C1D2

Automation Transformers 75 kVA 480 V 120 V, 208 V Floor Mount 208.2 A Triple Primary Winding Triple Secondary Winding 800.1 mm 432.1 mm 1038.4 mm Dry Type Distribution Transformer