60 Hz Power Transformers - Industrial

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Staco Power Transformers - Industrial 3-Phase, Delta, 12A 0-240Vin, 0-240Vout

2.08 kVA, 2.4 kVA 240 V, 480 V 0 V to 240 V, 0 V to 480 V Chassis Mount 5 A 283.3 mm 174.7 mm 152.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 5A 0-480Vin, 0-480Vout

4.16 kVA 480 V 0 V to 480 V Chassis Mount 5 A 406.3 mm 174.7 mm 152.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 1.75A 0-240Vin, 0-240Vout

730 VA 240 V 0 V to 240 V Chassis Mount 1.75 A 187.4 mm 98.4 mm 98.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 2A 0-240Vin, 0-240Vout

830 VA 240 V 0 V to 240 V Chassis Mount 2 A 187.4 mm 98.4 mm 98.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 2.5A 0-240Vin, 0-240Vout

1.04 kVA 240 V 0 V to 240 V Chassis Mount 2.5 A 206.4 mm 98.4 mm 98.4 mm VT-3
Staco Power Transformers - Industrial Single, 12A, Plug 0-120Vin, 0-120Vout

1.44 kVA 120 V 0 V to 120 V Chassis Mount 12 A 176.8 mm 117.4 mm 139.7 mm VT-2
Staco Power Transformers - Industrial Single, 5A, Plug 0-240Vin, 0-240Vout

1.2 kVA 240 V 0 V to 240 V Chassis Mount 5 A 176.8 mm 117.4 mm 139.7 mm VT-2
Staco Power Transformers - Industrial Single, 2.5A, Plug 0-120Vin, 0-132Vout

330 VA 120 V 0 V to 132 V Chassis Mount 2.5 A 154 mm 134.9 mm 104.2 mm VT-2
SolaHD Power Transformers - Industrial 2KVA 240X480-120/240 SS ANSI 61

2 kVA 240 V, 480 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 5KVA 240X480-120/240 SS ANSI 61

5 kVA 240 V, 480 V 120 V, 240 V Wall Mount 20.8 A/41.6 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial TRANSFORMER 1.5 HS

1.5 kVA 600 V 120 V, 240 V Wall Mount 6.25 A/12.5 A Single Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads
SolaHD Power Transformers - Industrial 1.5KVA 240X480-120/240

Automation Transformers 1.5 kVA 240 V, 480 V 120 V, 240 V Panel Mount 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 254 mm 177.8 mm 304.8 mm Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial E100E+FBP PREWIRED (NO COVERS)

100 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.41 in 3.39 in 4.61 in
SolaHD Power Transformers - Industrial 2KVA 120//277-120/240 SS ANSI 61

2 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Single Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 0.300KVA 120X240-24

300 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 4.66 in Screw

SolaHD Power Transformers - Industrial 2KVA 120/208/240/277-120/240

2 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 1.5 kVA 240X480-120/240 1PH

1.5 kVA 240 V, 480 V 120 V, 240 V Wall Mount 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads
SolaHD Power Transformers - Industrial 1KVA 240X480-120/240

Distribution Transformers 1 kVA 240 V, 480 V 120 V, 240 V Wall Mount 4.17 A/8.33 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
SolaHD Power Transformers - Industrial 0.100KVA 240X480-120

100 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.96 in 3.39 in 4.61 in
SolaHD Power Transformers - Industrial 1KVA 600-120/240

1 kVA 600 V 120 V, 240 V Wall Mount 4.17 A/8.33 A Single Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
SolaHD Power Transformers - Industrial 0.500KVA 240X480-120/240
500 VA 240 V, 480 V 120 V, 240 V Wall Mount 2.08 A/4.16 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm Wire Leads
SolaHD Power Transformers - Industrial 1.5KVA 240X480-120 AL

1.5 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 6.3 in 6.8 in 8.3 in
SolaHD Power Transformers - Industrial 0.050KVA 240X480-120

50 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.72 in 3.01 in 3.99 in
SolaHD Power Transformers - Industrial 0.050KVA 120X240-24

50 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.72 in 3.01 in 3.99 in
SolaHD Power Transformers - Industrial 0.075KVA 240X480-120

75 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.96 in 3.39 in 4.36 in