Power Transformers - Industrial

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Bel Signal Transformer Power Transformers - Industrial M4L 600VA with Input 100/115/200/230V and Output 18/36V Non-Stocked Lead-Time 16 Weeks
Min.: 8
Mult.: 4

100 VAC/100 VAC/115 VAC/115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers - Industrial M4L 600VA with Input 100/115/200/230V and Output 20/40V Non-Stocked Lead-Time 16 Weeks
Min.: 8
Mult.: 4

100 VAC/100 VAC/115 VAC/115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L
Bel Signal Transformer Power Transformers - Industrial M4L 600VA with Input 100/115/200/230V and Output 24/48V Non-Stocked Lead-Time 16 Weeks
Min.: 8
Mult.: 4

100 VAC/100 VAC/115 VAC/115 VAC Chassis Dual Primary Winding Single Secondary Winding M4L
Tripp Lite Power Transformers - Industrial 250W,ISOLATION,TRANSFORMER

Standard
SolaHD Power Transformers - Industrial 0.050KVA 208/240/415-120/24
Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

50 VA 208 V, 240 V, 415 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 2.96 in 3.39 in 4.36 in
SolaHD Power Transformers - Industrial 0.100KVA 208/240/415-120/24
Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

100 VA 208 V, 240 V, 415 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 3.89 in 4.5 in 4.48 in
SolaHD Power Transformers - Industrial 0.1KVA 208/240/277/415/480-24
Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

100 VA 208 V, 240 V, 415 V 24 V Bracket Mount Single Primary Winding Single Secondary Winding 3.89 in 4.5 in 4.48 in
SolaHD Power Transformers - Industrial 0.250KVA 208/240/415-120/24
Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

250 VA 208 V, 240 V, 415 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 4.53 in 5.25 in 5.07 in
SolaHD Power Transformers - Industrial 0.500KVA 208/240/415-120/24
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

500 VA 208 V, 240 V, 415 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 5.56 in 6.38 in 6.93 in
SolaHD Power Transformers - Industrial 0.5KVA 208/240/277/415/480-24
Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

500 VA 208 V, 240 V, 415 V 24 V Bracket Mount Single Primary Winding Single Secondary Winding 5.56 in 6.38 in 6.93 in
Hartland Controls / Littelfuse Power Transformers - Industrial 120-208-240/24V 40VA XFRM LDS Non-Stocked Lead-Time 20 Weeks

120 V, 208 V, 240 V 24 V Panel Mount Triple Primary Winding Single Secondary Winding 66.68 mm 55.58 mm Quick Connects HCT
Hartland Controls / Littelfuse Power Transformers - Industrial 120-208-240-480/24V 75VA XFRM Non-Stocked Lead-Time 20 Weeks

120 V, 208 V, 240 V, 480 V 24 V Panel Mount Quad Primary Winding Single Secondary Winding 76.2 mm 63.5 mm Quick Connects HCT
Hammond Manufacturing Power Transformers - Industrial Transformer, chassis mount, 115VAC, 50.4VA, 12.6V C.T.@4A, 187 Series Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

50.4 VA 115 VAC 12.6 VAC CT 4 A Single Primary Winding Single Secondary Winding 93.47 mm 45.97 mm 57.15 mm Quick Connects Power Solder or Quick Connect Terminal 186-187
Triad Magnetics Power Transformers - Industrial POWER XFMR 36.0Vct at 3.6A UL/CSA/VDE CHASSIS MOUNT/VPS36-3600
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

130 VA Chassis Dual Primary Winding Dual Secondary Winding Quick Connects Transformer and Autotransformer VPS
Hammond Manufacturing Power Transformers - Industrial Dual Secondary, Open 160VA, 30V CT @5.33A Non-Stocked
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 30 VAC CT Chassis 5.33 A Dual Primary Winding Dual Secondary Winding 1.73 in Wire Leads Low Voltage, Toroidal 182
Staco Power Transformers - Industrial Variable Transformer, Single Phase, 12Ao, 0-120Vo, 1.44kVA, Open, Panel Mt

1.44 kVA 120 V 0 V to 120 V Chassis Mount 12 A 5.6 in 4.4 in 4.2 in VT-3
SolaHD Power Transformers - Industrial 1KVA 240X480-120 AL

SolaHD Power Transformers - Industrial E100E+FBP PREWIRED (NO COVERS)

100 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.41 in 3.39 in 4.61 in
SolaHD Power Transformers - Industrial E100E+FBPC1+FB2X FACTORY WIRED

SolaHD Power Transformers - Industrial 0.300KVA 120X240-24

300 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 4.66 in Screw
SolaHD Power Transformers - Industrial 0.200KVA 120 X 240 - 24


SolaHD Power Transformers - Industrial 2KVA 120/208/240/277-120/240

2 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 1KVA 600-120/240

1 kVA 600 V 120 V, 240 V Wall Mount 4.17 A/8.33 A Single Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm


SolaHD Power Transformers - Industrial 1KVA 190/ /440-110/220 50/60

1 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 4.5 A/9.1 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm


SolaHD Power Transformers - Industrial 1KVA 120X240-16/32 BB