Transformers Power Transformers - Industrial

Results: 11 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
SolaHD Power Transformers - Industrial 1KVA INTL CE-RATED XFMR TH
3In Stock
11On Order
Min.: 1
Mult.: 1

1 kVA 240 V, 415 V, 480 V 120 V, 240 V Chassis Mount Single Primary Winding Dual Secondary Winding 5.6 in 6.4 in 6 in
SolaHD Power Transformers - Industrial .25KVA 208/240/415/480/600-120
45In Stock
Min.: 1
Mult.: 1

250 VA 208 V, 240 V, 415 V, 480 V, 600 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 5.07 in
Tripp Lite Power Transformers - Industrial Isolation Transformr Based PwrConditioner

Standard
Hammond Manufacturing Power Transformers - Industrial Isolation transformer, plug-in, 115VAC, 50/60 Hz to 115VAC, 300VA
296In Stock
Min.: 1
Mult.: 1

300 VA 115 VAC 115 VAC Chassis 96.52 mm 118.87 mm Plug In Isolation 171
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 280VA, 800V C.T. @ 288ma., 300 Series 62In Stock
Min.: 1
Mult.: 1

280 VA 100 VAC to 240 VAC 800 VAC CT Chassis 288 mA Dual Primary Winding Triple Secondary Winding 127 mm 95.25 mm 115.8 mm Wire Leads High Voltage, Plate & Filament 300
SolaHD Power Transformers - Industrial 0.750KVA 240/415/480-102/240
2In Stock
Min.: 1
Mult.: 1

750 VA 240 V, 415 V, 480 V 120 V, 240 V Bracket Mount Single Primary Winding Dual Secondary Winding 5.56 in 6.38 in 7.36 in Screw
ABB Power Transformers - Industrial 1C,0.05KVA,240X480-115,55C,C&C,IP 3In Stock
Min.: 1
Mult.: 1
50 VA 240 V, 480 V 115 V Chassis Dual Primary Winding Single Secondary Winding 102 mm 78 mm 68 mm Terminal Block 1 Phase
ABB Power Transformers - Industrial 1C,100VA,240/480-115/24,TC,PFBCC,SFC,ABB
2In Stock
Min.: 1
Mult.: 1
100 V
ABB Power Transformers - Industrial 1C,50VA,460208-115/24,XCL,PFBCC,SFC,ABB 2In Stock
2Expected 23/09/2026
Min.: 1
Mult.: 1
50 V
ABB Power Transformers - Industrial 1C,150VA,460208-115/24,XC,PFBCC,SFC,ABB
3In Stock
Min.: 1
Mult.: 1
150 V
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,50VA,240/480-120/240 1In Stock
3Expected 16/11/2026
Min.: 1
Mult.: 1
Control Transformers 50 VA 480 VAC 240 VAC 3.41 in 3 in 2.79 in Screw Class MT
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,75VA,240/480-120V, 5In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,100VA,240/480-120V, 3In Stock
Min.: 1
Mult.: 1
Control Transformers 100 VA 480 VAC 120 VAC 4.1 in 3.38 in 3.8 in Screw Class MT
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,100VA,120/240-24V, 5In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,150VA,240/480-120V, 5In Stock
Min.: 1
Mult.: 1
Control Transformers 150 VA 480 VAC 120 VAC 4.54 in 3.75 in 3.94 in Screw Class MT
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,150VA,208/230/460-11 3In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,250VA,240/480-120/24 3In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,300VA,240/480-120V, 1In Stock
10Expected 21/09/2026
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,500VA,200/220/480-11 2In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,500VA,240/480-120/24 2In Stock
Min.: 1
Mult.: 1
Control Transformers
Vicor 29768
Vicor Power Transformers - Industrial 8T#29 8T#29 8T#29 504In Stock
Min.: 1
Mult.: 1
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 5In Stock
Min.: 1
Mult.: 1

80 VA 115 VAC 10 V CT/5 V CT Chassis 8 A/16 A Single Primary Winding Dual Secondary Winding 85.7 mm 79.4 mm 71.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 9In Stock
Min.: 1
Mult.: 1

128 VA 115 VAC 16 V CT/8 V CT Chassis 8 A/16 A Single Primary Winding Dual Secondary Winding 95.3 mm 89 mm 79.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial Rectifier power Transformer 5In Stock
Min.: 1
Mult.: 1

192 VA 115 VAC 24 V CT/12 V CT Chassis 8 A/16 A Single Primary Winding Dual Secondary Winding 104.8 mm 98.4 mm 87.3 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 54In Stock
Min.: 1
Mult.: 1

2.4 VA 115 VAC 10 V CT Chassis 250 mA Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm Screw Split Bobbin Transformer 241