Transformers Power Transformers - Industrial

Results: 11 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer
2In Stock
Min.: 1
Mult.: 1

1 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V Chassis 2.25 A/4.5 A Dual Primary Winding Dual Secondary Winding 192.1 mm 158.8 mm 187.3 mm Screw DU/SU
SolaHD Power Transformers - Industrial 0.05KVA 208/240/277/415/480-24
2In Stock
Min.: 1
Mult.: 1

50 VA 208 V, 240 V, 415 V 24 V Bracket Mount Single Primary Winding Single Secondary Winding 2.96 in 3.39 in 4.36 in
SolaHD Power Transformers - Industrial .05KVA 208/240/415/480/600-120
1In Stock
Min.: 1
Mult.: 1

50 VA 208 V, 240 V, 415 V, 480 V, 600 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.96 in 3.39 in 4.36 in
SolaHD Power Transformers - Industrial 0.1KVA 208/240/415/480/600-120
3In Stock
Min.: 1
Mult.: 1
100 VA 208 V, 240 V, 415 V, 480 V, 600 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 3.89 in 4.5 in 4.48 in
SolaHD Power Transformers - Industrial 0.100KVA 240/415/480-120/240
7In Stock
Min.: 1
Mult.: 1

100 VA 240 V, 415 V, 480 V 120 V, 240 V Bracket Mount Single Primary Winding Dual Secondary Winding 3.89 in 4.5 in 4.48 in
SolaHD Power Transformers - Industrial 0.250KVA 240/415/418-120/240
5In Stock
8Expected 27/08/2026
Min.: 1
Mult.: 1

250 VA 240 V, 415 V, 480 V 120 V, 240 V Bracket Mount Single Primary Winding Dual Secondary Winding 4.53 in 5.25 in 5.07 in
ABB Power Transformers - Industrial 1C,45VA,240/480-115/24,TC,SFC,ABB 3In Stock
Min.: 1
Mult.: 1
45 V
Tripp Lite Power Transformers - Industrial 500W ISOL TRANSFRMR
No
Standard
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 80 VA, with 30V @ 2.66A secondary 34In Stock
Min.: 1
Mult.: 1

Toroid Transformers 80 VA 115 VAC, 230 VAC 60 V Series, 30 V Parallel Chassis 1.33 A Dual Primary Winding Dual Secondary Winding 1.5 in Wire Leads Power, Toroid 1182
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 50 VA, with 12V @ 4.16A secondary 27In Stock
Min.: 1
Mult.: 1

Toroid Transformers 50 VA 115 VAC, 230 VAC 24 V Series, 12 V Parallel Chassis 2.08 A Dual Primary Winding Dual Secondary Winding 1.5 in Wire Leads Power, Toroid 1182
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 300 VA, with 30V @ 10A secondary 24In Stock
21Expected 04/09/2026
Min.: 1
Mult.: 1

Toroid Transformers 300 VA 115 VAC, 230 VAC 60 V Series, 30 V Parallel Chassis 5 A Dual Primary Winding Dual Secondary Winding 1.88 in Wire Leads Power, Toroid 1182
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 160 VA, with 12V @ 13.34A secondary 32In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 24 V Series, 12 V Parallel Chassis 6.67 A Dual Primary Winding Dual Secondary Winding 1.75 in Wire Leads Power, Toroid 1182
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 80 VA, with 6V @ 13.34A secondary 61In Stock
Min.: 1
Mult.: 1

Toroid Transformers 80 VA 115 VAC, 230 VAC 12 V Series, 6 V Parallel Chassis 6.67 A Dual Primary Winding Dual Secondary Winding 1.5 in Wire Leads Power, Toroid 1182
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 500 VA, with 24V @ 20.82A secondary 25In Stock
Min.: 1
Mult.: 1

Toroid Transformers 500 VA 115 VAC, 230 VAC 48 V Series, 24 V Parallel Chassis 10.42 A Dual Primary Winding Dual Secondary Winding 2.25 in Wire Leads Power, Toroid 1182
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 1500 VA, with 117V @ 12.8A secondary
23In Stock
Min.: 1
Mult.: 1

Toroid Transformers 1.5 kVA 115 VAC, 230 VAC 234 V Series, 117 V Parallel Chassis 6.4 A Dual Primary Winding Dual Secondary Winding 3.25 in Wire Leads Power, Toroid 1182
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 300 VA, with 12V @ 25A secondary 16In Stock
Min.: 1
Mult.: 1

Toroid Transformers 300 VA 115 VAC, 230 VAC 24 V Series, 12 V Parallel Chassis 12.5 A Dual Primary Winding Dual Secondary Winding 1.88 in Wire Leads Power, Toroid 1182
Hammond Manufacturing Power Transformers - Industrial Isolation transformer, plug-in, 115VAC, 50/60 Hz to 115VAC, 1000VA
15In Stock
Min.: 1
Mult.: 1

1 kVA 115 VAC 115 VAC Chassis 134.11 mm 162.05 mm Plug In Isolation 171
Hammond Manufacturing Power Transformers - Industrial Transformer, chassis mount, 115/230V, 175VA, 24V C.T. @7.3A 63In Stock
Min.: 1
Mult.: 1

175 VA 115 VAC, 230 VAC 24 VAC CT Chassis 7.3 A Dual Primary Winding Dual Secondary Winding 81.28 mm 79.25 mm 95.25 mm Quick Connects Low Voltage, Chassis Mount 185
Hammond Manufacturing Power Transformers - Industrial Transformer, chassis mount, 115/230VAC, 6VA, 24V C.T.@0.25A, 186 Series 718In Stock
657On Order
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 24 VAC CT Chassis 250 mA Dual Primary Winding Single Secondary Winding 60.2 mm 31.75 mm 34.79 mm Quick Connects Low Voltage, Connect Terminal 186-187
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 1.8VA, 12V @ 0.15A or 6V @ 0.3A 150In Stock
Min.: 1
Mult.: 1

1.8 VA 115 VAC, 230 VAC 12 VAC CT Chassis 150 mA Dual Primary Winding Dual Secondary Winding 52.32 mm 30.98 mm 31.75 mm Wire Leads LV Rectifier use Transformer 266
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 7.2VA, 24V @ 0.3A or 12V @ 0.6A 109In Stock
Min.: 1
Mult.: 1

7.2 VA 115 VAC, 230 VAC 24 VAC CT Chassis 300 mA Dual Primary Winding Dual Secondary Winding 71.37 mm 40.64 mm 42.67 mm Wire Leads Low Voltage, Filament Dual Primary 266
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 96VA, 48V @ 2A or 24V @ 4A 21In Stock
Min.: 1
Mult.: 1

96 VA 115 VAC, 230 VAC 48 VAC CT Chassis 2 A Dual Primary Winding Dual Secondary Winding 71.37 mm 77.72 mm 85.85 mm Wire Leads Low Voltage, Filament Dual Primary 266
Hammond Manufacturing Power Transformers - Industrial Fender 120V, 60 Hz, 650/550Vct @ 100mA 32In Stock
Min.: 1
Mult.: 1

115 VAC 650 VAC CT Chassis 81 mA Single Primary Winding Triple Secondary Winding 71.55 mm 63.5 mm 76.2 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender 120V @ 60 Hz, 660Vct @ 138mA 32In Stock
Min.: 1
Mult.: 1

115 VAC 660 VAC CT Chassis 138 mA Single Primary Winding Triple Secondary Winding 103.2 mm 71.45 mm 85.72 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender 120V @ 60 Hz, 650Vct @ 230mA 12In Stock
13Expected 08/09/2026
Min.: 1
Mult.: 1

115 VAC 650 VAC CT Chassis 230 mA Single Primary Winding Triple Secondary Winding 103.2 mm 87.32 mm 104.77 mm Wire Leads Tube Application 290