Transformers Power Transformers - Industrial

Results: 11 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC 16 V CT Chassis 2 A Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 63In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC 24 V CT Chassis 1.25 A Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 9In Stock
Min.: 1
Mult.: 1

68 VA 115 VAC 68 V CT/34 V CT Chassis 1 A/2 A Single Primary Winding Dual Secondary Winding 85.7 mm 74.6 mm 71.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 49In Stock
Min.: 1
Mult.: 1

43 VA 115 VAC, 230 VAC 24 V CT/12 V Chassis 1.8 A/3.6 A Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

80 VA 115 VAC, 230 VAC 16 V CT/8 V Chassis 5 A/10 A Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 47In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 120 V CT Chassis 250 mA Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 65In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 24 V CT Chassis 1.25 A Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC, 230 VAC 12.6 V CT Chassis 4 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 35In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 12.6 V CT Chassis 8 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 25In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 20 V CT Chassis 5 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 27In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 48 V CT Chassis 2 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer 6In Stock
Min.: 1
Mult.: 1

250 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V Chassis 550 mA/1.1 A Dual Primary Winding Dual Secondary Winding 134.9 mm 107.9 mm 133.4 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 24In Stock
Min.: 1
Mult.: 1

20 VA 115 VAC 10 V CT/5 V CT Chassis 2 A/4 A Single Primary Winding Dual Secondary Winding 79.4 mm 53.9 mm 69.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 94In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 12.6 V CT Chassis 500 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 16 V CT Chassis 400 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC 16 V CT Chassis 800 mA Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

408 VA 115 VAC 68 V CT/34 V CT Chassis 6 A/12 A Single Primary Winding Dual Secondary Winding 133.4 mm 127 mm 111.1 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer, Medical Grade 7In Stock
Min.: 1
Mult.: 1

450 VA 210 VAC, 230 VAC, 250 VAC 115 V Chassis 3.9 A Single Primary Winding Single Secondary Winding 113.28 mm 110 mm 114.3 mm Screw International Series Transformer M4L
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 36In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 5 V/12 V Chassis 210 mA/1.75 A Single Primary Winding Dual Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Triple Output Transformer
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 7In Stock
Min.: 1
Mult.: 1

120 VA 115 VAC 10 V CT/5 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 95.3 mm 82.6 mm 79.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 114In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 20 V CT Chassis 300 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 12In Stock
Min.: 1
Mult.: 1

80 VA 115 VAC 80 V CT/40 V CT Chassis 1 A/2 A Single Primary Winding Dual Secondary Winding 85.7 mm 77.7 mm 71.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 18In Stock
Min.: 1
Mult.: 1

175 VA 115 VAC, 230 VAC 28 V CT/14 V Chassis 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 97In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 12.6 V CT Chassis 500 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 200 VA Isolation 115/230 , 14/28 7In Stock
Min.: 1
Mult.: 1

28 V 14 V 14.2 A 90 mm 106 mm 116 mm EcoTran