Transformers Power Transformers - Industrial

Results: 11 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 6In Stock
Min.: 1
Mult.: 1

650 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 40 V CT/20 V Chassis 16.3 A/32.6 A Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 42In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC 16 V CT Chassis 3.5 A Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 19In Stock
Min.: 1
Mult.: 1

Chassis 85.7 mm 73 mm 71.4 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 25In Stock
Min.: 1
Mult.: 1

130 VA 115 VAC, 230 VAC 28 V CT/14 V Chassis 4.6 A/9.2 A Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 16In Stock
Min.: 1
Mult.: 1

175 VA 115 VAC, 230 VAC 10 V CT/5 V Chassis 17.5 A/35 A Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

80 VA 115 VAC, 230 VAC 20 V CT/10 V Chassis 4 A/8 A Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm Quick Connects International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 77In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 20 V CT Chassis 600 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 39In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 24 V CT Chassis 1.25 A Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 35In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC, 230 VAC 56 V CT Chassis 1 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 28 V CT Chassis 3.6 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 117In Stock
Min.: 1
Mult.: 1

2.4 VA 115 VAC 12.6 V CT Chassis 200 mA Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 25In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC 120 V CT Chassis 850 mA Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 9In Stock
Min.: 1
Mult.: 1

216 VA 115 VAC 36 V CT/18 V CT Chassis 6 A/12 A Single Primary Winding Dual Secondary Winding 114.3 mm 95.3 mm 95.3 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 95In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 10 V CT Chassis 600 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 66In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 20 V CT Chassis 300 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 86In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 120 V CT Chassis 100 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 36 V CT Chassis 350 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 26In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 36 V CT Chassis 2.8 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 140 VA Isolation 115/230 , 115/230 8In Stock
Min.: 1
Mult.: 1

230 VAC 115 V 1.2 A 90 mm 106 mm 106 mm EcoTran
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 11In Stock
Min.: 1
Mult.: 1

400 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 36 V CT/18 V Chassis 11.1 A/22.2 A Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer
9In Stock
Min.: 1
Mult.: 1

3 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V Chassis 7 A/14 A Dual Primary Winding Dual Secondary Winding 192.1 mm 234.9 mm 187.3 mm Screw DU/SU
Triad Magnetics Power Transformers - Industrial POWER XFMR 18.0VCT at 2.78A UL/CE TOROIDAL MOUNT 924In Stock
Min.: 1
Mult.: 1

Toroid Transformers 50 VA 115 VAC, 230 VAC 9 V to 18 V Chassis 2.78 A/5.56 A Dual Primary Winding Dual Secondary Winding 33 mm Wire Leads VPT
Hammond Manufacturing Power Transformers - Industrial PLATE AND FILAMENT TX 4In Stock
Min.: 1
Mult.: 1
15.3 VA 115 V 200 V Chassis Dual Primary Winding Dual Secondary Winding 82.55 mm 44.45 mm 50.67 mm Wire Leads
Murrelektronik 6686343
Murrelektronik Power Transformers - Industrial MTS 1-PHASE SAFETY TRANSFORMER, P: 160VA IN: 230/400VAC OUT: 24VAC, for screw and DIN-rail mounting, with spring clamp connection 2In Stock
Min.: 1
Mult.: 1
1 Phase
Hammond Manufacturing Power Transformers - Industrial 100W POWER TRANS 2In Stock
Min.: 1
Mult.: 1

100 V, 110 V, 120 V, 120 V 60 V, 320 V, 320 V, 345 V, 345 V, 6.3 TV Screw Mount 450 mA, 5.5 A Single Primary Winding Dual Secondary Winding 4.875 in 3.75 in 4.5 in Wire Leads Transformer 290 Series