Transformers Power Transformers - Industrial

Results: 11 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage, 293VA, 117/234 VAC to 850V C.T. @ 345ma. 26In Stock
Min.: 1
Mult.: 1

130 VA 115 VAC, 230 VAC 850 VAC CT Chassis 215 mA Single Primary Winding Single Secondary Winding 117.6 mm 95.25 mm 114.3 mm Wire Leads High Voltage Plate 700
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 24VA, 24 C.T., 1A 178In Stock
Min.: 1
Mult.: 1

24 VA 115 VAC 24 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in Wire Leads Low Voltage, Single Primary 166
Hammond Manufacturing Power Transformers - Industrial Isolation transformer, toroid, plug-in, 240 to 240VAC, 50/60Hz, 1500VA, 240 Series
6In Stock
Min.: 1
Mult.: 1

1.5 kVA 230 VAC 240 VAC 317.5 mm 228.6 mm 127 mm Plug In Isolation, Toroidal 240
Hammond Manufacturing Power Transformers - Industrial Isolation transformer, medical grade, 1800VA, 120 VAC to 120 VAC, MG Series
5In Stock
Min.: 1
Mult.: 1

1.8 kVA 120 VAC Desktop Plug In 178
Triad Magnetics Power Transformers - Industrial POWER XFMR 20.0Vct at 0.300A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-20 314In Stock
Min.: 1
Mult.: 1

6 VA Chassis 2.38 in 1.25 in 1.38 in Quick Connects FD
Triad Magnetics Power Transformers - Industrial POWER XFMR 48.0VCT at 3.3A UL/CE TOROIDAL MOUNT 141In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 24 V to 48 V Chassis 3.33 A/6.66 A Dual Primary Winding Dual Secondary Winding 48 mm Wire Leads VPT
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 625 VA, with 60V @ 10.42A secondary 12In Stock
Min.: 1
Mult.: 1

Toroid Transformers 625 VA 115 VAC, 230 VAC 120 V Series, 60 V Parallel Chassis 5.21 A Dual Primary Winding Dual Secondary Winding 2.38 in Wire Leads Power, Toroid 1182
Triad Magnetics Power Transformers - Industrial POWER XFMR 48.0Vct at 4.0A 115/230V CHASSIS MOUNT w/LUGS:
28In Stock
Min.: 1
Mult.: 1

192 VA 115 V Parallel, 230 V Series 24 V Parallel, 48 V Series Chassis Mount Single Primary Winding Single Secondary Winding 3.88 in 3.44 in 4.19 in F
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 50In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC 10 V CT Chassis 3 A Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 38In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC 48 V CT Chassis 1.2 A Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 7In Stock
Min.: 1
Mult.: 1

400 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 28 V CT/14 V Chassis 14.3 A/28.6 A Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial 105 VA Isolation 115/230 , 20/40 9In Stock
Min.: 1
Mult.: 1

40 V 20 V 5.2 A 90 mm 106 mm 96 mm EcoTran
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 30 VA, with 117V @ 256ma secondary 101In Stock
Min.: 1
Mult.: 1

Toroid Transformers 30 VA 115 VAC, 230 VAC 234 V Series, 117 V Parallel Chassis 128 mA Dual Primary Winding Dual Secondary Winding 1.25 in Wire Leads 1182
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer, Encapsulated 44In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 16 V CT/8 V 350 mA/700 mA Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm Solder Pin Low Profile Transformer
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 12VA, 12V @ 1A or 6V @ 2A 84In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 12 VAC CT Chassis 1 A Dual Primary Winding Dual Secondary Winding 73.15 mm 43.94 mm 60.19 mm Wire Leads Low Voltage, Filament Dual Primary 266
Hammond Manufacturing Power Transformers - Industrial Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 14V ouput 136In Stock
Min.: 1
Mult.: 1

20 VA 115 VAC 14 VAC Plug 1.43 A Single Primary Winding Single Secondary Winding 69.85 mm 61.92 mm 53.97 mm Screw Class 2 Energy Limiting BP
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 48.0VCT at 3.3A UL/CE TOROIDAL MOUNT 22In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 24 V/48 V Chassis 3.33 A/6.66 A Dual Primary Winding Dual Secondary Winding 52 mm Wire Leads VPM
Hatch Lighting Power Transformers - Industrial HARDWIRE 75W ELEC TRANS 120V to 12V BF 71In Stock
Min.: 1
Mult.: 1

75 W 120 VAC 11.5 V Chassis 6.3 A Single Primary Winding Single Secondary Winding 2.08 in 1.3 in 0.79 in Wire Leads Dimmable
Hammond Manufacturing Power Transformers - Industrial Transformer, chassis mount, 115/230VAC, 6VA, 20V C.T.@0.3A, 186 Series 8In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 20 VAC CT Chassis 300 mA Dual Primary Winding Single Secondary Winding 60.2 mm 31.75 mm 34.79 mm Quick Connects Low Voltage, Connect Terminal 186-187
Hammond Manufacturing Power Transformers - Industrial VOX AC15C1 120/240 VAC 50/60 Hz. 5In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC Chassis Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender Generic, 240V @ 50/60 Hz, 650Vct @ 207mA 2In Stock
Min.: 1
Mult.: 1

230 VAC 650 VAC CT Chassis 207 mA Single Primary Winding Triple Secondary Winding 103.2 mm 79.37 mm 95.25 mm Wire Leads Tube Application 291
Hammond Manufacturing Power Transformers - Industrial COLLINS 51J4 POWER ALSO USED IN COLLINS R-388 (51J-3) RECEIVER 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 5 VAC, 6.3 VAC, 520 VAC Chassis Mount Dual Primary Winding Triple Secondary Winding 95.25 mm 86.11 mm 114.3 mm Wire Leads
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 3.78VA, 12.6V @ 0.3A or 6.3V @ 0.6A
10In Stock
Min.: 1
Mult.: 1

3.78 VA 115 VAC, 230 VAC 12.6 VAC CT Chassis 300 mA Dual Primary Winding Dual Secondary Winding 60.45 mm 38.1 mm 36.83 mm Wire Leads LV Rectifier use Transformer 266
Hammond Manufacturing Power Transformers - Industrial POWER TRANS 2In Stock
Min.: 1
Mult.: 1

291
Hammond Manufacturing Power Transformers - Industrial Transformer, chassis mount, 115/230VAC, 57.9VA, 48V C.T.@1.2A, 186 Series 2In Stock
Min.: 1
Mult.: 1

57.6 VA 115 VAC, 230 VAC 48 VAC CT Chassis 1.2 A Dual Primary Winding Single Secondary Winding 82.55 mm 45.97 mm 49.02 mm Quick Connects Power Solder or Quick Connect Terminal 186-187