Transformers Power Transformers - Industrial

Results: 11 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Hammond Manufacturing Power Transformers - Industrial Fender 120V/210/230V/240V @ 50/60 Hz, 550Vct @ 100mA 2In Stock
Min.: 1
Mult.: 1

290
Triad Magnetics Power Transformers - Industrial POWER XFMR 48.0Vct at 0.250A UL/cUL 115V/230 QUICK PACK w/LUGS/FD5-48 19In Stock
Min.: 1
Mult.: 1

12 VA Chassis Quick Connects FD
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 36.0VCT at 4.44A UL/CE TOROIDAL MOUNT 17In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V Chassis 4.44 A/8.88 A Dual Primary Winding Dual Secondary Winding 52 mm Wire Leads VPM


Hammond Manufacturing Power Transformers - Industrial COLLINS 30S-1 BIAS TRANS 1In Stock
Min.: 1
Mult.: 1
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 12.5VA, 25 C.T., 0.5A
20In Stock
Min.: 1
Mult.: 1

12.5 VA 115 VAC 25 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm Wire Leads LV Rectifier use Transformer 166
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 30.0VCT at 5.33A UL/CE TOROIDAL MOUNT 4In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V Chassis 5.33 A/10.66 A Dual Primary Winding Dual Secondary Winding 52 mm Wire Leads VPM
Hammond Manufacturing Power Transformers - Industrial POWER TRANS 1In Stock
Min.: 1
Mult.: 1

290
Eaton Electrical Power Transformers - Industrial 2KVA Type EP XFMR 1PH 480V-120/240V 1In Stock
Min.: 1
Mult.: 1
SolaHD Power Transformers - Industrial 45KVA 480D-240DCT (EE)

Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 3.78VA, 6.3V@ 0.6A or 3.15V @ 1.2A 41In Stock
Min.: 1
Mult.: 1

3.78 VA 115 VAC, 230 VAC 6.3 VAC CT Chassis 600 mA Dual Primary Winding Dual Secondary Winding 60.45 mm 37.59 mm 36.32 mm Wire Leads Low Voltage, Filament Dual Primary 266
Triad Magnetics Power Transformers - Industrial POWER XFMR 24.0VCT at 6.67A UL/CE TOROIDAL MOUNT 26In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 12 V to 24 V Chassis 6.67 A/13.34 A Dual Primary Winding Dual Secondary Winding 48 mm Wire Leads VPT
Hammond Manufacturing Power Transformers - Industrial Transformer, low voltage, high current, chassis mount, 126VA, 12.6VCT, 10A 20In Stock
Min.: 1
Mult.: 1

126 VA 115 VAC 12.6 VAC CT Chassis 10 A Single Primary Winding Single Secondary Winding 3 in 2.56 in 3.25 in Chassis Low Voltage, Chassis Mount 165
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 191VA, 600V C.T. @ 230ma., 300P Series 2In Stock
Min.: 1
Mult.: 1

191 VA 100 VAC to 240 VAC 600 VAC CT Chassis 230 mA Dual Primary Winding Triple Secondary Winding 127 mm 107.95 mm 138.17 mm Wire Leads High Voltage, Plate & Filament 300P
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 24.0VCT at 1.04A UL/CE TOROIDAL MOUNT 31In Stock
Min.: 1
Mult.: 1

Toroid Transformers 25 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 12 V/24 V Chassis 1.04 A/2.08 A Dual Primary Winding Dual Secondary Winding 37 mm Wire Leads VPM
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 36.0VCT at 1.39A UL/CE TOROIDAL MOUNT 16In Stock
Min.: 1
Mult.: 1

Toroid Transformers 50 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V Chassis 1.39 A/2.78 A Dual Primary Winding Dual Secondary Winding 38 mm Wire Leads VPM
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 35.2VA, 16 C.T., 2.2A 77In Stock
Min.: 1
Mult.: 1

35.2 VA 115 VAC 16 VAC CT Chassis 2.2 A Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm Wire Leads Low Voltage, Single Primary 166
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 18.0VCT at 5.56A UL/CE TOROIDAL MOUNT 15In Stock
Min.: 1
Mult.: 1

Toroid Transformers 100 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V Chassis 5.56 A/11.12 A Dual Primary Winding Dual Secondary Winding 52 mm Wire Leads VPM
Triad Magnetics Power Transformers - Industrial POWER XFMR 24.0Vct at 6.0A 115V CHASSIS MOUNT w/LEADS
26In Stock
Min.: 1
Mult.: 1

Control Transformers 24 VA 115 VAC 24 V Chassis Single Primary Winding Dual Secondary Winding Wire Leads F
Hammond Manufacturing Power Transformers - Industrial High Frequency Reactor, 1.35 mH, 15A, Screw Terminals 7In Stock
Min.: 1
Mult.: 1

High Frequency Reactors 4.85 in 3.45 in 3.855 in Screw 197
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 66VA, 500V C.T. @ 81ma., 300 Series 6In Stock
Min.: 1
Mult.: 1

66 VA 100 VAC to 240 VAC 500 VAC CT Chassis 81 mA Dual Primary Winding Triple Secondary Winding 82.55 mm 63.5 mm 77.72 mm Wire Leads High Voltage, Plate & Filament 300
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 18.0VCT at 1.39A UL/CE TOROIDAL MOUNT 22In Stock
Min.: 1
Mult.: 1

Toroid Transformers 25 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V Chassis 1.39 A/2.78 A Dual Primary Winding Dual Secondary Winding 37 mm Wire Leads VPM
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 240VCT at 0.104A UL/CE TOROIDAL MOUNT 23In Stock
Min.: 1
Mult.: 1

Toroid Transformers 25 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V Chassis 104 mA/208 mA Dual Primary Winding Dual Secondary Winding 37 mm Wire Leads VPM
Hammond Manufacturing Power Transformers - Industrial Marshall JCM 800, JMP-50 Watt, 120/220/240 VAC 50/60 Hz., 690Vct @ 150 mA 7In Stock
Min.: 1
Mult.: 1

120 VAC, 220 VAC, 240 VAC 690 VAC CT Chassis 150 mA Single Primary Winding Dual Secondary Winding 107.95 mm 95.25 mm 116.84 mm Wire Leads Tube Application 290
Triad Magnetics Power Transformers - Industrial POWER XFMR 12.0VCT at 13.3A UL/CE TOROIDAL MOUNT 15In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 6 V to 12 V Chassis 13.3 A/26.6 A Dual Primary Winding Dual Secondary Winding 48 mm Wire Leads VPT
Hammond Manufacturing 6K112HF
Hammond Manufacturing Power Transformers - Industrial ISOLATION, 35VA, 50HZ, 115/115 13In Stock
Min.: 1
Mult.: 1

35 VA 115 VAC 115 VAC