Wire Leads Power Transformers - Industrial

Results: 1 043
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Triad Magnetics Power Transformers - Industrial POWER XFMR 18.0VCT at 2.78A UL/CE TOROIDAL MOUNT 924In Stock
Min.: 1
Mult.: 1

Toroid Transformers 50 VA 115 VAC, 230 VAC 9 V to 18 V Chassis 2.78 A/5.56 A Dual Primary Winding Dual Secondary Winding 33 mm Wire Leads VPT
Hammond Manufacturing Power Transformers - Industrial 100W POWER TRANS 2In Stock
Min.: 1
Mult.: 1

100 V, 110 V, 120 V, 120 V 60 V, 320 V, 320 V, 345 V, 345 V, 6.3 TV Screw Mount 450 mA, 5.5 A Single Primary Winding Dual Secondary Winding 4.875 in 3.75 in 4.5 in Wire Leads Transformer 290 Series
Hammond Manufacturing Power Transformers - Industrial PLATE AND FILAMENT TX 4In Stock
Min.: 1
Mult.: 1
15.3 VA 115 V 200 V Chassis Dual Primary Winding Dual Secondary Winding 82.55 mm 44.45 mm 50.67 mm Wire Leads
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 24VA, 24 C.T., 1A 178In Stock
Min.: 1
Mult.: 1

24 VA 115 VAC 24 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in Wire Leads Low Voltage, Single Primary 166
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage, 293VA, 117/234 VAC to 850V C.T. @ 345ma. 26In Stock
Min.: 1
Mult.: 1

130 VA 115 VAC, 230 VAC 850 VAC CT Chassis 215 mA Single Primary Winding Single Secondary Winding 117.6 mm 95.25 mm 114.3 mm Wire Leads High Voltage Plate 700
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 48.0VCT at 3.3A UL/CE TOROIDAL MOUNT 22In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 24 V/48 V Chassis 3.33 A/6.66 A Dual Primary Winding Dual Secondary Winding 52 mm Wire Leads VPM
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 30 VA, with 117V @ 256ma secondary 101In Stock
Min.: 1
Mult.: 1

Toroid Transformers 30 VA 115 VAC, 230 VAC 234 V Series, 117 V Parallel Chassis 128 mA Dual Primary Winding Dual Secondary Winding 1.25 in Wire Leads 1182
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 12VA, 12V @ 1A or 6V @ 2A 84In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 12 VAC CT Chassis 1 A Dual Primary Winding Dual Secondary Winding 73.15 mm 43.94 mm 60.19 mm Wire Leads Low Voltage, Filament Dual Primary 266
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 625 VA, with 60V @ 10.42A secondary 12In Stock
Min.: 1
Mult.: 1

Toroid Transformers 625 VA 115 VAC, 230 VAC 120 V Series, 60 V Parallel Chassis 5.21 A Dual Primary Winding Dual Secondary Winding 2.38 in Wire Leads Power, Toroid 1182
Triad Magnetics Power Transformers - Industrial POWER XFMR 48.0VCT at 3.3A UL/CE TOROIDAL MOUNT 140In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 24 V to 48 V Chassis 3.33 A/6.66 A Dual Primary Winding Dual Secondary Winding 48 mm Wire Leads VPT
Hammond Manufacturing Power Transformers - Industrial Fender Generic, 240V @ 50/60 Hz, 650Vct @ 207mA 2In Stock
Min.: 1
Mult.: 1

230 VAC 650 VAC CT Chassis 207 mA Single Primary Winding Triple Secondary Winding 103.2 mm 79.37 mm 95.25 mm Wire Leads Tube Application 291
Hammond Manufacturing Power Transformers - Industrial COLLINS 51J4 POWER ALSO USED IN COLLINS R-388 (51J-3) RECEIVER 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 5 VAC, 6.3 VAC, 520 VAC Chassis Mount Dual Primary Winding Triple Secondary Winding 95.25 mm 86.11 mm 114.3 mm Wire Leads
Hatch Lighting Power Transformers - Industrial HARDWIRE 75W ELEC TRANS 120V to 12V BF 71In Stock
Min.: 1
Mult.: 1

75 W 120 VAC 11.5 V Chassis 6.3 A Single Primary Winding Single Secondary Winding 2.08 in 1.3 in 0.79 in Wire Leads Dimmable
Hammond Manufacturing Power Transformers - Industrial Fender Generic, 120/240V @ 50/60 Hz, 630/550Vct @ 115mA 12In Stock
Min.: 1
Mult.: 1

115 VAC 630 VAC CT Chassis 115 mA Dual Primary Winding Triple Secondary Winding 92.2 mm 63.5 mm 76.2 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 3.78VA, 12.6V @ 0.3A or 6.3V @ 0.6A
10In Stock
Min.: 1
Mult.: 1

3.78 VA 115 VAC, 230 VAC 12.6 VAC CT Chassis 300 mA Dual Primary Winding Dual Secondary Winding 60.45 mm 38.1 mm 36.83 mm Wire Leads LV Rectifier use Transformer 266
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 75VA, 25V @ 3A or 12.5V @ 6A 14In Stock
Min.: 1
Mult.: 1

75 VA 115 VAC, 230 VAC 25 VAC CT Chassis 3 A Dual Primary Winding Dual Secondary Winding 114.3 mm 63.5 mm 73.66 mm Wire Leads Low Voltage, Filament Dual Primary 266
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 750 VA, with 60V @ 12.5A secondary 7In Stock
Min.: 1
Mult.: 1

Toroid Transformers 750 VA 115 VAC, 230 VAC 120 V Series, 60 V Parallel Chassis 6.25 A Dual Primary Winding Dual Secondary Winding 2.88 in Wire Leads Power, Toroid 1182
Hammond Manufacturing Power Transformers - Industrial Transformer, high volt, 40VA, primary 115VAC, HV secondary 250V C.T. @ 115ma. 15In Stock
Min.: 1
Mult.: 1

40 VA 115 VAC 250 VAC CT Chassis 115 mA Single Primary Winding Dual Secondary Winding 63.5 mm 55.62 mm 66.8 mm Wire Leads High Voltage, Plate & Filament 200
Triad Magnetics Power Transformers - Industrial POWER XFMR 6.3Vct at 8.0A 115V CHASSIS MOUNT w/LEADS 4In Stock
Min.: 1
Mult.: 1

50.4 VA 115 VAC 6.3 V Chassis 2.25 in 4 in 2.281 in Wire Leads F
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 240VCT at 0.417A UL/CE TOROIDAL MOUNT 11In Stock
Min.: 1
Mult.: 1

Toroid Transformers 100 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V Chassis 420 mA/840 mA Dual Primary Winding Dual Secondary Winding 52 mm Wire Leads VPM
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 36.0VCT at 4.44A UL/CE TOROIDAL MOUNT 17In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V Chassis 4.44 A/8.88 A Dual Primary Winding Dual Secondary Winding 52 mm Wire Leads VPM
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 30.0VCT at 3.33A UL/CE TOROIDAL MOUNT 6In Stock
Min.: 1
Mult.: 1

Toroid Transformers 100 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V Chassis 3.33 A/6.66 A Dual Primary Winding Dual Secondary Winding 52 mm Wire Leads VPM
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 12.5VA, 25 C.T., 0.5A
20In Stock
Min.: 1
Mult.: 1

12.5 VA 115 VAC 25 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm Wire Leads LV Rectifier use Transformer 166
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 30.0VCT at 5.33A UL/CE TOROIDAL MOUNT 4In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V Chassis 5.33 A/10.66 A Dual Primary Winding Dual Secondary Winding 52 mm Wire Leads VPM
Triad Magnetics Power Transformers - Industrial POWER XFMR 10Vct at 1A UL/cUL/TUV CHASSIS MOUNT
16In Stock
Min.: 1
Mult.: 1

10 VA 230 VAC 10 V Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in Wire Leads VPL