IoT Antennas Antennas

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Packaging
IoT Antennas Antennas External Antenna, LoRa antenna, 902-928MHz Non-Stocked Lead-Time 4 Weeks
2,83 €
2,70 €
Min.: 1 000
Mult.: 1 000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas External Antenna 902 MHz 928 MHz Whip Stick 5 dBi 902 MHz to 928 MHz 50 Ohms 2.0 50 W - 20 C + 65 C Monopole 1 Band Connector SMA Male SMA (Plug) 915 MHz Agricultural Automotive, IoT Devices, Monitoring System, Smart Infrastructure 28.5 mm
IoT Antennas Antennas External Antenna, UHF antenna with certified with IP67 can be attach in outdoor conditions, 400-473MHz Non-Stocked Lead-Time 10 Weeks
9,98 €
Min.: 1 000
Mult.: 1 000
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas External Antenna 400 MHz 473 MHz Whip Whip 1.3 dBi 400 MHz to 473 MHz 50 Ohms 4.0 20 W - 35 C + 75 C Monopole 1 Band Connector RP-SMA Female RP-SMA (Jack) 430 MHz TETRA Application, Wireless Transceiver, Walkie-Talkie 150 mm IP67
IoT Antennas Antennas External Antenna, UHF antenna with certified with IP67 can be attach in outdoor conditions, 400-473MHz Non-Stocked Lead-Time 10 Weeks
6,52 €
Min.: 1 000
Mult.: 1 000
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas External Antenna 400 MHz 473 MHz Whip Whip 3.9 dBi 400 MHz to 473 MHz 50 Ohms 8.0 20 W - 30 C + 75 C Monopole 1 Band Connector RP-SMA Female RP-SMA (Jack) 430 MHz TETRA Application, Wireless Transceiver, Walkie-Talkie 481 mm IP67
IoT Antennas Antennas RF Antenna Embedded RFID 865 MHz - 871 MHz Non-Stocked Lead-Time 10 Weeks
15,81 €
Min.: 512
Mult.: 128
RFID/NFC Antennas Vehicle Antennas 865 MHz 871 MHz - 1.9 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 868 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas Antennas RF Antenna Embedded LPWAN 912 MHz - 918 MHz Non-Stocked Lead-Time 10 Weeks
15,81 €
Min.: 512
Mult.: 128
RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz - 2.5 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas Antennas RF Antenna Embedded IoT 918 MHz - 912 MHz Non-Stocked Lead-Time 10 Weeks
11,03 €
10,81 €
Min.: 540
Mult.: 540
RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz 0.8 dBic 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 33 mm 33 mm 4.8 mm 1.13 mm Coax Bulk
IoT Antennas Antennas RF Antenna Embedded LPWAN 902 MHz - 928 MHz Non-Stocked Lead-Time 10 Weeks
0,471 €
Min.: 6 330
Mult.: 6 330
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules Helical 902 MHz 928 MHz 2.1 dBi 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 915 MHz Tray
IoT Antennas Antennas RF Antenna Embedded RFID 423 MHz - 443 MHz Non-Stocked Lead-Time 10 Weeks
0,669 €
0,657 €
Min.: 3 160
Mult.: 3 160
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules Helical 423 MHz 443 MHz - 0.4 dBi 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 433 MHz Tray
IoT Antennas Antennas RF Antenna External Combination Band WiFi 6 1559 MHz - 5825 MHz Non-Stocked Lead-Time 10 Weeks
22,73 €
Min.: 480
Mult.: 48
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.4 GHz 5.825 GHz 4.2 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 55 mm 55 mm 23.1 mm IP65 Bulk
IoT Antennas Antennas NFC Antenna, Easily assembles to device covers or mechanics, 13.56MHz Non-Stocked Lead-Time 6 Weeks
3,12 €
Min.: 5 600
Mult.: 5 600
RFID/NFC Antennas PCB Antennas NFC Reader 13.56 MHz FPC FPC 0.5 dBi, 1.9 dBi 13.56 MHz 50 Ohms - 40 C + 80 C Embedded 1 Band Adhesive Mount Solder Pad 13.56 MHz Mobile Devices, Payment Terminals, Sharing / Pairing 30 mm 34.7 mm 0.5 mm
IoT Antennas Antennas NFC Antenna, Easily assembles to device covers or mechanics, 13.56MHz Non-Stocked Lead-Time 8 Weeks
3,78 €
Min.: 5 400
Mult.: 5 400
RFID/NFC Antennas PCB Antennas NFC Reader 13.56 MHz FPC FPC 13.56 MHz - 40 C + 80 C Embedded 1 Band Adhesive Mount Solder Pad 13.56 MHz Mobile Devices, Payment Terminals, Sharing / Pairing 105.93 mm 30 mm 0.5 mm
IoT Antennas Antennas RF Antenna External Combination Band LTE 698 MHz - 2690 MHz Non-Stocked Lead-Time 10 Weeks
32,36 €
Min.: 500
Mult.: 100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.559 GHz 1.606 GHz 18 dB, 21 dBi 3 MHz, 5 MHz, 9 MHz 50 Ohms 1 W - 40 C + 80 C Chip 3 Band PCB Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz 3.2 mm 0.5 mm IP65 RG-174 Bulk
IoT Antennas Antennas RF Antenna External Combination Band LoRa 698 MHz - 2690 MHz Non-Stocked Lead-Time 10 Weeks
22,63 €
Min.: 1 008
Mult.: 48
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz 1.9 dBi 50 Ohms 1 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 55 mm 55 mm 23.1 mm IP65 CFD-200, RG-174 Bulk
IoT Antennas Antennas External Antenna, Combination 3 in 1, GNSS and 2xLTE Non-Stocked Lead-Time 12 Weeks
36,36 €
Min.: 200
Mult.: 200
Multiprotocol Antennas Outdoor Antennas Combination Antenna 600 MHz 2400 MHz LTE1, LTE2 GNSS Dome Dome 1 dBi, 2.4 dBi, 2.8 dBi, 3 dBi, 4.3 dBi, 4.4 dBi, 5.2 dBi, 6 dBi 5 MHz, 7 MHz, 9 MHz, 698 MHz, 960MHz, 1710 MHz to 2170 MHz, 2300MHz to 2690MHz 50 Ohms 3.0, 2.5 1 W - 40 C + 85 C Combination 9 Band Adhesive Mount Connector SMA (Plug) 1561 MHz, 1575.42 MHz, 1602 MHz, , 600 MHz, 900 MHz, 1800 MHz, 2000 MHz, 2400 MHz Smart Home, Healthcare, Logistics, Industrial Devices 136.2 mm 72.4 mm 13.9 mm IP67
IoT Antennas Antennas Internal Antenna, Wi-Fi antenna designed as FPCB antenna that support Wi-Fi 7, 2400-2500, 5150-5825, 5925-7125MHz Non-Stocked Lead-Time 5 Weeks
1,09 €
1,04 €
0,995 €
Min.: 1 000
Mult.: 1 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 7 FPC FPC 1.7 dBi, 3.7 dBi, 5.3 dBi 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.825 GHz, 5.925 GHz to 7.125 GHz 50 Ohms 2.0, 4.0 1 W - 40 C + 85 C Dipole 3 Band Adhesive Mount Connector I-PEX MHF 4L 2450 MHz, 5100 MHz, 6800 MHz Smart Metering, Industrial IoT, Medical Devices 14 mm 5 mm 0.11 mm Coaxial
IoT Antennas Antennas RF Antenna Embedded Multiband IoT 2400 MHz - 7125 MHz Non-Stocked Lead-Time 10 Weeks
Reel
1,53 €
Min.: 5 000
Mult.: 5 000
: 5 000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.4 GHz 7.125 GHz 2.8 dBi 50 Ohms 1 W - 40 C + 85 C Chip 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm Reel
IoT Antennas Antennas RF Antenna External Multiband WiFi 2400 MHz - 7125 MHz Non-Stocked Lead-Time 10 Weeks
18,07 €
Min.: 500
Mult.: 100
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Stick 2.4 GHz 7.125 GHz 2.2 dBi 50 Ohms 1 W - 40 C + 80 C 3 Band Magnetic Mount Connector RP-SMA Male 25 mm 25 mm 4.5 mm RG-174 Bulk
IoT Antennas Antennas External Antenna, Wi-Fi 6E antenna, compact, rugged and flexible to perpendicular position, 2400-2500, 5150-5825, 5925-7125MHz Non-Stocked Lead-Time 4 Weeks
5,24 €
Min.: 1 000
Mult.: 1 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas External Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi Whip Stick 4 dBi, 2.7 dBi, 3.2 dBi 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.825 GHz, 5.925 GHz to 7.125 GHz 50 Ohms 2.5, 3.0. 3.4 5 W - 20 C + 80 C Dipole 3 Band Connector RP-SMA Male RP-SMA (Plug) 2450 MHz, 5000 MHz, 6500 MHz Smart Metering, Industrial IoT, Medical Devices, POS System 61.5 mm
IoT Antennas Antennas External Antenna, Combination 6 in 1 antenna can achieve different levels of gain and specification, GNSS, 2xLTE, and 3xWi-Fi
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 5 Weeks
46,89 €
Min.: 500
Mult.: 500
Multiprotocol Antennas Outdoor Antennas Combination Antenna 600 MHz 5.825 GHz LTE1, LTE2 GNSS WiFI 1, WiFi 2, WiFi 3 2.8 dBi, 3 dBi, 3.4 dBi, 3.7 dBi, 3.8 dBi, 4.3 dBi, 4.7 dBi, 4.8 dBi, 5 dBi, 5.2 dBi 698 MHz to 960 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz, 698 MHz to 960 MHz, 1710 MHz to 2170 MHz, 2300 MHz to 2690 MHz, 2400 MHz to 2500 MHz, 3300 MHz to 3800 MHz, 5150 MHz to 5825 MHz 50 Ohms 2.0, 2.5, 3.0, 4.0 1 W - 40 C + 80 C Combination 6 Band Adhesive Mount Cable SMA (Plug), RP-SMA (Plug) 600 MHz, 900 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz, 1800 MHz, 2000 MHz, 2300 MHz, 3400 MHz, 2450 MHz, 5500 MHz Vehicle Fleet Management, Public Transportation, Multiband Modems, Smart City Infrastructure 170 mm 70 mm 15.5 mm IP67 RG-174, CFD-200,
IoT Antennas Antennas External Antenna, Combination 5 in 1, GNSS, 2xLTE, and 2xWi-Fi Non-Stocked Lead-Time 12 Weeks
144,20 €
Min.: 104
Mult.: 104
Multiprotocol Antennas Outdoor Antennas Combination Antenna 600 MHz 5.2 GHz LTE 1, LTE 2 GNSS WiFI 1, WiFi 2 Dome Dome 3 dBi, 3.5 dBi, 3.9 dBi, 4.8 dBi, 4.9 dBi, 5.5 dBi, 5.8 dBi, 6 dBi, 6.1 dBi, 6.3 dBi, 600 MHz to 900 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz, 1710 MHz to 2170 MHz, 2300 MHz to 2690 MHz, 2400 MHz to, 2500 MHz, 5150 MHz to 5825 MHz 50 Ohms 2.0, 4.0 1 W - 40 C + 85 C 5 Band Screw Connector SMA (Plug), RP-SMA (Plug) 600 MHz, 900 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz, 1800 MHz, 2000 MHz, 2400 MHz, 2450 MHz, 5200 MHz Vehicle Fleet Management, Public Rransportation, Multiband Modems 63.5 mm IP67 RG-174, CFD-200
IoT Antennas Antennas External Antenna, Combination 3 in 1, GNSS, LTE and Wi-Fi Non-Stocked Lead-Time 12 Weeks
36,36 €
Min.: 200
Mult.: 200
Multiprotocol Antennas Outdoor Antennas Combination Antenna 698 MHz 5.825 GHz LTE GNSS WiFi Module 2 dBi, 3 dBi, 4 dBi, 4.4 dBi, 6.4 dBi 5 MHz, 7 MHz, 9 MHz, 698 MHz to 960 MHz, 1710 MHz to 2170 MHz, 2300 MHz to 2690 MHz, 2400 MHz to 2500 MHz, 5150 MHz to 5825 MHz 50 Ohms 2.0, 2.5, 3.0 1 W - 40 C + 85 C Combination 3 Band Adhesive Mount Connector SMA (Plug) 600 MHz, 900 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz,1800 MHz, 2000 MHz, 2400 MHz, 2450 MHz, 5500 MHz Remote Monitoring, Gateway, Telematics, Industrial Devices 136.2 mm 72.4 mm 13.9 mm IP67 RG-174, CFD-200
IoT Antennas Antennas External Antenna, Combination 5 in 1 antenna can achieve different levels of gain and specification, GNSS, 2xLTE, and 2xWi-Fi
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 5 Weeks
85,95 €
Min.: 500
Mult.: 500
Multiprotocol Antennas Outdoor Antennas Combination Antenna 698 MHz 5.825 GHz LTE 1, LTE 2 GNSS WiFi 1, WiFi 2 Dome Dome 3 dBi, 3.3 dBi, 3.5, dBi, 3.9 dBi, 4.4 dBi, 4.7 dBi, 4.9 dBi, 5 dBi, 5.2 dBi, 5.3 dBi, 5.6 dBi 690 MHz to 960 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.7 GHz, 3.3 GHz to 3.8 GHz, 4.2 GHz to 5 GHz, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.825 GHz 50 Ohms 2.0, 3.0. 3.5 1 W - 40 C + 80 C Combination 5 Band Screw Connector SMA (Plug), RP-SMA (Plug) 900 MHz, 2200 2450 MHz, MHz, 3800 MHz, 4900 MHz, 4900 MHz, 5500 MHz Vehicle Fleet Management, Public Transportation, Multiband Modems, Smart City Infrastructure 84.5 mm IP65 RG-174, CFD-200
IoT Antennas Antennas External Antenna, LoRa antenna, 410-430MHz Non-Stocked Lead-Time 4 Weeks
2,97 €
2,82 €
Min.: 1 000
Mult.: 1 000
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas UHF External Antenna 410 MHz 430 MHz Whip Stick 0.03 dBi 410 MHz to 430 MHz 50 Ohms 3.5 50 W - 20 C + 65 C Monopole 1 Band Connector SMA Male SMA (Plug) 420 MHz Agricultural Automotive, Smart Infrastructure, IoT Devices, Monitoring System 50 mm
IoT Antennas Antennas External Antenna, UHF antenna with certified with IP67 can be attach in outdoor conditions, 320-380MHz Non-Stocked Lead-Time 10 Weeks
9,98 €
Min.: 1 000
Mult.: 1 000
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas UHF External Antenna 320 MHz 380 MHz Whip Whip 2 dBi 320 MHz to 380 MHz 50 Ohms 4.0 20 W - 35 C + 75 C Monopole 1 Band Connector RP-SMA Female RP-SMA (Jack) 350 MHz Smart infrastructure 197 mm IP67
IoT Antennas Antennas IP65 Single Band External RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt Non-Stocked
6,71 €
Min.: 1 000
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas WiFi Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Straight 2 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Connector SMA (Plug) Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee 130 mm IP65 Bulk