Fastron NFC/RFID Transponder Coils

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 7.2mH; Tol: 5% Non-Stocked
Min.: 2 200
Mult.: 2 200
: 2 200

4.9 mm x 3.8 mm x 3.65 mm 7.2 mH 5 % AEC-Q200 1812AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 2 200
Mult.: 2 200
: 2 200

4.9 mm x 3.8 mm x 3.65 mm 7.2 mH 10 % AEC-Q200 1812AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 7.36mH; Tol: 5% Non-Stocked
Min.: 600
Mult.: 600
: 600

4.9 mm x 3.8 mm x 3.65 mm 7.36 mH 5 % AEC-Q200 1812AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 7.36mH; Tol: 5% Non-Stocked
Min.: 2 200
Mult.: 2 200
: 2 200

4.9 mm x 3.8 mm x 3.65 mm 7.36 mH 5 % AEC-Q200 1812AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 2 200
Mult.: 2 200
: 2 200

4.9 mm x 3.8 mm x 3.65 mm 7.36 mH 10 % AEC-Q200 1812AF Reel
Fastron NFC/RFID Transponder Coils 10mH 5% DCR111.6 SRF 310 kHz Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

11.6 mm x 3.2 mm x 2.84 mm 10 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 10mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

11.6 mm x 3.2 mm x 2.84 mm 10 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 1.08mH 5% DCR15 SRF 710 kHz Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

11.6 mm x 3.2 mm x 2.84 mm 1.08 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 1.08mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

11.6 mm x 3.2 mm x 2.84 mm 1.08 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 1.2mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

11.6 mm x 3.2 mm x 2.84 mm 1.2 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 1.2mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

11.6 mm x 3.2 mm x 2.84 mm 1.2 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 1.34mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

11.6 mm x 3.2 mm x 2.84 mm 1.34 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 1.34mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

11.6 mm x 3.2 mm x 2.84 mm 1.34 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 13.5mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

11.6 mm x 3.2 mm x 2.84 mm 13.5 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 13.5mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

11.6 mm x 3.2 mm x 2.84 mm 13.5 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 16.2mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

11.6 mm x 3.2 mm x 2.84 mm 16.2 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 16.2mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

11.6 mm x 3.2 mm x 2.84 mm 16.2 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 1.97mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

11.6 mm x 3.2 mm x 2.84 mm 1.97 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 1.97mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

11.6 mm x 3.2 mm x 2.84 mm 1.97 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.38mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

11.6 mm x 3.2 mm x 2.84 mm 2.38 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.66mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

11.6 mm x 3.2 mm x 2.84 mm 2.66 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.66mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

11.6 mm x 3.2 mm x 2.84 mm 2.66 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.89mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

11.6 mm x 3.2 mm x 2.84 mm 2.89 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.89mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

11.6 mm x 3.2 mm x 2.84 mm 2.89 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 3.3mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

11.6 mm x 3.2 mm x 2.84 mm 3.3 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel