Coilcraft RF Inductors - SMD

Results: 1 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging

Coilcraft RF Inductors - SMD 1005 20nH Unshld 2% 780mA 155mOhms 1 447In Stock
8 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 20 nH 2 % 780 mA 185 mOhms - 40 C + 125 C 3.5 GHz Standard 1.09 mm 0.71 mm 0.61 mm Ceramic 0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 5.1nH Unshld 5% 1.2A 100mOhms 2 651In Stock
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape
Coilcraft RF Inductors - SMD 1608 420nH Unshld 61mA 330mOhms 2 008In Stock
Min.: 1
Mult.: 1
: 2 000

0603 (1608 metric) Unshielded 420 nH 61 mA 330 mOhms Standard 0603AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 11In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 028In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 12nH 1110mA 5% DCR=.065OhmsAEC-Q200 2 503In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 12 nH 5 % 2.17 A 65 mOhms - 40 C + 125 C 3.9 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 56nH 490mA 5% DCR=.260OhmsAEC-Q200 1 506In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 1.03 A 260 mOhms - 40 C + 125 C 1.85 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 5.6nH 1350mA 5% DCR=.046OhmsAEC-Q200 1 832In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 5.6 nH 5 % 2.65 A 46 mOhms - 40 C + 125 C 6.3 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 406In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 7.5nH 1250mA 5% DCR=.053OhmsAEC-Q200 2 519In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 7.5 nH 5 % 2.45 A 53 mOhms - 40 C + 125 C 5.2 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 689In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 330nH 110mA 5% DCR=2.93OhmsAEC-Q200 1 816In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 330 nH 5 % 300 mA 2.93 Ohms - 40 C + 125 C 700 MHz Standard 1.7 mm 0.99 mm 0.71 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 390nH Unshld 5% 330mA 1.05Ohms 1 430In Stock
Min.: 1
Mult.: 1
: 2 000

0603 (1608 metric) Unshielded 390 nH 5 % 330 mA 1.05 Ohms - 40 C + 125 C 13 400 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1800nH Unshld 5% 1.1Ohms AEC-Q200 315In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0603LS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 0603 2200nH Unshld 2% 1.2Ohms AEC-Q200 1 190In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0603LS Reel, Cut Tape
Coilcraft RF Inductors - SMD 0805 120nH Unshld 2% 0.62A 293mOhms 1 299In Stock
4 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 120 nH 2 % 620 mA 293 mOhms - 40 C + 125 C 80 1.265 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 180nH Unshld 5% 0.54A 374mOhms 574In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 540 mA 374 mOhms - 40 C + 125 C 77 1.025 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 330nH Unshld 5% 0.36A 1.004Ohms 1 953In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 330 nH 5 % 360 mA 1 Ohms - 40 C + 125 C 54 770 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 19.4nH Unshld 5% 2.9A 10mOhms 1 206In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1.829 mm x 1.397 mm x 2.591 mm Unshielded 19.4 nH 5 % 2.9 A 10 mOhms - 40 C + 125 C 90 4 GHz Standard 2.591 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 307nH Unshld 5% 3A 35mOhms 790In Stock
Min.: 1
Mult.: 1
: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 307 nH 5 % 3 A 35 mOhms - 40 C + 125 C 95 660 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8.8nH Unshld 5% 1.6A 12mOhms 704In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 8.8 nH 5 % 1.6 A 12 mOhms - 40 C + 125 C 100 6 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 75In Stock
600Expected 21/09/2026
Min.: 1
Mult.: 1
: 600

1812CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 144In Stock
Min.: 1
Mult.: 1
: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2222 180nH Unshld 5% 5A 9.5mOhms 302In Stock
1 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 250

Wirewound 5.59 mm x 5.69 mm x 8.13 mm Unshielded 180 nH 5 % 5 A 9.5 mOhms - 40 C + 125 C 140 1.1 GHz Standard 8.13 mm 5.59 mm 5.69 mm Air 2222SQ Reel, Cut Tape, MouseReel