Coilcraft RF Inductors - SMD

Results: 1 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 14.7nH Unshld 5% 4.4A 7.2mOhms 1 112In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 14.7 nH 5 % 4.4 A 7.2 mOhms - 40 C + 125 C 90 3 GHz Standard 2.29 mm 1.65 mm 2.03 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2508 18nH Unshld 5% 4A 6mOhms AECQ2 836In Stock
Min.: 1
Mult.: 1
: 1 000

2508 Unshielded 18 nH 2 % 4 A 6 mOhms - 40 C + 125 C 110 2.9 GHz Standard 6.86 mm 4.19 mm 2.01 mm Air AEC-Q200 2508 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 20nH 980mA 5% DCR=.084OhmsAEC-Q200 3 111In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 20 nH 5 % 1.92 A 84 mOhms - 40 C + 125 C 3.7 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 18nH Unshld 5% 1.2A 50mOhms 3 079In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 18 nH 5 % 1.2 A 50 mOhms - 40 C + 125 C 95 3.65 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 27nH 830mA 5% DCR=.116OhmsAEC-Q200 3 486In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 27 nH 5 % 1.63 A 116 mOhms - 40 C + 125 C 2.5 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 4.3nH 1390mA 5% DCR=.04Ohms AEC-Q200 3 606In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 5 % 2.8 A 40 mOhms - 40 C + 125 C 10.6 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 82nH 390mA 5% DCR=.424OhmsAEC-Q200 2 468In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 82 nH 5 % 830 mA 424 mOhms - 40 C + 125 C 1.55 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5.5nH Unshld 5% 4A 2.6mOhms AECQ2 1 202In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 4.19 mm x 2.01 mm x 3.94 mm Unshielded 5.5 nH 5 % 4 A 2.6 mOhms - 40 C + 125 C 115 5 GHz Standard 3.94 mm 4.19 mm 2.01 mm Air AEC-Q200 1508 Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 19nH Unshld 5% 480mA 200mOhms AECQ2 1 473In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape

Coilcraft RF Inductors - SMD 1005 9.5nH Unshld 2% 1.4A 75mOhms 1 220In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 9.5 nH 2 % 1.4 A 90 mOhms - 40 C + 90 C 90 4.7 GHz Standard 1.09 mm 0.71 mm 0.61 mm Ceramic 0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 0603 3.3nH Unshld 2% 1.6A 39mOhms 1 637In Stock
Min.: 1
Mult.: 1
: 2 000

0603CT Reel, Cut Tape
Coilcraft RF Inductors - SMD 9nH Unshld 5% 4A 3.4mOhms AECQ2 889In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 4.19 mm x 2.01 mm x 3.94 mm Unshielded 9 nH 5 % 4 A 3.4 mOhms - 40 C + 125 C 120 4 GHz Standard 3.94 mm 4.19 mm 2.01 mm Air AEC-Q200 1508 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 8.5nH Unshld 5% 300mA 350mOhms 1 945In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 8.5 nH 5 % 300 mA 350 mOhms - 40 C + 125 C 8.9 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 0302 2.1nH Unshld 5% 830mA 82mOhms AECQ2 2 252In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0302CS Reel, Cut Tape
Coilcraft RF Inductors - SMD 1005 22nH Unshld 5% 1.3A 65mOhms 1 945In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 % 1.3 A 65 mOhms - 40 C + 85 C 2.5 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 23nH Unshld 5% 400mA 300mOhms AECQ2 1 626In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.4nH Unshld 5% 790mA 68mOhms AECQ2 1 551In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape

Coilcraft RF Inductors - SMD 0603 47nH Unshld 2% 470mA 540mOhms 1 547In Stock
Min.: 1
Mult.: 1
: 2 000

0603CT Reel, Cut Tape

Coilcraft RF Inductors - SMD 0603 5.6nH Unshld 2% 1.3A 58mOhms 1 711In Stock
Min.: 1
Mult.: 1
: 2 000

0603CT Reel, Cut Tape
Coilcraft RF Inductors - SMD 1010 111nH Unshld 20% 22A 2.73mOhms 744In Stock
1 050On Order
Min.: 1
Mult.: 1
: 175

Power Choke 10 mm x 5.6 mm x 10 mm Unshielded 111 nH 20 % 22 A 2.73 mOhms - 40 C + 125 C 150 382 MHz Standard 10 mm 10 mm 5.6 mm Air 1010VS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1010 146nH Unshld 20% 19.3A 3.33mOhms 566In Stock
1 050On Order
Min.: 1
Mult.: 1
: 150

Power Choke 10 mm x 6.1 mm x 10 mm Unshielded 146 nH 20 % 19.3 A 3.33 mOhms - 40 C + 125 C 140 433 MHz Standard 10 mm 10 mm 6.1 mm Air 1010VS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 82nH Unshld 5% 2.5A 9.4mOhms AECQ2 89In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 82 nH 5 % 2.5 A 9.4 mOhms - 40 C + 125 C 100 1.3 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1010 23.5nH Unshld 20% 26A 1.2mOhms 409In Stock
250Expected 17/12/2026
Min.: 1
Mult.: 1
: 250

Power Choke 10 mm x 3.6 mm x 10 mm Unshielded 23.5 nH 20 % 26 A 1.2 mOhms - 40 C + 125 C 95 923 MHz Standard 10 mm 10 mm 3.6 mm Air 1010VS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1010 79nH Unshld 20% 25A 2.11mOhms 244In Stock
400Expected 16/10/2026
Min.: 1
Mult.: 1
: 200

Wirewound Unshielded 79 nH 20 % 25 A 2.11 mOhms - 40 C + 125 C 386 MHz Standard 10 mm 10 mm 4.8 mm Air 1010VS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 22nH Unshld 2% 3A 4.2mOhms AECQ2 695In Stock
4 500Expected 27/08/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 22 nH 2 % 3 A 4.2 mOhms - 40 C + 125 C 100 3.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel