Coilcraft RF Inductors - SMD

Results: 1 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD RF chip inductor 10 021In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 3 485In Stock
Min.: 1
Mult.: 1
: 2 000

0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 750In Stock
Min.: 1
Mult.: 1
: 2 000

0805LS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1008 10uH Unshld 5% 550mA 480mOhms 3 110In Stock
Min.: 1
Mult.: 1
: 2 000

1008AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2520 1000nH Unshld 2% 370mA 1750mOhms AECQ2 4 517In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 4 951In Stock
Min.: 1
Mult.: 1
: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 538nH Unshld 2% 2A 90mOhms 1 600In Stock
Min.: 1
Mult.: 1
: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 538 nH 2 % 2 A 90 mOhms - 40 C + 125 C 87 490 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 82nH Unshld 2% 0.82A 168mOhms Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 82 nH 2 % 820 mA 168 mOhms - 40 C + 125 C 103 1.525 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 47nH Unshld 2% 3A 5.6mOhms AECQ2 28 620In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 47 nH 2 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 713In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1


Coilcraft RF Inductors - SMD 2 247In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1 160In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape

Coilcraft RF Inductors - SMD 1 752In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1 353In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD 2 210In Stock
Min.: 1
Mult.: 1
: 2 000

0402HPH Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 171In Stock
5 800On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 395In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 885In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 123In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 003In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 003In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 1.6nH Unshld 5% 700mA 30mOhms AECQ2 1 154In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 970In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 744In Stock
4 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 3.3nH Unshld 2% 700mA 45mOhms AECQ2 767In Stock
2 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel