Coilcraft RF Inductors - SMD

Results: 1 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD RF chip inductor 1 480In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 534In Stock
2 000Expected 20/10/2026
Min.: 1
Mult.: 1
: 2 000

Unshielded 47 nH 2 % 280 mOhms 600 mA - 40 C + 125 C 38 2 GHz Standard 1.6 mm 0.8 mm 1.02 mm Ceramic AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 690In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

Unshielded 47 nH 5 % 280 mOhms 600 mA - 40 C + 125 C 38 2 GHz Standard 1.6 mm 0.8 mm 1.02 mm Ceramic AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 141In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 3 182In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 795In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 802In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 661In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 3 297In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 294In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 100nH Unshld 2% 400mA 580mOhms AECQ2 2 004In Stock
4 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 879In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 150nH Unshld 2% 280mA 920mOhms AECQ2 402In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 768In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 926In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 864In Stock
Min.: 1
Mult.: 1
: 2 000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 18nH Unshld 2% 1200mA 66mOhms AECQ2 1 012In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 389In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 418In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 650In Stock
Min.: 1
Mult.: 1
: 2 000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 721In Stock
Min.: 1
Mult.: 1
: 2 000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 347In Stock
Min.: 1
Mult.: 1
: 2 000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 339In Stock
Min.: 1
Mult.: 1
: 2 000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 160In Stock
Min.: 1
Mult.: 1
: 2 000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 771In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

0603HP Reel, Cut Tape, MouseReel