Coilcraft RF Inductors - SMD

Results: 1 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD RF chip inductor 2 095In Stock
Min.: 1
Mult.: 1
: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 446In Stock
Min.: 1
Mult.: 1
: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 949In Stock
Min.: 1
Mult.: 1
: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 189In Stock
Min.: 1
Mult.: 1
: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 104In Stock
Min.: 1
Mult.: 1
: 2 000

1008HQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 583In Stock
Min.: 1
Mult.: 1
: 2 000

1008 (2520 metric) 1.5 uH 760 mOhms + 85 C 190 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 377In Stock
750Expected 27/08/2026
Min.: 1
Mult.: 1
: 750

1008PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 245In Stock
Min.: 1
Mult.: 1
: 2 000

1206CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 723In Stock
Min.: 1
Mult.: 1
: 2 000

1206CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1.2nH Unshld 5% 870mA 42mOhms 7 560In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 1.2 nH 5 % 870 mA 42 mOhms - 40 C + 125 C 60 17.9 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 0302 7.4nH Unshld 5% 690mA 112mOhms AECQ2 2 661In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0302CS Reel, Cut Tape
Coilcraft RF Inductors - SMD 1005 330nH Unshld 5% 350mA 560mOhms 2 657In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 330 nH 5 % 350 mA 560 mOhms - 40 C + 85 C 820 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 560nH Unshld 5% 200mA 920mOhms 3 835In Stock
6 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 560 nH 5 % 200 mA 920 mOhms - 40 C + 85 C 600 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 12nH Unshld 5% 640mA 120mOhms AECQ2 3 144In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 18nH Unshld 5% 420mA 230mOhms AECQ2 5 803In Stock
8 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 1.2nH Unshld 5% 740mA 90mOhms AECQ2 3 581In Stock
6 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 1.8nH Unshld 5% 1.04A 70mOhms AECQ2 18 874In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 2.2nH Unshld 5% 960mA 70mOhms AECQ2 3 027In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 8 102In Stock
12 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 39 nH 2 % 200 mA 550 mOhms - 40 C + 125 C 2.1 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 47nH Unshld 5% 150mA 830mOhms AECQ2 4 990In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 6.8nH Unshld 2% 680mA 83mOhms AECQ2 2 742In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 10nH Unshld 2% 1.5A 73mOhms 9 102In Stock
10 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 10 nH 2 % 1.5 A 73 mOhms - 40 C + 125 C 148 7.39 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 12nH Unshld 2% 1.45A 81.3mOhms 6 032In Stock
6 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 12 nH 2 % 1.45 A 81.3 mOhms - 40 C + 125 C 100 6.59 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 15nH Unshld 2% 1.2A 115mOhms 4 588In Stock
6 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 15 nH 2 % 1.2 A 115 mOhms - 40 C + 125 C 110 6.2 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 18nH Unshld 5% 1.1A 137.9mOhms 6 142In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 18 nH 5 % 1.1 A 137.9 mOhms - 40 C + 125 C 98 5.59 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel