Coilcraft RF Inductors - SMD

Results: 1 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft 0402HP-47NXGRW
Coilcraft RF Inductors - SMD 1005 47nH Unshld 2% 420mA 580mOhms 5 900In Stock
6 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 540In Stock
Min.: 1
Mult.: 1
: 600
1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 0.5nH Unshld 10% 1.25A 20mOhms 1 472In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 500 pH 10 % 1.25 A 20 mOhms - 40 C + 125 C 43 23.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 140nH Unshld 5% 630mA 260mOhms 1 183In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 140 nH 5 % 630 mA 260 mOhms - 40 C + 85 C 1.22 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 180nH Unshld 5% 560mA 280mOhms 715In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 180 nH 5 % 560 mA 280 mOhms - 40 C + 85 C 1.15 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 20nH Unshld 5% 1.6A 50mOhms 142In Stock
2 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 20 nH 5 % 1.6 A 50 mOhms - 40 C + 85 C 2.6 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 11nH Unshld 5% 640mA 120mOhms AECQ2 75In Stock
2 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape
Coilcraft RF Inductors - SMD 1005 12nH Unshld 2% 640mA 120mOhms AECQ2 1 992In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 15nH Unshld 5% 560mA 170mOhms AECQ2 1 222In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 16nH Unshld 5% 560mA 220mOhms AECQ2 1 225In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 1.8nH Unshld 2% 1.04A 70mOhms AECQ2 2 129In Stock
2 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 33nH Unshld 5% 400mA 300mOhms AECQ2 2 474In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 3.6nH Unshld 5% 840mA 66mOhms AECQ2 2 693In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 4.7nH Unshld 2% 640mA 130mOhms AECQ2 1 891In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 4.7nH Unshld 5% 640mA 130mOhms AECQ2 1 877In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 4.7 nH 5 % 640 mA 130 mOhms - 40 C + 125 C 4.77 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 5.1nH Unshld 5% 800mA 83mOhms AECQ2 941In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 5.6nH Unshld 2% 760mA 83mOhms AECQ2 1 600In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 6.2nH Unshld 5% 760mA 83mOhms AECQ2 252In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 6.8nH Unshld 5% 680mA 83mOhms AECQ2 1 661In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 7.5nH Unshld 5% 680mA 100mOhms AECQ2 1 122In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 82nH Unshld 2% 50mA 1.55 Ohms AECQ2 599In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 8.2nH Unshld 5% 680mA 100mOhms AECQ2 1 957In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape

Coilcraft RF Inductors - SMD 1005 100nH Unshld 5% 30mA 2 Ohms AECQ2 301In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape
Coilcraft RF Inductors - SMD 1005 15nH Unshld 5% 1.2A 115mOhms 3 105In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 15 nH 5 % 1.2 A 115 mOhms - 40 C + 125 C 110 6.2 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 16nH Unshld 2% 1.2A 120mOhms 223In Stock
4 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 16 nH 2 % 1.2 A 120 mOhms - 40 C + 125 C 102 5.95 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel