Coilcraft RF Inductors - SMD

Results: 1 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 0603 3.9nH 1390mA 5% DCR=.04Ohms AEC-Q200 2 289In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 3.9 nH 5 % 2.8 A 40 mOhms - 40 C + 125 C 11.25 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 47nH 590mA 5% DCR=.200OhmsAEC-Q200 1 640In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 1.2 A 200 mOhms - 40 C + 125 C 73 2 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 51nH 570mA 5% DCR=.216OhmsAEC-Q200 1 850In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 51 nH 5 % 1.17 A 216 mOhms - 40 C + 125 C 1.95 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 5.1nH 1350mA 5% DCR=.046OhmsAEC-Q200 1 754In Stock
2 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 5.1 nH 5 % 2.65 A 46 mOhms - 40 C + 125 C 7.5 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 62nH 460mA 5% DCR=.312OhmsAEC-Q200 695In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 62 nH 5 % 970 mA 312 mOhms - 40 C + 125 C 2 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 68nH 420mA 5% DCR=.372OhmsAEC-Q200 1 993In Stock
2 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 890 mA 372 mOhms - 40 C + 125 C 1.65 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 6.2nH 1330mA 5% DCR=.048OhmsAEC-Q200 328In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 6.2 nH 5 % 2.58 A 48 mOhms - 40 C + 125 C 6.6 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 6.8nH 1330mA 5% DCR=.048OhmsAEC-Q200 1 106In Stock
2 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 6.8 nH 5 % 2.58 A 48 mOhms - 40 C + 125 C 5.1 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 75nH 400mA 5% DCR=.396OhmsAEC-Q200 1 418In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 75 nH 5 % 860 mA 396 mOhms - 40 C + 125 C 1.6 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 82nH 390mA 5% DCR=.424OhmsAEC-Q200 2 468In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 82 nH 5 % 830 mA 424 mOhms - 40 C + 125 C 1.55 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 8.2nH 1250mA 5% DCR=.053OhmsAEC-Q200 1 564In Stock
2 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 5 % 2.45 A 53 mOhms - 40 C + 125 C 6.25 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 91nH 330mA 5% DCR=.576OhmsAEC-Q200 2 053In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 91 nH 5 % 710 mA 576 mOhms - 40 C + 125 C 1.45 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 9.1nH 1160mA 5% DCR=.06Ohms AEC-Q200 1 428In Stock
6 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 9.1 nH 5 % 2.26 A 60 mOhms - 40 C + 125 C 4.5 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 100nH 290mA 5% DCR=.707OhmsAEC-Q200 2 294In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 625 mA 707 mOhms - 40 C + 125 C 1.35 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 130nH 250mA 5% DCR=.804OhmsAEC-Q200 769In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 130 nH 5 % 590 mA 804 mOhms - 40 C + 125 C 1.15 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 150nH 220mA 5% DCR=1.05OhmsAEC-Q200 28In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 150 nH 5 % 520 mA 1.05 Ohms - 40 C + 125 C 1.1 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 180nH 190mA 5% DCR=1.39OhmsAEC-Q200 1 112In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 440 mA 1.39 Ohms - 40 C + 125 C 1 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 220nH 160mA 5% DCR=1.69OhmsAEC-Q200 1 695In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 390 mA 1.69 Ohms - 40 C + 125 C 900 MHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 270nH 140mA 5% DCR=2.06OhmsAEC-Q200 775In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 270 nH 5 % 320 mA 2.06 Ohms - 40 C + 125 C 850 MHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 300nH 120mA 5% DCR=2.66OhmsAEC-Q200 1 388In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 300 nH 5 % 300 mA 2.66 Ohms - 40 C + 125 C 750 MHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 390nH 90mA 5% DCR=3.92OhmsAEC-Q200 2 804In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 390 nH 5 % 260 mA 3.92 Ohms - 40 C + 125 C 650 MHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 470nH 70mA 5% DCR=5.4Ohms AEC-Q200 2 154In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 470 nH 5 % 220 mA 5.4 Ohms - 40 C + 125 C 600 MHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1800nH Unshld 5% 140mA 5.3Ohms 2 141In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 1.8 uH 5 % 140 mA 5.3 Ohms - 40 C + 125 C 16 180 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 510nH Unshld 5% 300mA 1.2Ohms 880In Stock
Min.: 1
Mult.: 1
: 2 000

0603 (1608 metric) Unshielded 510 nH 5 % 300 mA 1.2 Ohms - 40 C + 125 C 12 340 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 560nH Unshld 5% 300mA 1.35Ohms 2 199In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 560 nH 5 % 300 mA 1.35 Ohms - 40 C + 125 C 12 330 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel