Fastron 0805ASM Series RF Inductors - SMD

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD 150nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0805 (2012 metric) Unshielded 150 nH 5 % 400 mA 560 mOhms - 40 C + 150 C 60 920 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 180nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 400 mA 640 mOhms - 40 C + 150 C 50 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 180nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 400 mA 640 mOhms - 40 C + 150 C 50 870 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 200nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wirewound 0805 (2012 metric) Unshielded 200 nH 5 % 400 mA 700 mOhms - 40 C + 150 C 54 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 200nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0805 (2012 metric) Unshielded 200 nH 5 % 400 mA 700 mOhms - 40 C + 150 C 54 850 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 220nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wirewound 0805 (2012 metric) Unshielded 220 nH 5 % 400 mA 700 mOhms - 40 C + 150 C 59 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 220nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0805 (2012 metric) Unshielded 220 nH 5 % 400 mA 700 mOhms - 40 C + 150 C 59 850 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 240nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wirewound 0805 (2012 metric) Unshielded 240 nH 5 % 400 mA 800 mOhms - 40 C + 150 C 52 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 240nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0805 (2012 metric) Unshielded 240 nH 5 % 400 mA 800 mOhms - 40 C + 150 C 52 850 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 250nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wirewound 0805 (2012 metric) Unshielded 250 nH 5 % 400 mA 800 mOhms - 40 C + 150 C 52 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 250nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0805 (2012 metric) Unshielded 250 nH 5 % 400 mA 800 mOhms - 40 C + 150 C 52 850 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 270nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wirewound 0805 (2012 metric) Unshielded 270 nH 5 % 280 mA 1.5 Ohms - 40 C + 150 C 40 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 270nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0805 (2012 metric) Unshielded 270 nH 5 % 280 mA 1.5 Ohms - 40 C + 150 C 40 820 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 290nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wirewound 0805 (2012 metric) Unshielded 290 nH 5 % 260 mA 1.8 Ohms - 40 C + 150 C 40 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 290nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0805 (2012 metric) Unshielded 290 nH 5 % 260 mA 1.8 Ohms - 40 C + 150 C 40 795 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 300nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wirewound 0805 (2012 metric) Unshielded 300 nH 5 % 260 mA 1.8 Ohms - 40 C + 150 C 40 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 300nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0805 (2012 metric) Unshielded 300 nH 5 % 260 mA 1.8 Ohms - 40 C + 150 C 40 795 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 330nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wirewound 0805 (2012 metric) Unshielded 330 nH 5 % 260 mA 1.8 Ohms - 40 C + 150 C 40 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 330nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0805 (2012 metric) Unshielded 330 nH 5 % 260 mA 1.8 Ohms - 40 C + 150 C 40 790 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 390nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wirewound 0805 (2012 metric) Unshielded 390 nH 5 % 200 mA 2 Ohms - 40 C + 150 C 42 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 390nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0805 (2012 metric) Unshielded 390 nH 5 % 200 mA 2 Ohms - 40 C + 150 C 42 750 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 470nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 170 mA 2.5 Ohms - 40 C + 150 C 40 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 470nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 170 mA 2.5 Ohms - 40 C + 150 C 40 720 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 560nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 170 mA 3.5 Ohms - 40 C + 150 C 40 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel
Fastron RF Inductors - SMD 560nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 170 mA 3.5 Ohms - 40 C + 150 C 40 650 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805ASM Reel