Fastron 0603F Series RF Inductors - SMD

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1500nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 1.5 uH 5 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 1.5 uH 10 % 350 mA 1.7 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1800nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.8 uH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1800nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 1.8 uH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1800nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 1.8 uH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1800nH; Tol: 5% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.8 uH 5 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1800nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 1.8 uH 5 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1800nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 1.8 uH 5 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 1.8 uH 10 % 350 mA 1.85 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2200nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 2.2 uH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2200nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 2.2 uH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2200nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 2.2 uH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2200nH; Tol: 5% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 2.2 uH 5 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2200nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 2.2 uH 5 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2200nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 2.2 uH 5 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 2.2 uH 10 % 320 mA 2 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 100nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 100 nH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 100nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 100 nH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 100nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 100 nH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 100nH; Tol: 5% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 100nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 100nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 100 nH 10 % 1.4 A 130 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 120nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 120 nH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 120nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 120 nH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel