Fastron 0603ASM Series RF Inductors - SMD

Results: 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 56nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 56 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 400 mA 310 mOhms - 40 C + 150 C 38 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 68nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 68 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 68nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 68 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 68nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 68 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 400 mA 340 mOhms - 40 C + 150 C 37 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 72nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 72 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 72nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 72 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 72nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 72 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 72 nH 5 % 400 mA 490 mOhms - 40 C + 150 C 34 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 82nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 82 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 82nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 82 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 82nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 82 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 82nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 82 nH 5 % 400 mA 540 mOhms - 40 C + 150 C 34 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 1.6nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 2 % 850 mA 30 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 1.6nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 2 % 850 mA 30 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 1.6nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 2 % 850 mA 30 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 1.6nH; Tol: 5% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 5 % 850 mA 30 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 1.6nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 5 % 850 mA 30 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 1.6nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 5 % 850 mA 30 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 10 % 850 mA 30 mOhms - 40 C + 150 C 20 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 1.8nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 2 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 1.8nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 2 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 1.8nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 2 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 1.8nH; Tol: 5% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 40 C + 150 C 16 6 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel