Fastron MICC Series RF inductors - Leaded

Results: 676
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Diameter Core Material Series Packaging
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 220uH, Tol 10% 370In Stock
0,37 €
0,313 €
0,287 €
0,232 €
Reel
0,156 €
Min.: 1
Mult.: 1
: 1 500
Choke Axial 3 mm x 7 mm Unshielded 220 uH 10 % 130 mA 5.8 Ohms - 55 C + 125 C 60 3.8 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 470uH, Tol 10% 900In Stock
0,37 €
0,313 €
0,287 €
0,232 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 1 500
Choke Axial 3 mm x 7 mm Unshielded 470 uH 10 % 90 mA 12 Ohms - 55 C + 125 C 60 2.3 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 12uH, Tol 10% 1 119In Stock
0,37 €
0,313 €
0,287 €
0,232 €
Reel
0,156 €
Min.: 1
Mult.: 1
: 1 500
Choke Axial 3.3 mm x 7 mm Unshielded 12 uH 10 % 190 mA 2.4 Ohms - 55 C + 125 C 50 50 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 10%
1 698In Stock
4 000On Order
Cut Tape
0,37 €
0,313 €
0,287 €
0,232 €
Reel
0,143 €
Min.: 1
Mult.: 1
: 4 000
Choke Axial 3.3 mm x 7 mm Unshielded 100 uH 10 % 170 mA 3.5 Ohms - 55 C + 125 C 60 5.3 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 22uH, Tol 10% 1 270In Stock
Cut Tape
0,37 €
0,313 €
0,287 €
0,232 €
Reel
0,156 €
Min.: 1
Mult.: 1
: 4 000
Choke Axial 3 mm x 7 mm Unshielded 22 uH 10 % 335 mA 900 mOhms - 55 C + 125 C 60 12 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 330uH, Tol 10% 899In Stock
0,37 €
0,313 €
0,287 €
0,232 €
Reel
0,156 €
Min.: 1
Mult.: 1
: 1 500
Choke Axial 3 mm x 7 mm Unshielded 330 uH 10 % 105 mA 8.7 Ohms - 55 C + 125 C 60 3 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 3.3uH, Tol 10%
2 947In Stock
Cut Tape
0,37 €
0,313 €
0,287 €
0,232 €
Reel
0,156 €
Min.: 1
Mult.: 1
: 4 000
Choke Axial 3.3 mm x 7 mm Unshielded 3.3 uH 10 % 420 mA 500 mOhms - 55 C + 125 C 40 110 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 10uH, Tol 10% 3 000In Stock
0,37 €
0,313 €
0,287 €
0,232 €
Reel
0,169 €
Min.: 1
Mult.: 1
: 1 500
Choke Axial Unshielded 10 uH 230 mA 1.7 Ohms Standard PCB Mount 7 mm MICC Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil, Ind 1.0uH, Tol 10%
1 143In Stock
Cut Tape
0,55 €
0,466 €
0,427 €
0,346 €
Reel
0,206 €
Min.: 1
Mult.: 1
: 2 000
Choke Axial 3.3 mm x 7 mm Unshielded 1 uH 10 % 630 mA 250 mOhms - 55 C + 125 C 35 180 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 0.20uH, Tol 20% 1 047In Stock
0,86 €
0,743 €
0,681 €
0,551 €
Reel
0,396 €
Min.: 1
Mult.: 1
: 1 500
Choke Axial 3.3 mm x 7 mm Unshielded 200 nH 20 % 990 mA 160 mOhms - 55 C + 125 C 35 25.2 MHz Standard PCB Mount 7 mm 3.3 mm Phenolic MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 10uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Reel
0,168 €
Min.: 4 000
Mult.: 4 000
: 4 000
Choke Axial Unshielded 10 uH 5 % 230 mA 1.7 Ohms - 55 C + 125 C 50 60 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 10uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Reel
0,176 €
0,169 €
Min.: 1 500
Mult.: 1 500
: 1 500
Choke Axial Unshielded 10 uH 5 % 230 mA 1.7 Ohms Standard PCB Mount 7 mm MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 10uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Reel
0,179 €
0,171 €
Min.: 2 000
Mult.: 2 000
: 2 000
Choke Axial Unshielded 10 uH 5 % 230 mA 1.7 Ohms Standard PCB Mount 7 mm MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 10uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,156 €
Min.: 4 000
Mult.: 4 000
: 4 000
Choke Axial Unshielded 10 uH 10 % 230 mA 1.7 Ohms Standard PCB Mount 7 mm MICC Reel
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil, Ind 10uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,205 €
Min.: 2 000
Mult.: 2 000
: 2 000
Choke Axial Unshielded 10 uH 10 % 230 mA 1.7 Ohms - 55 C + 125 C 50 60 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 10uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Reel
0,156 €
Min.: 4 000
Mult.: 4 000
: 4 000
Choke Axial Unshielded 10 uH 20 % 230 mA 1.7 Ohms Standard PCB Mount 7 mm MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 10uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Reel
0,16 €
0,155 €
Min.: 1 500
Mult.: 1 500
: 1 500
Choke Axial Unshielded 10 uH 20 % 230 mA 1.7 Ohms Standard PCB Mount 7 mm MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 10uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Reel
0,205 €
Min.: 2 000
Mult.: 2 000
: 2 000
Choke Axial Unshielded 10 uH 20 % 230 mA 1.7 Ohms Standard PCB Mount 7 mm MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Reel
0,168 €
Min.: 4 000
Mult.: 4 000
: 4 000
Choke Axial Unshielded 100 uH 5 % 170 mA 3.5 Ohms - 55 C + 125 C 60 5.3 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Reel
0,176 €
0,169 €
Min.: 1 500
Mult.: 1 500
: 1 500
Choke Axial Unshielded 100 uH 5 % 170 mA 3.5 Ohms Standard PCB Mount 7 mm MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Reel
0,179 €
0,171 €
Min.: 2 000
Mult.: 2 000
: 2 000
Choke Axial Unshielded 100 uH 5 % 170 mA 3.5 Ohms Standard PCB Mount 7 mm MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,16 €
0,155 €
Min.: 1 500
Mult.: 1 500
: 1 500
Choke Axial Unshielded 100 uH 10 % 170 mA 3.5 Ohms - 55 C + 125 C 5.3 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,205 €
Min.: 2 000
Mult.: 2 000
: 2 000
Choke Axial Unshielded 100 uH 10 % 170 mA 3.5 Ohms Standard PCB Mount 7 mm MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Reel
0,156 €
Min.: 4 000
Mult.: 4 000
: 4 000
Choke Axial Unshielded 100 uH 20 % 170 mA 3.5 Ohms Standard PCB Mount 7 mm MICC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Reel
0,16 €
0,155 €
Min.: 1 500
Mult.: 1 500
: 1 500
Choke Axial Unshielded 100 uH 20 % 170 mA 3.5 Ohms Standard PCB Mount 7 mm MICC Ammo Pack