Walsin RF Inductors - SMD

Results: 2 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCM0603Z0B4N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 4.7nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 4.7 nH 0.1 nH 350 mA 400 mOhms - 55 C + 125 C 5 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B5N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 5.1nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 5.1 nH 0.1 nH 350 mA 400 mOhms - 55 C + 125 C 5 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B5N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 5.6nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 5.6 nH 0.1 nH 350 mA 400 mOhms - 55 C + 125 C 5 6 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0B6N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 6.2nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 6.2 nH 0.1 nH 300 mA 440 mOhms - 55 C + 125 C 5 6 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C1N0TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.0nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1 nH 0.2 nH 600 mA 140 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C1N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.1nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.1 nH 0.2 nH 600 mA 140 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C1N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.2nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.2 nH 0.2 nH 600 mA 140 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C1N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.3nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.3 nH 0.2 nH 600 mA 140 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C1N4TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.4nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.4 nH 0.2 nH 550 mA 180 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C1N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.5nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.5 nH 0.2 nH 550 mA 180 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C1N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.6nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.6 nH 0.2 nH 500 mA 180 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C1N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.7nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.7 nH 0.2 nH 500 mA 190 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C1N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.8nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.8 nH 0.2 nH 500 mA 190 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C1N9TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.9nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.9 nH 0.2 nH 450 mA 200 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C2N0TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.0nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2 nH 0.2 nH 450 mA 200 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C2N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.1nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.1 nH 0.2 nH 450 mA 200 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C2N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.2nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.2 nH 0.2 nH 450 mA 220 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C2N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.3nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.3 nH 0.2 nH 450 mA 220 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C2N4TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.4nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.4 nH 0.2 nH 450 mA 240 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C2N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.5nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.5 nH 0.2 nH 450 mA 240 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C2N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.6nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.6 nH 0.2 nH 450 mA 250 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C2N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.7nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.7 nH 0.2 nH 450 mA 250 mOhms - 55 C + 125 C 5 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C2N9TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.9nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.9 nH 0.2 nH 450 mA 280 mOhms - 55 C + 125 C 5 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C3N0TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.0nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3 nH 0.2 nH 450 mA 280 mOhms - 55 C + 125 C 5 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C3N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.1nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.1 nH 0.2 nH 450 mA 280 mOhms - 55 C + 125 C 5 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel