Walsin RF Inductors - SMD

Results: 2 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCM0603Z0C3N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.2nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.2 nH 0.2 nH 450 mA 300 mOhms - 55 C + 125 C 5 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C3N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.3nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.3 nH 0.2 nH 450 mA 300 mOhms - 55 C + 125 C 5 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C3N4TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.4nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.4 nH 0.2 nH 400 mA 300 mOhms - 55 C + 125 C 5 8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C3N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.5nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.5 nH 0.2 nH 400 mA 300 mOhms - 55 C + 125 C 5 8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C3N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.6nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.6 nH 0.2 nH 400 mA 300 mOhms - 55 C + 125 C 5 8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C3N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.7nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.7 nH 0.2 nH 400 mA 300 mOhms - 55 C + 125 C 5 8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C3N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.8nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.8 nH 0.2 nH 400 mA 300 mOhms - 55 C + 125 C 5 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C3N9TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.9nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 3.9 nH 0.2 nH 400 mA 300 mOhms - 55 C + 125 C 5 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C4N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 4.3nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 4.3 nH 0.2 nH 350 mA 400 mOhms - 55 C + 125 C 5 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C4N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 4.7nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 4.7 nH 0.2 nH 350 mA 400 mOhms - 55 C + 125 C 5 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C5N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 5.1nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 5.1 nH 0.2 nH 350 mA 400 mOhms - 55 C + 125 C 5 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C5N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 5.6nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 5.6 nH 0.2 nH 350 mA 400 mOhms - 55 C + 125 C 5 6 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0C6N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 6.2nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 6.2 nH 0.2 nH 300 mA 440 mOhms - 55 C + 125 C 5 6 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0H10NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 10nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 10 nH 3 % 250 mA 650 mOhms - 55 C + 125 C 5 4.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0H12NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 12nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 12 nH 3 % 250 mA 700 mOhms - 55 C + 125 C 5 3.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0H15NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 15nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 15 nH 3 % 250 mA 800 mOhms - 55 C + 125 C 5 2.2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0H18NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 18nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 18 nH 3 % 200 mA 900 mOhms - 55 C + 125 C 5 2.2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0H22NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 22nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 22 nH 3 % 150 mA 1.2 Ohms - 55 C + 125 C 5 2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0H27NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 27nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 27 nH 3 % 140 mA 1.8 Ohms - 55 C + 125 C 4 1.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0H6N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 6.8nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 6.8 nH 3 % 300 mA 500 mOhms - 55 C + 125 C 5 5.4 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0H7N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 7.5nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 7.5 nH 3 % 300 mA 530 mOhms - 55 C + 125 C 5 4.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0H8N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 8.2nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 8.2 nH 3 % 250 mA 550 mOhms - 55 C + 125 C 5 4.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0H9N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 9.1nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 9.1 nH 3 % 250 mA 620 mOhms - 55 C + 125 C 5 4.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0J10NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 10nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 10 nH 5 % 250 mA 650 mOhms - 55 C + 125 C 5 4.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0J12NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 12nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 12 nH 5 % 250 mA 700 mOhms - 55 C + 125 C 5 3.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel