Walsin RF Inductors - SMD

Results: 2 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCM0603Z0J15NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 15nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 15 nH 5 % 250 mA 800 mOhms - 55 C + 125 C 5 2.2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0J18NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 18nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 18 nH 5 % 200 mA 900 mOhms - 55 C + 125 C 5 2.2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0J22NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 22nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 22 nH 5 % 150 mA 1.2 Ohms - 55 C + 125 C 5 2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0J27NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 27nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 27 nH 5 % 140 mA 1.8 Ohms - 55 C + 125 C 4 1.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0J33NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 33nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 33 nH 5 % 120 mA 2.1 Ohms - 55 C + 125 C 4 1.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0J39NTB
Walsin RF Inductors - SMD MLCI 0603(0201) 39nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 39 nH 5 % 120 mA 2.4 Ohms - 55 C + 125 C 4 1.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0J6N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 6.8nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 6.8 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 5 5.4 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0J7N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 7.5nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 7.5 nH 5 % 300 mA 530 mOhms - 55 C + 125 C 5 4.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0J8N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 8.2nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 8.2 nH 5 % 250 mA 550 mOhms - 55 C + 125 C 5 4.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0J9N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 9.1nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 9.1 nH 5 % 250 mA 620 mOhms - 55 C + 125 C 5 4.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S1N0TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.0nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1 nH 0.3 nH 600 mA 140 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S1N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.1nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.1 nH 0.3 nH 600 mA 140 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S1N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.2nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.2 nH 0.3 nH 600 mA 140 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S1N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.3nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.3 nH 0.3 nH 600 mA 140 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S1N4TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.4nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.4 nH 0.3 nH 550 mA 180 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S1N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.5nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.5 nH 0.3 nH 550 mA 180 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S1N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.6nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.6 nH 0.3 nH 500 mA 180 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S1N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.7nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.7 nH 0.3 nH 500 mA 190 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S1N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.8nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.8 nH 0.3 nH 500 mA 190 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S1N9TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.9nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 1.9 nH 0.3 nH 450 mA 200 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S2N0TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.0nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2 nH 0.3 nH 450 mA 200 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S2N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.1nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.1 nH 0.3 nH 450 mA 200 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S2N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.2nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.2 nH 0.3 nH 450 mA 220 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S2N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.3nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.3 nH 0.3 nH 450 mA 220 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603Z0S2N4TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.4nH+/-0.3nH Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) 2.4 nH 0.3 nH 450 mA 240 mOhms - 55 C + 125 C 4 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel