Fastron RF inductors - Leaded

Results: 4 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded Ferrite Core Shielded Pluggable Inductor, Ind 56mH, Tol 5% 11In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 56 mH 5 % 12 mA 58 Ohms - 55 C + 125 C 100 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded Ferrite Core Shielded Pluggable Inductor, Ind 82mH, Tol 5% 117In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10 mm x 12.5 mm Shielded 82 mH 5 % 10 mA 71 Ohms - 55 C + 125 C 70 Standard PCB Mount 12.5 mm 10 mm Ferrite 07MFG Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 10.0mH, Tol 5% 243In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 10 mH 5 % 110 mA 23 Ohms - 55 C + 125 C 50 350 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 100mH, Tol 5% 607In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 100 mH 5 % 40 mA 155 Ohms - 55 C + 125 C 30 110 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 120mH, Tol 5% 170In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 120 mH 5 % 37 mA 186 Ohms - 55 C + 125 C 50 90 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 39.0mH, Tol 5% 117In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Unshielded 39 mH 5 % 60 mA 62 Ohms - 55 C + 125 C 50 190 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 47.0mH, Tol 5% 436In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 47 mH 5 % 55 mA 73 Ohms - 55 C + 125 C 50 180 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 68.0mH, Tol 5% 40In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 68 mH 5 % 50 mA 120 Ohms - 55 C + 125 C 50 130 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 0.47uH, Tol 20% 2 821In Stock
Min.: 1
Mult.: 1
: 3 500

Choke Axial Shielded 470 nH 20 % 1.48 A 97 mOhms - 55 C + 125 C 55 310 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 1000uH, Tol 10% 96In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 1 mH 10 % 300 mA 1.95 Ohms 500 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 10000uH, Tol 10% 398In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 10 mH 10 % 140 mA 24 Ohms 170 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 1.0uH, Tol 20% 433In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 1 uH 20 % 7.5 A 10 mOhms 10 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 22uH, Tol 10% 312In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 22 uH 10 % 2.3 A 55 mOhms 3.6 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 2.2uH, Tol 20% 514In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 2.2 uH 20 % 6 A 10 mOhms 8 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 330uH, Tol 10% 365In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 330 uH 10 % 510 mA 700 mOhms 950 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 3300uH, Tol 10% 329In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 3.3 mH 10 % 140 mA 9.3 Ohms 220 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 3.3uH, Tol 20% 490In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 3.3 uH 20 % 5 A 13 mOhms 6.3 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 47uH, Tol 10% 400In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 47 uH 10 % 1.3 A 100 mOhms 2.5 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 4.7uH, Tol 20% 385In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 4.7 uH 20 % 4 A 18 mOhms 5.4 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 1.5uH, Tol 20% 500In Stock
Min.: 1
Mult.: 1

Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 220uH, Tol 20% 500In Stock
Min.: 1
Mult.: 1

Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 330uH, Tol 20% 498In Stock
Min.: 1
Mult.: 1

Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 470uH, Tol 20% 500In Stock
Min.: 1
Mult.: 1

Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 680uH, Tol 20% 500In Stock
Min.: 1
Mult.: 1

Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Voltages, Ind 1000uH, Tol 10% 17In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 1 mH 10 % 440 mA 2.57 Ohms 500 mA - 55 C + 150 C 1.3 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape, MouseReel