Fastron RF inductors - Leaded

Results: 4 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents, Ind 18mH, Tol 10% 110In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 18 mH 10 % 120 mA 32.2 Ohms 200 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents, Ind 0.22mH, Tol 10% 170In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 220 uH 10 % 1 A 370 mOhms 1.68 A - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents, Ind 22mH, Tol 10% 261In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 22 mH 10 % 100 mA 43 Ohms 160 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents, Ind 27mH, Tol 10% 41In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 27 mH 10 % 100 mA 47 Ohms 140 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents, Ind 0.33mH, Tol 10% 28In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 330 uH 10 % 970 mA 530 mOhms 1.42 A - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents, Ind 33mH, Tol 10% 147In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 33 mH 10 % 80 mA 77 Ohms 120 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents, Ind 0.47mH, Tol 10% 86In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 470 uH 10 % 720 mA 760 mOhms 1.17 A - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents, Ind 0.56mH, Tol 10% 189In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 560 uH 10 % 740 mA 830 mOhms 1.1 A - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 3.30uH, Tol 10% 685In Stock
Min.: 1
Mult.: 1
: 1 000

Choke Axial Shielded 3.3 uH 10 % 1.01 A 350 mOhms - 55 C + 125 C 55 150 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube, Ind 2200uH, Tol 5% 139In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 7.2 mm x 11 mm Shielded 2.2 mH 5 % 110 mA 8.8 Ohms - 55 C + 125 C 100 1.3 MHz Standard PCB Mount 11 mm 7.2 mm Ferrite 07P Bulk
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 10% 1 469In Stock
4 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 4 000

Choke Axial 3.3 mm x 7 mm Unshielded 100 uH 10 % 170 mA 3.5 Ohms - 55 C + 125 C 60 5.3 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 3.3uH, Tol 10% 2 947In Stock
Min.: 1
Mult.: 1
: 4 000

Choke Axial 3.3 mm x 7 mm Unshielded 3.3 uH 10 % 420 mA 500 mOhms - 55 C + 125 C 40 110 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Suppression Coil, Ind 100uH, Tol 20% 1 140In Stock
Min.: 1
Mult.: 1
: 500

Suppression Coil Axial 11 mm x 26 mm Shielded 100 uH 20 % 2.5 A 180 mOhms - 55 C + 125 C Standard PCB Mount 26 mm 11 mm Ferrite 77A Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Leaded Suppression Coil, Ind 1000uH, Tol 20% 867In Stock
Min.: 1
Mult.: 1
: 500

Suppression Coil Axial 11 mm x 26 mm Shielded 1 mH 20 % 800 mA 1.8 Ohms - 55 C + 125 C Standard PCB Mount 26 mm 11 mm Ferrite 77A Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Leaded Suppression Coil, Ind 1000u0H, Tol 20% 823In Stock
Min.: 1
Mult.: 1
: 500

Suppression Coil Axial 11 mm x 26 mm Shielded 10 mH 20 % 300 mA 14.4 Ohms - 55 C + 125 C Standard PCB Mount 26 mm 11 mm Ferrite 77A Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Leaded Suppression Coil, Ind 15uH, Tol 20% 252In Stock
Min.: 1
Mult.: 1
: 500

Suppression Coil Axial 9 mm x 26 mm Shielded 15 uH 20 % 4 A 60 mOhms - 55 C + 125 C Standard PCB Mount 26 mm 9 mm Ferrite 77A Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Leaded Suppression Coil, Ind 150uH, Tol 20% 1 007In Stock
Min.: 1
Mult.: 1
: 500

Suppression Coil Axial 11 mm x 26 mm Shielded 150 uH 20 % 1.8 A 360 mOhms - 55 C + 125 C Standard PCB Mount 26 mm 11 mm Ferrite 77A Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Leaded Suppression Coil, Ind 1500uH, Tol 20% 144In Stock
Min.: 1
Mult.: 1
: 500

Suppression Coil Axial 11 mm x 26 mm Shielded 1.5 mH 20 % 700 mA 2.4 Ohms - 55 C + 125 C Standard PCB Mount 26 mm 11 mm Ferrite 77A Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Leaded Suppression Coil, Ind 33uH, Tol 20% 717In Stock
Min.: 1
Mult.: 1
: 500

Suppression Coil Axial 10 mm x 26 mm Shielded 33 uH 20 % 3.5 A 84 mOhms - 55 C + 125 C Standard PCB Mount 26 mm 10 mm Ferrite 77A Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Suppression Coil, Ind 680uH, Tol 20% 1 367In Stock
Min.: 1
Mult.: 1
: 500

Suppression Coil Axial 11 mm x 26 mm Shielded 680 uH 20 % 1 A 1.2 Ohms - 55 C + 125 C Standard PCB Mount 26 mm 11 mm Ferrite 77A Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 10uH, Tol 10% 1 199In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial Unshielded 10 uH 10 % 1.4 A 220 mOhms - 55 C + 125 C 60 60 MHz Standard PCB Mount 14.5 mm 5.8 mm Ferrite HBCC Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 5% 364In Stock
Min.: 1
Mult.: 1
: 600

Choke Axial 5.8 mm x 12.8 mm Unshielded 100 uH 5 % 600 mA 700 mOhms - 55 C + 125 C 50 3.5 MHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 10000uH, Tol 5% 553In Stock
Min.: 1
Mult.: 1
: 600

Choke Axial 5.8 mm x 12.8 mm Unshielded 10 mH 5 % 60 mA 42 Ohms - 55 C + 125 C 50 350 kHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1000000uH, Tol 5% 1 530In Stock
Min.: 1
Mult.: 1
: 600

Choke Axial 5.8 mm x 12.8 mm Unshielded 100 mH 5 % 20 mA 390 Ohms - 55 C + 125 C 40 120 kHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 15uH, Tol 10% 241In Stock
Min.: 1
Mult.: 1
: 600

Choke Axial 5.8 mm x 14.5 mm Unshielded 15 uH 10 % 1.25 A 300 mOhms - 55 C + 125 C 60 20 MHz Standard PCB Mount 14.5 mm 5.8 mm Ferrite HBCC Ammo Pack