Fastron RF inductors - Leaded

Results: 4 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 15uH, Tol 10% 241In Stock
Min.: 1
Mult.: 1
: 600

Choke Axial 5.8 mm x 14.5 mm Unshielded 15 uH 10 % 1.25 A 300 mOhms - 55 C + 125 C 60 20 MHz Standard PCB Mount 14.5 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 22000uH, Tol 5% 526In Stock
1 200Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 200

Choke Axial 5.8 mm x 12.8 mm Unshielded 22 mH 5 % 40 mA 120 Ohms - 55 C + 125 C 50 260 kHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 33uH, Tol 10% 55In Stock
Min.: 1
Mult.: 1
: 600

Choke Axial 5.8 mm x 12.8 mm Unshielded 33 uH 10 % 900 mA 430 mOhms - 55 C + 125 C 40 8 MHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 33000uH, Tol 5% 6In Stock
Min.: 1
Mult.: 1
: 600

Choke Axial 5.8 mm x 12.8 mm Unshielded 33 mH 5 % 35 mA 150 Ohms - 55 C + 125 C 50 220 kHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 3.3uH, Tol 10% 620In Stock
Min.: 1
Mult.: 1
: 600

Choke Axial 5.8 mm x 14.5 mm Unshielded 3.3 uH 10 % 1.75 A 140 mOhms - 55 C + 125 C 40 120 MHz Standard PCB Mount 14.5 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 47uH, Tol 5% 378In Stock
Min.: 1
Mult.: 1
: 600

Choke Axial 5.8 mm x 12.8 mm Unshielded 47 uH 5 % 800 mA 500 mOhms - 55 C + 125 C 40 5 MHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 8.2uH, Tol 10% 615In Stock
Min.: 1
Mult.: 1
: 600

Choke Axial 5.8 mm x 14.5 mm Unshielded 8.2 uH 10 % 1.45 A 200 mOhms - 55 C + 125 C 40 70 MHz Standard PCB Mount 14.5 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1.0uH, Tol 20% 920In Stock
Min.: 1
Mult.: 1
: 800

Choke Axial 4.5 mm x 13 mm Unshielded 1 uH 20 % 4 A 18 mOhms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Suppression Coil, Ind 40uH, Tol 20% 921In Stock
9 000On Order
Min.: 1
Mult.: 1
: 1 000

Suppression Coil Axial 7.5 mm x 24 mm Unshielded 40 uH 20 % 2 A 216 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Leaded Suppression Coil, Ind 680uH, Tol 20% 990In Stock
Min.: 1
Mult.: 1
: 1 000

Suppression Coil Axial 7.5 mm x 24 mm Unshielded 680 uH 20 % 200 mA 16.8 Ohms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 12uH, Tol 10% 1 119In Stock
Min.: 1
Mult.: 1
: 1 500

Choke Axial 3.3 mm x 7 mm Unshielded 12 uH 10 % 190 mA 2.4 Ohms - 55 C + 125 C 50 50 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 22uH, Tol 10% 4 080In Stock
Min.: 1
Mult.: 1
: 4 000

Choke Axial 3 mm x 7 mm Unshielded 22 uH 10 % 335 mA 900 mOhms - 55 C + 125 C 60 12 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 220uH, Tol 10% 2 462In Stock
Min.: 1
Mult.: 1
: 1 500

Choke Axial 3 mm x 7 mm Unshielded 220 uH 10 % 130 mA 5.8 Ohms - 55 C + 125 C 60 3.8 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 330uH, Tol 10% 1 499In Stock
Min.: 1
Mult.: 1
: 1 500

Choke Axial 3 mm x 7 mm Unshielded 330 uH 10 % 105 mA 8.7 Ohms - 55 C + 125 C 60 3 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 470uH, Tol 10% 900In Stock
Min.: 1
Mult.: 1
: 1 500

Choke Axial 3 mm x 7 mm Unshielded 470 uH 10 % 90 mA 12 Ohms - 55 C + 125 C 60 2.3 MHz Standard PCB Mount 7 mm 3 mm Ferrite MICC Ammo Pack
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 0.20uH, Tol 20% 1 047In Stock
Min.: 1
Mult.: 1
: 1 500

Choke Axial 3.3 mm x 7 mm Unshielded 200 nH 20 % 990 mA 160 mOhms - 55 C + 125 C 35 25.2 MHz Standard PCB Mount 7 mm 3.3 mm Phenolic MICC Ammo Pack
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 3uH, Tol 20% 454In Stock
1 500Expected 16/10/2026
Min.: 1
Mult.: 1
: 1 500

Axial Unshielded 3 uH 20 % 2 A 93 mOhms Standard PCB Mount 12 mm 5 mm MISC Reel, Cut Tape

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 10uH, Tol 10% 4 672In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 4 mm x 9.5 mm Unshielded 10 uH 10 % 680 mA 490 mOhms - 55 C + 125 C 65 35 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 5% 3 686In Stock
7 200Expected 02/10/2026
Min.: 1
Mult.: 1
: 1 200

Choke Axial 4 mm x 9.5 mm Unshielded 100 uH 5 % 370 mA 1.7 Ohms - 55 C + 125 C 30 5 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 5% 1 208In Stock
Min.: 1
Mult.: 1
: 1 500

Choke Axial 4 mm x 9.5 mm Unshielded 100 uH 5 % 370 mA 1.7 Ohms - 55 C + 125 C 30 5 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Reel, Cut Tape

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1000uH, Tol 5% 3 590In Stock
Min.: 1
Mult.: 1
: 3 500

Choke Axial 4 mm x 9.5 mm Unshielded 1 mH 5 % 130 mA 14 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Reel, Cut Tape

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1000uH, Tol 5% 638In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 4 mm x 9.5 mm Unshielded 1 mH 5 % 130 mA 14 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 180uH, Tol 5% 268In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 4 mm x 9.5 mm Unshielded 180 uH 5 % 270 mA 3 Ohms - 55 C + 125 C 70 3.9 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1.0uH, Tol 10% 741In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 4 mm x 9.5 mm Unshielded 1 uH 10 % 1.2 A 160 mOhms - 55 C + 125 C 45 205 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 270uH, Tol 5% 137In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 4 mm x 9.5 mm Unshielded 270 uH 5 % 200 mA 5.7 Ohms - 55 C + 125 C 70 2.8 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack