Fastron RF Inductors - SMD

Results: 5 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 100nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 360 mA 650 mOhms - 40 C + 150 C 49 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 360 mA 650 mOhms - 40 C + 150 C 49 1.2 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 120nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 250 mA 900 mOhms - 40 C + 150 C 49 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 250 mA 900 mOhms - 40 C + 150 C 49 1.2 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 150nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 150 nH 5 % 200 mA 1.32 Ohms - 40 C + 150 C 48 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 150 nH 5 % 200 mA 1.32 Ohms - 40 C + 150 C 48 1.13 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 180nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 190 mA 1.61 Ohms - 40 C + 150 C 42 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 190 mA 1.61 Ohms - 40 C + 150 C 42 800 MHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 220nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 220 nH 10 % 190 mA 1.61 Ohms - 40 C + 150 C 27 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 220 nH 10 % 190 mA 1.61 Ohms - 40 C + 150 C 27 800 MHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 10 nH 5 % 2.7 A 50 mOhms - 40 C + 140 C 45 3.85 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 11nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 11 nH 5 % 2.5 A 50 mOhms - 40 C + 140 C 45 3.5 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 11 nH 5 % 2.5 A 50 mOhms - 40 C + 140 C 45 3.5 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 12nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 12 nH 5 % 2.5 A 55 mOhms - 40 C + 140 C 45 3 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 12 nH 5 % 2.5 A 55 mOhms - 40 C + 140 C 45 3 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 15nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 15 nH 5 % 2.5 A 70 mOhms - 40 C + 140 C 45 3 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 15 nH 5 % 2.5 A 70 mOhms - 40 C + 140 C 45 3 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 16 nH 5 % 2.5 A 70 mOhms - 40 C + 140 C 45 2.8 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 18nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 18 nH 5 % 2.4 A 80 mOhms - 40 C + 140 C 42 2.5 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 18 nH 5 % 2.4 A 80 mOhms - 40 C + 140 C 42 2.5 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 22nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 22 nH 5 % 2.3 A 85 mOhms - 40 C + 140 C 42 2.4 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 22 nH 5 % 2.3 A 85 mOhms - 40 C + 140 C 42 2.4 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 24nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 24 nH 5 % 2.25 A 85 mOhms - 40 C + 140 C 42 2.4 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 24 nH 5 % 2.25 A 85 mOhms - 40 C + 140 C 42 2.4 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 27 nH 5 % 1.6 A 95 mOhms - 40 C + 140 C 42 2.4 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel