Fastron RF Inductors - SMD

Results: 5 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 7.5nH, Tol 10% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 7.5 nH 10 % 3 A 45 mOhms - 40 C + 140 C 42 3.9 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 7.5 nH 10 % 3 A 45 mOhms - 40 C + 140 C 42 3.9 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 9.5nH, Tol 10% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 9.5 nH 10 % 2.7 A 50 mOhms - 40 C + 140 C 42 3.9 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 9.5 nH 10 % 2.7 A 50 mOhms - 40 C + 140 C 42 3.9 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 100nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 100 nH 5 % 700 mA 550 mOhms - 40 C + 140 C 38 1.75 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 100 nH 5 % 700 mA 550 mOhms - 40 C + 140 C 38 1.75 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 110nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 110 nH 5 % 600 mA 590 mOhms - 40 C + 140 C 38 1.65 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 110 nH 5 % 600 mA 590 mOhms - 40 C + 140 C 38 1.65 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 120nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 120 nH 5 % 500 mA 685 mOhms - 40 C + 140 C 38 1.6 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 120 nH 5 % 500 mA 685 mOhms - 40 C + 140 C 38 1.6 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 150 nH 5 % 450 mA 850 mOhms - 40 C + 140 C 38 1.45 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 180nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 180 nH 5 % 400 mA 1.3 Ohms - 40 C + 140 C 35 1.4 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 180 nH 5 % 400 mA 1.3 Ohms - 40 C + 140 C 35 1.4 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 200nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 200 nH 5 % 350 mA 1.5 Ohms - 40 C + 140 C 35 1.35 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 200 nH 5 % 350 mA 1.5 Ohms - 40 C + 140 C 35 1.35 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 220nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 220 nH 5 % 300 mA 1.6 Ohms - 40 C + 140 C 35 1.2 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 220 nH 5 % 300 mA 1.6 Ohms - 40 C + 140 C 35 1.2 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 250 nH 5 % 300 mA 1.65 Ohms - 40 C + 140 C 35 1 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 270nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 270 nH 5 % 300 mA 1.7 Ohms - 40 C + 140 C 30 850 MHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 270 nH 5 % 300 mA 1.7 Ohms - 40 C + 140 C 30 850 MHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 300nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 300 nH 5 % 300 mA 1.76 Ohms - 40 C + 140 C 30 750 MHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 300 nH 5 % 300 mA 1.76 Ohms - 40 C + 140 C 30 750 MHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 330nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 330 nH 5 % 250 mA 1.96 Ohms - 40 C + 140 C 30 750 MHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 330 nH 5 % 250 mA 1.96 Ohms - 40 C + 140 C 30 750 MHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Chip Inductor 0603 (1608 metric) Unshielded 390 nH 5 % 250 mA 2.1 Ohms - 40 C + 140 C 27 650 MHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel