Fastron RF Inductors - SMD

Results: 5 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

0402 (1005 metric) Unshielded 5.1 nH 10 % 1.85 A 50 mOhms - 40 C + 150 C 31 8 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD Ceramic Core Wire-wound Chip Inductor for RF Applications, Ind 5.6nH, Tol 10% Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

0402 (1005 metric) Unshielded 5.6 nH 10 % 1.85 A 50 mOhms - 40 C + 150 C 31 8 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

0402 (1005 metric) Unshielded 5.6 nH 10 % 1.85 A 50 mOhms - 40 C + 150 C 31 8 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD Ceramic Core Wire-wound Chip Inductor for RF Applications, Ind 5.9nH, Tol 10% Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

0402 (1005 metric) Unshielded 5.9 nH 10 % 1.85 A 50 mOhms - 40 C + 150 C 31 8 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

0402 (1005 metric) Unshielded 5.9 nH 10 % 1.85 A 50 mOhms - 40 C + 150 C 31 8 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD Ceramic Core Wire-wound Chip Inductor for RF Applications, Ind 6.2nH, Tol 10% Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

0402 (1005 metric) Unshielded 6.2 nH 10 % 1.8 A 50 mOhms - 40 C + 150 C 31 8 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

0402 (1005 metric) Unshielded 6.2 nH 10 % 1.8 A 50 mOhms - 40 C + 150 C 31 8 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD Ceramic Core Wire-wound Chip Inductor for RF Applications, Ind 6.8nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

0402 (1005 metric) Unshielded 6.8 nH 5 % 1.7 A 65 mOhms - 40 C + 150 C 30 7 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

0402 (1005 metric) Unshielded 6.8 nH 5 % 1.7 A 65 mOhms - 40 C + 150 C 30 7 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD Ceramic Core Wire-wound Chip Inductor for RF Applications, Ind 7.2nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

0402 (1005 metric) Unshielded 7.2 nH 5 % 1.7 A 65 mOhms - 40 C + 150 C 31 7 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

0402 (1005 metric) Unshielded 7.2 nH 5 % 1.7 A 65 mOhms - 40 C + 150 C 31 7 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD Ceramic Core Wire-wound Chip Inductor for RF Applications, Ind 7.5nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

0402 (1005 metric) Unshielded 7.5 nH 5 % 1.7 A 65 mOhms - 40 C + 150 C 31 7 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD Ceramic Core Wire-wound Chip Inductor for RF Applications, Ind 8.2nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

0402 (1005 metric) Unshielded 8.2 nH 5 % 1.65 A 65 mOhms - 40 C + 150 C 30 6.5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

0402 (1005 metric) Unshielded 8.2 nH 5 % 1.65 A 65 mOhms - 40 C + 150 C 30 6.5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD Ceramic Core Wire-wound Chip Inductor for RF Applications, Ind 8.7nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

0402 (1005 metric) Unshielded 8.7 nH 5 % 1.5 A 70 mOhms - 40 C + 150 C 30 6.5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

0402 (1005 metric) Unshielded 8.7 nH 5 % 1.5 A 70 mOhms - 40 C + 150 C 30 6.5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD Ceramic Core Wire-wound Chip Inductor for RF Applications, Ind 9.0nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

0402 (1005 metric) Unshielded 9 nH 5 % 1.5 A 78 mOhms - 40 C + 150 C 30 6.5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

0402 (1005 metric) Unshielded 9 nH 5 % 1.5 A 78 mOhms - 40 C + 150 C 30 6.5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD Ceramic Core Wire-wound Chip Inductor for RF Applications, Ind 9.1nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

0402 (1005 metric) Unshielded 9.1 nH 5 % 1.5 A 78 mOhms - 40 C + 150 C 30 6.5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

0402 (1005 metric) Unshielded 9.1 nH 5 % 1.5 A 78 mOhms - 40 C + 150 C 30 6.5 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD Ceramic Core Wire-wound Chip Inductor for RF Applications, Ind 9.2nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

0402 (1005 metric) Unshielded 9.2 nH 5 % 1.5 A 78 mOhms - 40 C + 150 C 30 6 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD AEC-Q200 Qualified Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

0402 (1005 metric) Unshielded 9.2 nH 5 % 1.5 A 78 mOhms - 40 C + 150 C 30 6 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD Ceramic Core Wire-wound Chip Inductor for RF Applications, Ind 9.5nH, Tol 5% Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

0402 (1005 metric) Unshielded 9.5 nH 5 % 1.5 A 80 mOhms - 40 C + 150 C 30 6 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402AQC Reel
Fastron RF Inductors - SMD 10nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) 10 nH 5 % 480 mA 200 mOhms 21 3.9 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 11nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0402 (1005 metric) Unshielded 11 nH 5 % 640 mA 170 mOhms - 40 C + 150 C 24 3.68 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel