AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 1.2 nH 0.1 nH 640 mA 140 mOhms - 40 C + 125 C 10 10.4 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 1.2 nH 5 % 640 mA 140 mOhms - 40 C + 125 C 10 10.4 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 1.2 nH 10 % 640 mA 140 mOhms - 40 C + 125 C 10 10.4 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 1.3 nH 0.1 nH 640 mA 140 mOhms - 40 C + 125 C 10 10.4 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 1.3 nH 10 % 640 mA 140 mOhms - 40 C + 125 C 10 10.4 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 1.9 nH 0.1 nH 1.04 A 70 mOhms - 40 C + 125 C 16 11.3 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 1.9 nH 5 % 1.04 A 70 mOhms - 40 C + 125 C 16 11.3 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 1.9 nH 10 % 1.04 A 70 mOhms - 40 C + 125 C 16 11.3 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 20 nH 2 % 420 mA 250 mOhms - 40 C + 125 C 25 3 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 20 nH 3 % 420 mA 250 mOhms - 40 C + 125 C 25 3 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 20 nH 5 % 420 mA 250 mOhms - 40 C + 125 C 25 3 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 20 nH 10 % 420 mA 250 mOhms - 40 C + 125 C 25 3 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 22 nH 2 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 22 nH 3 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 22 nH 5 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 22 nH 10 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 23 nH 2 % 400 mA 300 mOhms - 40 C + 125 C 22 2.72 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 23 nH 3 % 400 mA 300 mOhms - 40 C + 125 C 22 2.72 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 23 nH 5 % 400 mA 300 mOhms - 40 C + 125 C 22 2.72 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 23 nH 10 % 400 mA 300 mOhms - 40 C + 125 C 22 2.72 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 24 nH 2 % 400 mA 300 mOhms - 40 C + 125 C 25 2.7 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 24 nH 3 % 400 mA 300 mOhms - 40 C + 125 C 25 2.7 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 24 nH 5 % 400 mA 300 mOhms - 40 C + 125 C 25 2.7 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 24 nH 10 % 400 mA 300 mOhms - 40 C + 125 C 25 2.7 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 27 nH 2 % 400 mA 300 mOhms - 40 C + 125 C 24 2.48 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel