AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 33 nH 10 % 400 mA 400 mOhms - 40 C + 125 C 24 2.35 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 36 nH 2 % 320 mA 440 mOhms - 40 C + 125 C 24 2.32 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 36 nH 3 % 320 mA 440 mOhms - 40 C + 125 C 24 2.32 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 36 nH 5 % 320 mA 440 mOhms - 40 C + 125 C 24 2.32 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 36 nH 10 % 320 mA 440 mOhms - 40 C + 125 C 24 2.32 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 39 nH 2 % 200 mA 550 mOhms - 40 C + 125 C 25 2.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 39 nH 3 % 200 mA 550 mOhms - 40 C + 125 C 25 2.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 39 nH 5 % 200 mA 550 mOhms - 40 C + 125 C 25 2.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 39 nH 10 % 200 mA 550 mOhms - 40 C + 125 C 25 2.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 3.3 nH 3 % 840 mA 66 mOhms - 40 C + 125 C 19 7 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 3.3 nH 5 % 840 mA 66 mOhms - 40 C + 125 C 19 7 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 3.3 nH 10 % 840 mA 66 mOhms - 40 C + 125 C 19 7 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 3.6 nH 3 % 840 mA 66 mOhms - 40 C + 125 C 19 6.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 3.6 nH 5 % 840 mA 66 mOhms - 40 C + 125 C 19 6.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 3.6 nH 10 % 840 mA 66 mOhms - 40 C + 125 C 19 6.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 3.9 nH 3 % 840 mA 66 mOhms - 40 C + 125 C 19 6 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 3.9 nH 5 % 840 mA 66 mOhms - 40 C + 125 C 19 6 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 3.9 nH 10 % 840 mA 66 mOhms - 40 C + 125 C 19 6 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 40 nH 2 % 320 mA 650 mOhms - 40 C + 125 C 24 2.24 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 40 nH 3 % 320 mA 650 mOhms - 40 C + 125 C 24 2.24 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 40 nH 5 % 320 mA 650 mOhms - 40 C + 125 C 24 2.24 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 40 nH 10 % 320 mA 650 mOhms - 40 C + 125 C 24 2.24 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 43 nH 2 % 100 mA 810 mOhms - 40 C + 125 C 25 2.03 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 43 nH 3 % 100 mA 810 mOhms - 40 C + 125 C 25 2.03 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 43 nH 5 % 100 mA 810 mOhms - 40 C + 125 C 25 2.03 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel