AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 8.2 nH 3 % 680 mA 100 mOhms - 40 C + 125 C 22 4.4 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 8.2 nH 5 % 680 mA 100 mOhms - 40 C + 125 C 22 4.4 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 8.2 nH 10 % 680 mA 100 mOhms - 40 C + 125 C 22 4.4 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 8.7 nH 3 % 480 mA 200 mOhms - 40 C + 125 C 18 4.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 8.7 nH 5 % 480 mA 200 mOhms - 40 C + 125 C 18 4.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 8.7 nH 10 % 480 mA 200 mOhms - 40 C + 125 C 18 4.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 9 nH 3 % 680 mA 100 mOhms - 40 C + 125 C 22 4.16 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 9 nH 5 % 680 mA 100 mOhms - 40 C + 125 C 22 4.16 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 9 nH 10 % 680 mA 100 mOhms - 40 C + 125 C 22 4.16 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 9.1 nH 3 % 680 mA 100 mOhms - 40 C + 125 C 22 4.16 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 9.1 nH 5 % 680 mA 100 mOhms - 40 C + 125 C 22 4.16 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 9.1 nH 10 % 680 mA 100 mOhms - 40 C + 125 C 22 4.16 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 9.5 nH 3 % 480 mA 200 mOhms - 40 C + 125 C 18 4 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 9.5 nH 5 % 480 mA 200 mOhms - 40 C + 125 C 18 4 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 9.5 nH 10 % 480 mA 200 mOhms - 40 C + 125 C 18 4 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 100 nH 2 % 30 mA 2 Ohms - 40 C + 125 C 20 1.16 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 100 nH 3 % 30 mA 2 Ohms - 40 C + 125 C 20 1.16 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 100 nH 5 % 30 mA 2 Ohms - 40 C + 125 C 20 1.16 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 100 nH 10 % 30 mA 2 Ohms - 40 C + 125 C 20 1.16 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 180 nH 2 % 50 mA 2.7 Ohms - 40 C + 125 C 8 700 MHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 180 nH 3 % 50 mA 2.7 Ohms - 40 C + 125 C 8 700 MHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 180 nH 5 % 50 mA 2.7 Ohms - 40 C + 125 C 8 700 MHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 180 nH 10 % 50 mA 2.7 Ohms - 40 C + 125 C 8 700 MHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 220 nH 2 % 50 mA 4 Ohms - 40 C + 125 C 8 700 MHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28 000
Mult.: 4 000
: 4 000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 220 nH 3 % 50 mA 4 Ohms - 40 C + 125 C 8 700 MHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel