Low Noise Amplifiers RF Amplifier

Results: 501
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Analog Devices RF Amplifier DC to 28 GHz distributed LNA
157In Stock
250,29 €
221,81 €
211,98 €
Min.: 1
Mult.: 1
10 MHz to 26.5 GHz 3 V to 6 V 80 mA 17.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 13.5 dBm 26 dBm - 40 C + 85 C Cut Tape

Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz
293In Stock
Cut Tape
102,56 €
85,77 €
80,46 €
Reel
76,62 €
Min.: 1
Mult.: 1
: 100
3.5 GHz to 8 GHz 2 V to 5 V 61 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 19 dBm 34.5 dBm - 40 C + 85 C HMC392AG Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand lo Noise amp SMT, 2 - 20 GHz
333In Stock
197,19 €
174,47 €
173,93 €
Min.: 1
Mult.: 1
2 GHz to 20 GHz 5 V 66 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 14 dBm 26 dBm - 40 C + 85 C HMC462G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT w/AGC, 2 - 20 GHz
20In Stock
757,65 €
609,74 €
Min.: 1
Mult.: 1
2 GHz to 20 GHz 5 V 60 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LH250-12 GaAs 19 dBm 29 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz
89In Stock
95On Order
244,89 €
228,01 €
218,77 €
Min.: 1
Mult.: 1
2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 14 - 27 GHz
249In Stock
111,17 €
92,97 €
85,69 €
83,94 €
Min.: 1
Mult.: 1
14 GHz to 27 GHz 4 V 90 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT CLCC-24 GaAs 15 dBm 24.5 dBm - 55 C + 85 C HMC504 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 9 - 18 GHz
265In Stock
Cut Tape
85,20 €
71,26 €
65,68 €
Reel
63,95 €
Min.: 1
Mult.: 1
: 100
9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise SMT amp, 18 - 31 GHz
375In Stock
109,70 €
96,68 €
91,52 €
90,19 €
Min.: 1
Mult.: 1
18 GHz to 31 GHz 3 V 75 mA 14.4 dB 3.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 11 dBm 23 dBm - 40 C + 85 C HMC519G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz
510In Stock
59,53 €
50,53 €
47,96 €
46,07 €
Min.: 1
Mult.: 1
7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz
302In Stock
Cut Tape
61,21 €
50,57 €
49,30 €
Reel
46,94 €
Min.: 1
Mult.: 1
: 100
7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier LNA, 29-36GHz
This product may require additional documentation to export from the United States.
265In Stock
45,48 €
44,47 €
44,34 €
Min.: 1
Mult.: 1
28 GHz to 36 GHz 3 V 82 mA 21 dB 2.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 12 dBm 24 dBm - 40 C + 85 C HMC566G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 2 - 4 GHz
271In Stock
59,61 €
50,64 €
48,44 €
Min.: 1
Mult.: 1
2 GHz to 4 GHz 6 V 100 mA 10 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 21 dBm 36 dBm - 40 C + 85 C HMC594G Cut Tape
Analog Devices RF Amplifier LNA, 1-11GHz
358In Stock
Cut Tape
137,95 €
116,87 €
111,63 €
111,63 €
Min.: 1
Mult.: 1
1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai
478In Stock
Cut Tape
59,56 €
51,87 €
49,17 €
48,51 €
48,50 €
42,79 €
Min.: 1
Mult.: 1
10 MHz to 10 GHz 5 V 65 mA 19.5 dB 1.1 dB Low Noise Amplifiers SMD/SMT GaAs 21 dBm 33 dBm - 40 C + 85 C HMC8410 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier DC - 8 GHz 15 dB Gain
1 494In Stock
85,63 €
71,62 €
66,01 €
64,77 €
Min.: 1
Mult.: 1
10 MHz to 10 GHz 5 V 55 mA 14 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm 33 dBm - 40 C + 85 C HMC8411 Cut Tape
Analog Devices RF Amplifier DC - 8 GHz 15 dB Gain
350In Stock
Cut Tape
85,63 €
71,62 €
66,01 €
64,77 €
63,73 €
Min.: 1
Mult.: 1
10 MHz to 10 GHz 5 V 55 mA 14 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm 33 dBm - 40 C + 85 C HMC8411 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier DC-8GHz 20dBm LNA
601In Stock
106,90 €
96,41 €
91,60 €
86,53 €
Min.: 1
Mult.: 1
100 MHz to 10 GHz 5 V 90 mA 16 dB, 16.5 dB 2 dB, 2.3 dB, 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 20.5 dBm 33.5 dBm, 36.5 dBm - 40 C + 85 C HMC8414 Cut Tape
Analog Devices / Maxim Integrated RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Au
10 318In Stock
Cut Tape
2,61 €
1,95 €
1,78 €
1,60 €
1,51 €
Reel
1,28 €
Min.: 1
Mult.: 1
: 2 500
315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SOT-70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C MAX2634 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier Tuning Range: 2.0 to 7.2 GHz 2 344In Stock
Cut Tape
3,22 €
2,40 €
2,19 €
1,97 €
1,87 €
Reel
1,78 €
Min.: 1
Mult.: 1
: 2 500
2 GHz to 7.2 GHz 5 V 62 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT GaN 17.7 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape
Guerrilla RF RF Amplifier High Frequency Linear Amplifier 92In Stock
Cut Tape
28,56 €
23,13 €
21,77 €
20,86 €
19,56 €
Reel
19,56 €
Min.: 1
Mult.: 1
: 2 500
3 GHz to 12.6 GHz 5 V 65 mA 12.9 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 GaN 20.6 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Qorvo QPA2626
Qorvo RF Amplifier 17-22GHzLNA 378In Stock
Cut Tape
111,20 €
110,59 €
75,39 €
68,99 €
Reel
68,99 €
Min.: 1
Mult.: 1
Max.: 100
: 500
17 GHz to 22 GHz 3.5 V 90 mA 25 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm - 40 C + 85 C QPA2626 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 700 MHz - 1.6 GHz, 50 Ohm 279In Stock
Cut Tape
3,69 €
3,40 €
3,17 €
2,99 €
Reel
2,93 €
Min.: 1
Mult.: 1
: 500
700 MHz to 1.6 GHz 4 V 55 mA 24.5 dB 0.81 dB Low Noise Amplifiers SMD/SMT SMT-8 20 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA with Selectable Gain 1.9 to 6 GHz /3V 2 068In Stock
Cut Tape
4,21 €
3,17 €
2,92 €
2,63 €
Reel
2,63 €
Min.: 1
Mult.: 1
: 2 500
5.8 GHz to 6 GHz 5 V 52 mA 27.2 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 Si 33 dBm - 40 C + 115 C GRF2583 Reel, Cut Tape
Guerrilla RF RF Amplifier LNA w/o bypass V2X 1 919In Stock
Cut Tape
3,63 €
2,73 €
2,51 €
2,27 €
Reel
2,09 €
Min.: 1
Mult.: 1
: 2 500
3 GHz to 9 GHz 5 V 50 mA 32.5 dB 0.95 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 30 dBm - 40 C + 115 C GRF2584 Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 630In Stock
1 000Expected 11/11/2026
Cut Tape
3,75 €
3,55 €
3,32 €
3,04 €
Reel
2,89 €
2,76 €
Min.: 1
Mult.: 1
: 500
500 MHz to 2.5 GHz 2.8 V to 5 V 99 mA 23.2 dB 2.7 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 19.2 dBm 30 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel