SMD/SMT Phase Locked Loops - PLL

Results: 425
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Skyworks Solutions, Inc. Phase Locked Loops - PLL RF synthesizer with RF1/RF2/IF output 3 161In Stock
Min.: 1
Mult.: 1

RF Synthesizer 3 Circuit 26 MHz 2 MHz 526 MHz to 1.72 GHz 3.6 V 2.7 V Si - 40 C + 85 C SMD/SMT QFN-28 Tray
Analog Devices Phase Locked Loops - PLL 10GHz PLL (Low FOM) 300In Stock
Min.: 1
Mult.: 1
Max.: 300

Integer-N/Fractional-N PLL Synthesizer 1 Circuit 10 GHz 1 GHz 1 GHz to 10 GHz 3.465 V 3.135 V SiGe - 40 C + 105 C SMD/SMT LFCSP-24 Tray
Texas Instruments Phase Locked Loops - PLL 1:5 16GHz RF buffer and divider with aux 131In Stock
Min.: 1
Mult.: 1

Low-Noise High-Frequency Buffer and Divider 16 GHz 300 MHz 1 MHz to 800 MHz 2.6 V 2.4 V - 40 C + 85 C SMD/SMT VQFN-40
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL 2 840In Stock
Min.: 1
Mult.: 1
Max.: 2 984
: 1 500

Fractional-N PLL 1 Circuit 13 GHz 500 MHz 2 GHz 3.45 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL F-N with high performance integrated VCO 1 887In Stock
Min.: 1
Mult.: 1
Max.: 1 887
: 1 500

Synthesizer/VCO Integer-N 1 Circuit 4.4 GHz 137.5 MHz 135 MHz to 4.35 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 34-4400MHz PLL with Integrated VCO 2 888In Stock
5 213On Order
Min.: 1
Mult.: 1
Max.: 8 101

Synthesizer/VCO Integer-N 1 Circuit 4.4 GHz 35 MHz 35 MHz to 4.4 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL 34-4400MHz PLL with Integrated VCO 9 284In Stock
Min.: 1
Mult.: 1
Max.: 9 314
: 1 500

Synthesizer/VCO Integer-N 1 Circuit 4.4 GHz 35 MHz 35 MHz to 4.4 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 6.6GHz PLL with integrated VCO 403In Stock
Min.: 1
Mult.: 1
Max.: 407

PLL Frequency Synthesizer + VCO 1 Circuit 600 MHz 10 MHz 51.5625 MHz to 6.6 GHz 3.4485 V 3.1515 V Si - 40 C + 105 C SMD/SMT LFCSP-32 Tray

Analog Devices Phase Locked Loops - PLL 62MHz-16GHz wideband PLLVCO 277In Stock
642Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 919

Wideband RF Synthesizer 1 Circuit 600 MHz 10 MHz 62.5 MHz to 16 GHz 5.25 V 3.15 V Si - 40 C + 105 C SMD/SMT LGA-48 Tray

Analog Devices Phase Locked Loops - PLL 62MHz-16GHz wideband PLLVCO 190In Stock
Min.: 1
Mult.: 1
Max.: 190
: 500

Wideband RF Synthesizer 600 MHz 10 MHz 62.5 MHz to 16 GHz 5.25 V 3.15 V Si - 40 C + 105 C SMD/SMT LGA-48 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 14GHz PLL + Integrated VCO 426In Stock
585Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 1 026

PLL + VCO 1 Circuit 600 MHz 10 MHz 54 MHz to 13.6 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL New HMC440, PFD & Counter 397In Stock
Min.: 1
Mult.: 1
Max.: 397

Integer-N 1 Circuit 2.9 GHz 10 MHz 10 MHz to 2.9 GHz 5.25 V 4.75 V Si - 40 C + 85 C SMD/SMT QFN-24 Cut Tape
Texas Instruments Phase Locked Loops - PLL LMX2571 Low Power Sy nthesizer A 595-LMX A 595-LMX2571NJKT 2 462In Stock
Min.: 1
Mult.: 1
: 2 500

RF Synthesizer 1 Circuit 30 MHz 10 MHz 60 MHz to 130 MHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL LP Synthesizer w/FSK Modulation A 595-LM A 595-LMX2571NJKR 1 365In Stock
Min.: 1
Mult.: 1
: 250

RF Synthesizer 1 Circuit 1.4 GHz 100 MHz 10 MHz to 1.344 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 5.5-GHz high perform ance wideband PLLat A 595-LMX2582RHAT 1 394In Stock
Min.: 1
Mult.: 1
: 2 500

Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 5.5-GHz high perform ance wideband PLLat A 595-LMX2582RHAR 1 863In Stock
Min.: 1
Mult.: 1
: 250

Wideband RF Synthesizer/PLL 1 Circuit 1.4 GHz 5 MHz 20 MHz to 5.5 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 9.8-GHz wideband fre quency synthesizer A 595-LMX2592RHAR 1 909In Stock
Min.: 1
Mult.: 1
: 250

PLL with VCO 1 Circuit 1.4 GHz 5 MHz 20 MHz to 9.8 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 15-GHz wideband PLLa tinum™ RF syn A 595-LMX2594RHAR 3 652In Stock
6 750On Order
Min.: 1
Mult.: 1
: 250

Wideband PLL 1 Circuit 1.4 GHz 5 MHz 10 MHz to 15 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 20-GHz wideband RF s ynthesizer with pha A 595-LMX2595RHAR 2 287In Stock
Min.: 1
Mult.: 1
: 250

RF Synthesizer 1 Circuit 1.4 GHz 5 MHz 10 MHz to 19 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 22.6-GHz wideband RF synthesizer with ph A 595-LMX2820RTCR 1 919In Stock
Min.: 1
Mult.: 1
: 250

PLL RF Synthesizer 1 Circuit 1.4 GHz 5 MHz 45 MHz to 22.6 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Phase Locked Loops - PLL PLL/VCO 5 886In Stock
Min.: 1
Mult.: 1
Max.: 5 886
: 2 500

Ultra-Wideband PLL 1 Circuit 200 MHz 10 MHz 23.5 MHz to 6 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT TQFN-32 Reel, Cut Tape, MouseReel
Infineon Technologies Phase Locked Loops - PLL 1-PLL Clk Syn IND 1 707In Stock
Min.: 1
Mult.: 1

Programmable PLL Clock Generator 1 Circuit 133 MHz 1 MHz 80 kHz to 166.6 MHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Infineon Technologies Phase Locked Loops - PLL 3-PLL Clk Syn IND 2 145In Stock
Min.: 1
Mult.: 1

Programmable PLL Clock Generator 3 Circuit 150 MHz 1 MHz 166 MHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Infineon Technologies Phase Locked Loops - PLL 3.3VZDB IND 999In Stock
Min.: 1
Mult.: 1

Zero Delay PLL Clock Buffer 1 Circuit 220 MHz 10 MHz 10 MHz to 220 MHz 3.6 V 2.3 V Si - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HC4046APW A 595-CD A 595-CD74HC4046APW 4 761In Stock
13 918Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 000

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel