SMD/SMT Phase Locked Loops - PLL

Results: 342
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Phase Locked Loops - PLL 1000-2500MHz Frac-N PLL 889In Stock
Min.: 1
Mult.: 1
Max.: 889

Fractional-N PLL 2 Circuit 3 GHz 50 MHz 375 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 4.4GHz PLL w/integrated low noise VCO 301In Stock
980Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 1 281

PLL + VCO 2 Circuit 600 MHz 10 MHz 54 MHz to 4.4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 2000 - 2550 MHz 338In Stock
Min.: 1
Mult.: 1
Max.: 338

Synthesizer/VCO Integer-N 1 Circuit 2.45 GHz 2.05 GHz 2.05 GHz to 2.45 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1600 - 1950 MHz 1 512In Stock
Min.: 1
Mult.: 1
Max.: 1 512
: 1 500

Synthesizer/VCO Integer-N 1 Circuit 1.95 GHz 1.65 GHz 1.6 GHz to 1.95 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1000 - 1250 MHz 316In Stock
Min.: 1
Mult.: 1
Max.: 270

Synthesizer/VCO Integer-N 1 Circuit 1.25 GHz 1.05 GHz 1.05 GHz to 1.25 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL External L for Lower Frequencies 904In Stock
Min.: 1
Mult.: 1
Max.: 904

Synthesizer/VCO Integer-N 1 Circuit 250 MHz 10 MHz 350 MHz to 1.8 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 2.8 GHz Integer-N Synth (N = 2 - 32) 25In Stock
Min.: 1
Mult.: 1
Max.: 25

PLL 1 Circuit 2.8 GHz 10 MHz 5.2 V 4.8 V Si - 40 C + 85 C SMD/SMT QSOP-16 Cut Tape
Analog Devices Phase Locked Loops - PLL 2.8 GHz Integer-N Synth (N = 2 - 32) 72In Stock
150Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 222

Integer-N 1 Circuit 2.8 GHz 10 MHz 6.8 V 5.2 V Si - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Phase Locked Loops - PLL 23.5MHz to 6000MHz Fractional/IntegerN S

Fractional-N/Integer-N + VCO 1 Circuit 210 MHz 10 MHz 3 GHz to 6 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT TQFN-32 Tray
Texas Instruments Phase Locked Loops - PLL Digital A 595-CD74AC T297M96 A 595-CD74A A 595-CD74ACT297M96 165In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 55 MHz 55 MHz 55 MHz 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HCT4046AMT A 595-C A 595-CD74HCT4046AMT 1 186In Stock
Min.: 1
Mult.: 1

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Phase Locked Loops - PLL w/VCO/Lock Det A 595 -CD74HCT7046AMT A 5 A 595-CD74HCT7046AMT 97In Stock
Min.: 1
Mult.: 1

PLL + VCO 1 Circuit 38 MHz 7 MHz 7 MHz to 38 MHz 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Phase Locked Loops - PLL Lo Jitter Clock Mult & Divider A 595-CDC A 595-CDC5801ADBQR 54In Stock
Min.: 1
Mult.: 1

Zero Delay PLL Clock Multiplier 1 Circuit 125 MHz 19 MHz 62.5 MHz to 150 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT QSOP-24 Tube
Texas Instruments Phase Locked Loops - PLL Lo Jitter PLL Based Multiplier/Divider A A 595-CDCF5801ADBQR 128In Stock
Min.: 1
Mult.: 1

Zero Delay PLL Clock Multiplier 1 Circuit 240 MHz 12.5 MHz 280 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT QSOP-24 Tube
Texas Instruments Phase Locked Loops - PLL Lo Jitter PLL Based Multiplier/Divider A ALT 595-CDCF5801ADBQ 93In Stock
Min.: 1
Mult.: 1

Zero Delay PLL Clock Multiplier 1 Circuit 240 MHz 12.5 MHz 280 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT QSOP-24 Tube
Texas Instruments Phase Locked Loops - PLL Phase Locked Loop Sy stems A 595-TLC2932 A 595-TLC2932AIPWR 100In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 55 MHz 13 MHz 17 MHz to 37.5 MHz 5.25 V 2.85 V Si - 20 C + 75 C SMD/SMT TSSOP-14 Tube
Texas Instruments Phase Locked Loops - PLL PHASE LOCKED LOOP A 595-TLC2933AIPW A 59 A 595-TLC2933AIPW 12In Stock
4 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

PLL 1 Circuit 130 MHz 32 MHz 32 MHz to 65 MHz 5.25 V 2.85 V Si - 20 C + 75 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Infineon Technologies Phase Locked Loops - PLL Flash/2-wire Clk Gen 1MHz-133MHz 15In Stock
960Expected 25/11/2026
Min.: 1
Mult.: 1

Programmable PLL Clock Generator 1 Circuit 133 MHz 1 MHz 80 kHz to 200 MHz 3.465 V 3.135 V Si 0 C + 70 C SMD/SMT TSSOP-16 Tube
Nexperia Phase Locked Loops - PLL 74HC4046AD/SOT109/SO16 4 171In Stock
12 500Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

PLL + VCO 1 Circuit 21 MHz 21 MHz 6 V 3 V Si - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
onsemi Phase Locked Loops - PLL Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V 364In Stock
Min.: 1
Mult.: 1

PLL Clock Generator 1 Circuit 25 MHz 25 MHz 25 MHz to 200 MHz 3.63 V 2.97 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube

onsemi Phase Locked Loops - PLL BBG ECL 50 TO 800MHZ CLOCK 34In Stock
Min.: 1
Mult.: 1

Programmable PLL Clock Synthesizer 1 Circuit 100 MHz 10 MHz 50 MHz to 800 MHz 5.25 V 3.135 V Si - 40 C + 85 C SMD/SMT QFN-32 Tube
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX2570ENPB 45In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 2.79 GHz 1.168 GHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQ1515ENPB 121In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Ultra-low noise PLLa tinum frequency syn A 926-L2541SQE2690ENPB 233In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 3.0-GHz/0.8-GHz PLLa tinum dual high fre A 926-LMX2430TM/NOPB 20In Stock
Min.: 1
Mult.: 1
: 2 500

RF Synthesizer 2 Circuit 3 GHz 250 MHz 250 MHz to 3 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel