SMD/SMT RF Amplifier

Results: 1 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 0.7-6.0 GHz Ultra Low-Noise, High Linearity LNA 25 552In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

700 MHz to 6 GHz 5 V 65 mA 20 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 35 dBm - 40 C + 105 C TQP3M9037 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz NF 2dB Gain 14.7dB 50 ohm 12 524In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

50 MHz to 4 GHz 5 V 85 mA 14.9 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 21.6 dBm 39.5 dBm - 40 C + 105 C TQP3M9038 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 5GHz 26dBm Gain 32dB 39 767In Stock
Min.: 1
Mult.: 1
: 3 000

5.15 GHz to 5.85 GHz 5 V 600 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-20 Si 34 dBm - 40 C + 85 C SE5004L Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 5.15-5.85GHz Gain 32dB P1dB 34dBm 7 184In Stock
Min.: 1
Mult.: 1
: 3 000

5.15 GHz to 5.85 GHz 3 V to 5.5 V 600 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 34 dBm - 40 C + 85 C SE5023L Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 16dB 8 890In Stock
Min.: 1
Mult.: 1
: 1 000

100 MHz to 6 GHz 4.7 V 70 mA 16 dB 4.8 dB Wi-Fi Network Equipment Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 18 dBm 36 dBm - 40 C + 85 C SKY65014 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 600-1100MHz 2W InGaP HBT 3 Stage 11 296In Stock
21 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3 000

600 MHz to 1.1 GHz 3.5 V 700 mA 39.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 27 dBm - 40 C + 85 C SKY65111 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 4.9-5.9GHz NF 1.5dB Gain 13dB IIP3 7dBm 30 148In Stock
Min.: 1
Mult.: 1
: 3 000

4.9 GHz to 5.9 GHz 2.8 V to 3.6 V 12 mA 13 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 3 dBm 7 dBm - 40 C + 85 C SKY65981 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.3 to 2.4 GHz 4W Efficiency Driver Amp 2 408In Stock
Min.: 1
Mult.: 1
: 4 500

2.3 GHz to 2.4 GHz 5 V 75 mA 35 dB Power Amplifiers SMD/SMT MCM-16 Si 32 dBm 36.5 dBm - 40 C + 115 C SKY66312 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 3.3-3.8 GHz 1W Wide-Instantaneous Bandwi 2 245In Stock
Min.: 1
Mult.: 1
: 2 500

3.3 GHz to 3.7 GHz 5 V Power Amplifiers SMD/SMT Si SKY66318 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 4.8 -5.0GHz Power Amplifier Module 2 267In Stock
20 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

4.4 GHz to 5 GHz 5 V Power Amplifiers SMD/SMT Si SKY66319 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2000-2300MHz High Efficiency SmallCellPA 14 096In Stock
Min.: 1
Mult.: 1
: 2 500

2 GHz to 2.3 GHz 5 V 105 mA 38 dB Power Amplifiers SMD/SMT MCM-16 Si 35.3 dBm - 40 C + 85 C SKY66394 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier Broadband Low-Noise Amplifier 8 195In Stock
Min.: 1
Mult.: 1
: 3 000

400 MHz to 6 GHz 5 V 56 mA 17.7 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 28.5 dBm - 40 C + 115 C SKY67183 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 5GHz 22dBm 1024QAM 11ac PA 13 244In Stock
18 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 4 500

5 GHz 5 V 35 dB Power Amplifiers SMD/SMT SMT-20 GaAs InGaP - 40 C + 85 C SKY85408 Reel, Cut Tape, MouseReel

MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 2 491In Stock
3 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1 000

30 MHz to 8 GHz 6 V 56 mA 19.5 dB 2.3 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape


MACOM RF Amplifier 5X5, Laminate, DC-50GHz, 0.5K T&R
401In Stock
Min.: 1
Mult.: 1
: 500

30 kHz to 50 GHz 3 V to 8 V 200 mA 11 dB 6.5 dB General Purpose Amplifiers SMD/SMT AQFN-12 20.5 dBm 29 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Amplifier, 5-20 GHz,20dB Gain,3mm AQFN 4 592In Stock
Min.: 1
Mult.: 1
: 500

5 GHz to 20 GHz 5 V 110 mA 18 dB 5 dB Driver Amplifiers SMD/SMT AQFN-12 20 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 7 909In Stock
Min.: 1
Mult.: 1
: 1 000

30 MHz to 8 GHz 5 V 65 mA 15.25 dB 3.4 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 8-12GHz NF 1.6dB P1dB 14dBm 2 514In Stock
Min.: 1
Mult.: 1
: 500

8 GHz to 12 GHz 4 V 60 mA 20 dB 2 dB to 2.8 dB Low Noise Amplifiers SMD/SMT PQFN-16 GaAs 14 dBm 26 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 100-3500MHz 5.5Volt -40C +85C 71 047In Stock
Min.: 1
Mult.: 1
: 3 000

100 MHz to 3.5 GHz 3 V to 5 V 60 mA 14.3 dB 1 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 18.6 dBm 34 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 700MHz-6GHz Gain 2dB NF .35dB OIP3 33dBm 3 661In Stock
24 000On Order
Min.: 1
Mult.: 1
: 1 000

700 MHz to 6 GHz 3 V to 5 V 30 mA to 80 mA 22 dB 0.5 dB Low Noise Amplifiers SMD/SMT GaAs 17.5 dBm 33 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Low Noise Amplifier,2-18GHz,2mm,3k reel 2 727In Stock
Min.: 1
Mult.: 1
: 3 000

2 GHz to 18 GHz 3.3 V to 5 V 76 mA 14 dB 2.9 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 24 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Distributed Amp. 5mm AQFN,DC-28GHz,T&R 706In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 28 GHz 6 V 17.5 dB 3.4 dB Low Noise Amplifiers SMD/SMT AQFN-32 GaAs 12 dBm 22.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 1550-1600MHz Gain 27dB 5 662In Stock
Min.: 1
Mult.: 1
: 3 000

1.575 GHz 5 V 20 mA 27 dB 1.15 dB Low Noise Amplifiers SMD/SMT SOIC-8 GaAs 1 dBm 13 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 4-20GHz Gain 16dB Iso 30dB 16 055In Stock
Min.: 1
Mult.: 1
: 1 000

4 GHz to 20 GHz 5 V to 12 V 45 mA 16 dB 4 dB General Purpose Amplifiers SMD/SMT TDFN-6 GaAs 18 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .1-40GHz Gain 12dB Return Loss 15dB
769In Stock
1 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 000

10 MHz to 40 GHz 5 V 190 mA 13 dB 3.5 dB General Purpose Amplifiers SMD/SMT LGA-9 GaAs 13 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel