SMD/SMT RF Amplifier

Results: 1 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
MACOM RF Amplifier .05-4GHz NF 2.2dBmax -40C +85C 17 991In Stock
17 750Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

50 MHz to 4 GHz 5 V 80 mA 19 dB 2.1 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 33 dBm - 40 C + 85 C MAAM Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, DC to 40 GHz DA,Bare Die
100In Stock
Min.: 100
Mult.: 100

30 kHz to 40 GHz 3 V to 8 V 200 mA 15 dB 6.8 dB General Purpose Amplifiers SMD/SMT Die Si 21 dBm 33 dBm - 40 C + 85 C
MACOM RF Amplifier Amplifier,0.4-20GHz,1.5x1.2mm,TDFN 3 767In Stock
Min.: 1
Mult.: 1
: 1 000

400 MHz to 20 GHz 5 V 50 mA 11 dB 5 dB Variable Gain Amplifiers SMD/SMT TDFN-6 GaAs 13 dBm 20 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 35W GaN MMIC 28V 2 to 6GHz Flange
20In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 20.3 dB Power Amplifiers SMD/SMT GaN - 40 C + 115 C Tray
Guerrilla RF RF Amplifier 1 497In Stock
Min.: 1
Mult.: 1
: 1 500

5 MHz to 2 GHz 5 V 250 mA 18.7 dB 3 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 42.5 dBm - 40 C + 85 C GRF9000 Reel, Cut Tape
Guerrilla RF RF Amplifier 1 500In Stock
Min.: 1
Mult.: 1
: 1 500

5 MHz to 1 GHz 5 V 260 mA 25.5 dB 1.7 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 42 dBm - 40 C + 85 C GRF9000 Reel, Cut Tape
Nisshinbo RF Amplifier 685In Stock
Min.: 1
Mult.: 1
: 5 000

1.164 GHz to 1.3 GHz 2.8 V 4.5 mA 24 dB 0.75 dB Low Noise Amplifiers SMD/SMT EPFFP-6 Si - 13.5 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 8 939In Stock
Min.: 1
Mult.: 1
: 15 000

70 MHz to 1 GHz 1.5 V to 3.3 V 6.3 mA 16.3 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 15 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Wide Dynamic Rage High BW DGA 641In Stock
Min.: 1
Mult.: 1
Max.: 641

3.2 GHz 3.3 V to 5 V 7.4 mA 15 dB 9 dB General Purpose Amplifiers SMD/SMT LFCSP-24 Si 17 dBm 50 dBm - 40 C + 85 C ADA4961 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Prog Driver with Low o/p Impedance 1 296In Stock
Min.: 1
Mult.: 1
Max.: 1 296
: 750

0 Hz to 1.7 GHz 3.3 V, 5 V 175 mA 26 dB 8.2 dB Variable Gain Amplifiers SMD/SMT LFCSP-40 SiGe 17.7 dBm 36 dBm - 40 C + 85 C ADL5205 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1W 2-Stage, 22dbGain,1600-2700MHz 3 977In Stock
Min.: 1
Mult.: 1
Max.: 3 977
: 1 500

1.8 GHz to 2.7 GHz 4.75 V to 5.25 V 362 mA 24.3 dB 4.7 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.8 dBm 45.5 dBm - 40 C + 85 C ADL5606 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 36dB Gain, 0.5-5.2GHz Transmit VGA 553In Stock
Min.: 1
Mult.: 1
Max.: 553

4.4 GHz to 5.2 GHz 4.75 V to 5.25 V 460 mA 37.4 dB 3.7 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 42 dBm - 40 C + 105 C ADL6337 Tray
Analog Devices RF Amplifier 1 20GHz wideband LNA 127In Stock
Min.: 1
Mult.: 1
Max.: 127

1 GHz to 20 GHz 5 V 175 mA 12 dB 6.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 23.5 dBm - 40 C + 85 C ADL7078 Cut Tape
Analog Devices RF Amplifier LNA, 10 MHz-20GHz 668In Stock
Min.: 1
Mult.: 1
Max.: 668

1 GHz to 22 GHz 5 V 110 mA 27 dB 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 23 dBm - 40 C + 85 C ADL8102 Cut Tape
Analog Devices RF Amplifier LNA, High Input Power, 6 to 12 GHz 211In Stock
78Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 289

6 GHz to 8 GHz 3 V to 6 V 27 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 29.3 dBm - 55 C + 125 C ADL8103 Cut Tape
Analog Devices RF Amplifier LNA, 5 to 20 GHz 272In Stock
515Expected 09/09/2026
Min.: 1
Mult.: 1
Max.: 787

5 GHz to 20 GHz 5 V 90 mA 29 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 19 dBm 30.5 dBm - 40 C + 85 C ADL8105 Cut Tape
Analog Devices RF Amplifier Low Noise Amplifier, 18 - 54 GHz
402In Stock
Min.: 1
Mult.: 1
Max.: 402

18 GHz to 54 GHz 3 V 120 mA 21.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LGA-CAV-24 GaAs 14.5 dBm 21.5 dBm - 40 C + 85 C ADL8106 Cut Tape
Analog Devices RF Amplifier 8 GHz to 12 GHz, 25 dB gain 1 073In Stock
Min.: 1
Mult.: 1
Max.: 1 074

6 GHz to 18 GHz 5 V 90 mA 24 dB 1.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 18.5 dBm 29 dBm - 40 C + 85 C ADL8107 Cut Tape
Analog Devices RF Amplifier 1-8 GHz, GaAs LNA with Enable 306In Stock
Min.: 1
Mult.: 1
Max.: 306

1 GHz to 8 GHz 3 V to 5.5 V 90 mA 22.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 35.5 dBm - 55 C + 125 C Cut Tape
Analog Devices RF Amplifier LNA, High Input Power, 1 to 20 GHz 123In Stock
34On Order
Min.: 1
Mult.: 1
Max.: 157

1 GHz to 20 GHz 3 V to 6 V 110 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 16.5 dBm 28.5 dBm - 55 C + 125 C ADL8109 Cut Tape
Analog Devices RF Amplifier 0.01 to 30 GHz Amplifier 324In Stock
Min.: 1
Mult.: 1
Max.: 324

10 MHz to 8 GHz 8.5 V 90 mA 13.5 dB 8 dB Low Noise Amplifiers SMD/SMT LGA-28 Si 28 dBm 23.5 dBm - 40 C + 85 C 584-ADL8112 Cut Tape
Analog Devices RF Amplifier 0.01 to 12GHz Amplifier with bypass swit 478In Stock
Min.: 1
Mult.: 1
Max.: 478

10 MHz to 14 GHz 5 V 110 mA 4.6 dB Low Noise Amplifiers SMD/SMT LGA-28 Si 28 dBm 30.7 dBm - 40 C + 85 C ADL8113 Cut Tape
Analog Devices RF Amplifier 30 kHz to 20 GHz LNA 204In Stock
Min.: 1
Mult.: 1
Max.: 212

30 kHz to 20 GHz 3.3 V 55 mA 15 dB 2.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 13.5 dBm 26.5 dBm - 55 C + 125 C ALD8120 Cut Tape
Analog Devices RF Amplifier ADL8141 312In Stock
Min.: 1
Mult.: 1
Max.: 312

14 GHz to 24 GHz 2 V 25 mA 26 dB, 28.5 dB, 29 dB 1.4 dB, 1.5 dB, 1.7 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 6 dBm, 9 dBm, 11 dBm 11 dBm, 17 dBm, 18 dBm - 40 C + 85 C ADL8141 Cut Tape
Analog Devices RF Amplifier 23 31 GHz GaAs MMIC LNA 193In Stock
Min.: 1
Mult.: 1
Max.: 193

23 GHz to 31 GHz 2 V 25 mA 27 dB, 29 dB 1.6 dB, 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm, 10 dBm 17.5 dBm, 29 dBm - 40 C + 85 C ADL8142 Cut Tape