SMD/SMT RF Amplifier

Results: 1 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier WBand lo Phase Noise amp SMT, 2 - 18 GHz 98In Stock
Min.: 1
Mult.: 1
Max.: 89

2 GHz to 18 GHz 5 V 64 mA 13.5 dB 5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs InGaP 15 dBm 27 dBm - 40 C + 85 C HMC606G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz 168In Stock
Min.: 1
Mult.: 1
Max.: 168
: 100

9.5 GHz to 11.5 GHz 5 V 310 mA 29.5 dB 6 dB Power Amplifiers SMD/SMT QFN-24 GaAs 27 dBm 33 dBm - 40 C + 85 C HMC608 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz 217In Stock
Min.: 1
Mult.: 1
Max.: 217

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz 538In Stock
386On Order
Min.: 1
Mult.: 1
Max.: 924

5 GHz to 20 GHz 5 V 180 mA 21 dB 7.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 29 dBm - 40 C + 85 C HMC634G Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz 281In Stock
Min.: 1
Mult.: 1
Max.: 281
: 100

5 GHz to 20 GHz 5 V 180 mA 21 dB 7.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 29 dBm - 40 C + 85 C HMC634G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Distributed amp 244In Stock
Min.: 1
Mult.: 1
Max.: 244

100 MHz to 6 GHz 12 V 400 mA 13 dB 12 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 44 dBm - 40 C + 85 C HMC637 Cut Tape
Analog Devices RF Amplifier Distributed amp 83In Stock
Min.: 1
Mult.: 1
Max.: 83

0 Hz to 7.5 GHz 12 V 345 mA 15.5 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 39 dBm - 55 C + 85 C HMC637 Cut Tape
Analog Devices RF Amplifier pow amp SMT, DC - 15 GHz 194In Stock
Min.: 1
Mult.: 1
Max.: 194

0 Hz to 15 GHz 8 V 300 mA 19 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 35 dBm - 40 C + 85 C HMC659G Cut Tape
Analog Devices RF Amplifier C-Band PA 205In Stock
Min.: 1
Mult.: 1
Max.: 217

5.5 GHz to 8.5 GHz 8 V 1.2 A 31 dB Power Amplifiers SMD/SMT QFN-24 GaAs 34.5 dBm 41.5 dBm - 40 C + 85 C HMC7357 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 27 GHz 269In Stock
Min.: 1
Mult.: 1
Max.: 269

17 GHz to 27 GHz 4 V 73 mA 25 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 55 C + 85 C HMC751 Cut Tape
Analog Devices RF Amplifier LNA, 1-11GHz 1 079In Stock
Min.: 1
Mult.: 1
Max.: 1 079
: 500

1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier upscreen part for Space 1 474In Stock
Min.: 1
Mult.: 1
Max.: 1 474

10 MHz to 10 GHz 4.5 V to 5.5 V 87 mA 14 dB 6 dB Gain Block Amplifiers SMD/SMT DFN-EP-6 GaAs 20 dBm 33 dBm - 40 C + 85 C HMC788 Cut Tape
Analog Devices RF Amplifier 2-28GHz LNA 108In Stock
188On Order
Min.: 1
Mult.: 1
Max.: 296

2 GHz to 28 GHz 3 V to 7 V 64 mA 16.5 dB 2.8 dB Low Noise Amplifiers SMD/SMT LCC-16 GaAs 14.5 dBm 24 dBm - 40 C + 85 C HMC7950 Cut Tape
Analog Devices RF Amplifier Amplifiers 136In Stock
128Expected 26/05/2027
Min.: 1
Mult.: 1
Max.: 240

0 Hz to 22 GHz 10 V 400 mA 16 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm 40 dBm - 40 C + 85 C HMC797 Cut Tape
Analog Devices RF Amplifier Amplifiers 323In Stock
Min.: 1
Mult.: 1
Max.: 316
: 100

0 Hz to 22 GHz 10 V 400 mA 13.5 dB 6 dB General Purpose Amplifiers SMD/SMT LFCSP-32 GaAs 25.5 dBm 35 dBm - 40 C + 85 C HMC797 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai 342In Stock
Min.: 1
Mult.: 1
Max.: 342

10 MHz to 10 GHz 5 V 65 mA 19.5 dB 1.1 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21 dBm 33 dBm - 40 C + 85 C HMC8410 Cut Tape
Analog Devices RF Amplifier Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai 700In Stock
Min.: 1
Mult.: 1
Max.: 725
: 500

10 MHz to 10 GHz 5 V 65 mA 19.5 dB 1.1 dB Low Noise Amplifiers SMD/SMT GaAs 21 dBm 33 dBm - 40 C + 85 C HMC8410 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier DC - 8 GHz 15 dB Gain 376In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 2 443

10 MHz to 10 GHz 5 V 55 mA 14 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm 33 dBm - 40 C + 85 C HMC8411 Cut Tape
Analog Devices RF Amplifier DC - 8 GHz 15 dB Gain 664In Stock
Min.: 1
Mult.: 1
Max.: 664
: 500

10 MHz to 10 GHz 5 V 55 mA 14 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm 33 dBm - 40 C + 85 C HMC8411 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA 0.4 11 GHz 1 608In Stock
Min.: 1
Mult.: 1
Max.: 1 608

400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 18 dBm 33 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier LNA 0.4 11 GHz 647In Stock
Min.: 1
Mult.: 1
Max.: 647
: 500

Low Noise Amplifiers SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier High Linearity DC - 8GHz LNA 839In Stock
Min.: 1
Mult.: 1
Max.: 839
: 500

10 MHz to 7 GHz 5 V 95 mA 19.5 dB 1.9 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21.5 dBm 35 dBm - 40 C + 85 C HMC8413 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier High Power GaN Amps- 10W 1 - 2.5GHz PA 693In Stock
Min.: 1
Mult.: 1
Max.: 693

10 MHz to 2.8 GHz 28 V 100 mA 15 dB 4.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 47 dBm - 40 C + 85 C HMC8500 Cut Tape
Analog Devices RF Amplifier Low Noise Amplifier SMT,5-10 GHz 743In Stock
Min.: 1
Mult.: 1
Max.: 783

5 GHz to 10 GHz 3.5 V 80 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 16 dBm 28 dBm - 40 C + 85 C HMC902G Cut Tape
Analog Devices RF Amplifier Amplifiers 703In Stock
669On Order
Min.: 1
Mult.: 1
Max.: 1 372

200 MHz to 22 GHz 10 V 350 mA 14 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 27.5 dBm 40 dBm - 40 C + 85 C HMC907 Cut Tape