SMD/SMT RF Amplifier

Results: 1 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp 848In Stock
Min.: 1
Mult.: 1
Max.: 848

4.5 GHz 2.8 V to 5.2 V 160 mA 16 dB 6.48 dB Gain Block Amplifiers SMD/SMT LFCSP-24 Si 17.7 dBm 46 dBm - 40 C + 85 C ADL5566 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1 Watt pow amp SMT, 6.0 - 9.5 GHz 76In Stock
103On Order
Min.: 1
Mult.: 1
Max.: 179

6 GHz to 9.5 GHz 7 V 820 mA 21 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30.5 dBm 40 dBm - 40 C + 85 C HMC590G Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 164In Stock
600On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 3.6 V 40 mA 11 dB 6.5 dB Gain Block Amplifiers SMD/SMT InGaP 10.6 dBm 23.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 101In Stock
Min.: 1
Mult.: 1
: 500

40 MHz to 3 GHz 5 V 63 mA 14.4 dB 1.9 dB CATV Amplifiers SMD/SMT MCLP-8 Si 21 dBm 37.8 dBm - 40 C + 85 C MPGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 2000 MHz, 50ohm 30In Stock
Min.: 1
Mult.: 1
: 500

2 GHz 5 V 80 mA 12.5 dB 6 dB Gain Block Amplifiers SMD/SMT AF190 InGaP - 54 C + 100 C DC Reel, Cut Tape, MouseReel
Qorvo CMD242
Qorvo RF Amplifier DC-40 GHz Distributed Amplifier DIE
5In Stock
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 11 dB 4.4 dB General Purpose Amplifiers SMD/SMT Die GaAs 18 dBm 27 dBm - 55 C + 85 C CMD242
Microchip Technology MMA042AA
Microchip Technology RF Amplifier 2-26 GHz GaAs MMIC Distributed Self Biased LNA 100In Stock
Min.: 50
Mult.: 50
2 GHz to 26 GHz 6 V 120 mA 20 dB 3.5 dB SMD/SMT Die GaAs 18 dBm 28 dBm - 55 C + 85 C Reel
Qorvo RF Amplifier 50 to 1800MHz 16 dB Gain Differential CA 4In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.8 GHz 5 V to 7 V 290 mA 16 dB 3.5 dB CATV Amplifiers SMD/SMT GaAs 24 dBm 42 dBm - 40 C + 85 C QPL1811 Reel, Cut Tape
Analog Devices RF Amplifier Low Noise Amplifier, LNA 476In Stock
Min.: 1
Mult.: 1
Max.: 476

1.2 GHz to 2.2 GHz 3 V to 5 V 89 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 36 dBm - 40 C + 85 C HMC618A Cut Tape

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, Low-Noise Amplifier 4 280In Stock
Min.: 1
Mult.: 1
Max.: 4 280
: 2 500

0 Hz to 1.1 GHz 5 V 16 mA 19 dB 3.5 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si 2.9 dBm 13 dBm - 40 C + 85 C MAX2611 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 1000 MHz, 50? 8In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 12.5 dBm 25.5 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise Amplifier, 10 MHz to 2000 MHz, 50? 34In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

10 MHz to 2 GHz 5 V 70.6 mA 29.4 dB 0.4 dB Low Noise Amplifiers SMD/SMT QFN-8 Si 21.9 dBm 38.3 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2300 - 2700 MHz, 50? 318In Stock
500Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

2.3 GHz to 2.7 GHz 5 V 118 mA 18 dB, 19 dB, 19.5 dB 2.5 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Qorvo RF Amplifier High Linearity, SDARs LNA 345In Stock
Min.: 1
Mult.: 1
: 2 500

2.332 GHz 3.3 V to 5.25 V 60 mA 15.1 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 22.5 dBm 36 dBm - 40 C + 105 C AEC-Q100 QPL6216Q Reel, Cut Tape
Qorvo RF Amplifier 7-13GHz 1W Driver Amp 50In Stock
Min.: 50
Mult.: 50

7 GHz to 13 GHz 9 V 300 mA 25 dB Driver Amplifiers SMD/SMT Die GaAs 30 dBm - 40 C + 85 C TGA2700 Gel Pack
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 518In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 19dB gain 59In Stock
Min.: 1
Mult.: 1
: 100

50 Hz to 1.8 GHz 5 V, 8 V 350 mA 19 dB 3.8 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.5 dBm 40 dBm - 40 C + 100 C QPL1821 Reel, Cut Tape, MouseReel
Qorvo TGA2598
Qorvo RF Amplifier 6-12GHz PAE 31% GaN Gain 21dB IL 9dB 100In Stock
Min.: 50
Mult.: 50

6 GHz to 12 GHz 25 V 100 mA 21 dB Driver Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2598 Gel Pack
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 157In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 4.5 GHz 2.8 V to 5 V 10.3 dB 4.3 dB Gain Block Amplifiers SMD/SMT Si 5.5 dBm 16 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 700 MHz, 50? 26In Stock
Min.: 1
Mult.: 1
: 100

400 MHz to 700 MHz 5 V 90 mA 20 dB 1 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 21.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 2.3 GHz TO 4.0 GHz Watt RF Driver Amplifier 823In Stock
Min.: 1
Mult.: 1
Max.: 823

5.5 V SMD/SMT SOT-89-3 Si - 40 C + 85 C ADL5321 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier High Linearity, LNA, 0.4 GHz to 7.5 GHz 29In Stock
47Expected 30/09/2026
Min.: 1
Mult.: 1
Max.: 76

400 MHz to 7.5 GHz 3 V to 5.5 V 150 mA 15 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 18 dBm 32 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 27 GHz 70In Stock
Min.: 1
Mult.: 1
Max.: 70

Low Noise Amplifiers SMD/SMT QFN-24 Si HMC751 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS LNAs with Antenna Switch and Bi 1 264In Stock
Min.: 1
Mult.: 1
Max.: 1 264

1.5754 GHz to 1.61 GHz 3.3 V 4.5 mA 18 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-6 Si 3 dBm - 40 C + 85 C MAX2674 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifiers 3 465In Stock
Min.: 1
Mult.: 1
Max.: 3 465
: 2 500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel